Driver Amplifiers RF Amplifier

Results: 99
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices RF Amplifier 400 MHz TO 4000 MHz Watt RF Driver Amplifier 768In Stock
Min.: 1
Mult.: 1
Max.: 793

400 MHz to 4 GHz 3.3 V to 5 V 133 mA 14.6 dB 3.8 dB Driver Amplifiers SMD/SMT SOT-89-3 Si 29.1 dBm 43.1 dBm - 40 C + 105 C ADL5324 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier amp, Driver 83In Stock
1,995On Order
Min.: 1
Mult.: 1
Max.: 2,078

5.5 GHz to 18 GHz 5 V 220 mA 22 dB Driver Amplifiers SMD/SMT LFCSP-24 GaAs 24 dBm 35 dBm - 40 C + 85 C HMC1082 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier SMT Driver amp, 5.5 - 17 GHz 97In Stock
Min.: 1
Mult.: 1
Max.: 97

5.5 GHz to 17 GHz 5 V 180 mA 30 dB 10 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 23 dBm 30 dBm - 40 C + 85 C HMC633G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier EA Optical Mod Driver SMT, DC - 20 GHz 17In Stock
83Expected 10/02/2027
Min.: 1
Mult.: 1
Max.: 100

0 Hz to 20 GHz 5 V to 8 V 75 mA 16 dB Driver Amplifiers SMD/SMT QFN-32 GaAs 16.5 dBm - 40 C + 85 C HMC871 Cut Tape
Qorvo CMD170P4
Qorvo RF Amplifier 7.5 - 9 GHz 1W Power Amplifier 96In Stock
1,500On Order
Min.: 1
Mult.: 1
Max.: 200
: 100

7.5 GHz to 9 GHz 7 V 365 mA 30 dB Driver Amplifiers SMD/SMT QFN-16 GaAs - 40 C + 85 C CMD170 Reel, Cut Tape, MouseReel
Qorvo CMD243
Qorvo RF Amplifier 26 - 35 GHz Driver Amplifier
25In Stock
Min.: 5
Mult.: 5

26 GHz to 35 GHz 5 V 90 mA 15.5 dB 4.4 dB Driver Amplifiers SMD/SMT GaAs 21 dBm 25 dBm - 55 C + 85 C CMD243
Qorvo RF Amplifier 2 - 20 GHz Driver Amplifier 5In Stock
1,300On Order
Min.: 1
Mult.: 1
Max.: 200
: 100

2 GHz to 20 GHz 3 V 145 mA 27 dB 3 dB Driver Amplifiers SMD/SMT Si 16 dBm 29 dBm - 40 C + 85 C CMD295 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 700-4000MHZ 5VOLT GAIN 15.8DB NF 4.4DB 147In Stock
2,500Expected 06/01/2027
Min.: 1
Mult.: 1
Max.: 300
: 2,500

600 MHz to 2.7 GHz 5 V 435 mA 15.8 dB 4.4 dB Driver Amplifiers SMD/SMT QFN-EP-24 GaAs InGaP 32.8 dBm 49.5 dBm - 40 C + 85 C TQP7M9104 Reel, Cut Tape, MouseReel

CML Micro RF Amplifier 1 - 10 GHz Fully Matched Driver Amplifier 100In Stock
Min.: 1
Mult.: 1
: 100

1 GHz to 10 GHz 6 V 75 mA 15 dB 4.5 dB Driver Amplifiers SMD/SMT GaAs 16 dBm - 40 C + 85 C MMIC AMPLIFIER Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier,Driver,HTB,.5W27dBm,SOT-89-3LD 1,161In Stock
Min.: 1
Mult.: 1
: 1,000

250 MHz to 4 GHz 6 V 225 mA 15 dB 3 dB Driver Amplifiers SMD/SMT SOT-89-3 Si 28.5 dBm 42 dBm - 40 C + 85 C Reel, Cut Tape
Infineon Technologies RF Amplifier RF SILICON MMIC 8In Stock
12,000On Order
Min.: 1
Mult.: 1
: 3,000

0 Hz to 2.4 GHz 5 V 40 mA 19 dB 2 dB Driver Amplifiers SMD/SMT SOT-343-4 SiGe 12 dBm 25 dBm - 65 C + 150 C BGA614 Reel, Cut Tape, MouseReel
Qorvo CMD304
Qorvo RF Amplifier DC-67 GHz Driver Amplifier
1In Stock
Min.: 1
Mult.: 1

Driver Amplifiers Si CMD304
Qorvo CMD192
Qorvo RF Amplifier DC-20 GHz Distributed Driver Amplifier 1In Stock
Min.: 1
Mult.: 1

0 Hz to 20 GHz 8 V 200 mA 19.5 dB 1.9 dB Driver Amplifiers SMD/SMT GaAs 24.5 dBm 31 dBm - 55 C + 85 C CMD192
Qorvo CMD291
Qorvo RF Amplifier 16 - 24 GHz Driver Amp 10In Stock
Min.: 5
Mult.: 5

16 GHz to 24 GHz 5 V 250 mA 23 dB 5 dB Driver Amplifiers SMD/SMT GaAs 25.5 dBm 33.5 dBm - 55 C + 85 C CMD291
Qorvo CMD291P4
Qorvo RF Amplifier 16 - 24 GHz Driver Amplifier 5In Stock
700On Order
Min.: 1
Mult.: 1
Max.: 100
: 100

16 GHz to 24 GHz 5 V 250 mA 22 dB 5 dB Driver Amplifiers SMD/SMT GaAs 25.5 dBm 31.5 dBm - 40 C + 85 C CMD291 Reel, Cut Tape, MouseReel
Qorvo CMD295
Qorvo RF Amplifier 2 - 20 GHz Driver Amplifier 5In Stock
Min.: 5
Mult.: 5

Driver Amplifiers Si CMD295
Qorvo RF Amplifier 6 - 14GHz Driver Amplifier
977On Order
Min.: 1
Mult.: 1
Max.: 100
: 100

6 GHz to 14 GHz 5 V 100 mA 19 dB 4 dB Driver Amplifiers SMD/SMT Si 20 dBm 43 dBm - 40 C + 85 C QPL3050 Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier, 5-20 GHz,15dB Gain,3mm AQFN
7,494On Order
Min.: 1
Mult.: 1
: 500

5 GHz to 20 GHz 5 V 102 mA 15 dB 6 dB Driver Amplifiers SMD/SMT AQFN-12 21 dBm 30.5 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier High Power Amplifier, 50 to 500 MHz

50 MHz to 500 MHz 25 V 9.3 mA 52 dB 7 dB Driver Amplifiers Screw BT1165 46.5 dBm 48 dBm - 20 C + 85 C ZHL Tray
Innovative Sensor Technology RF Amplifier Driver board DCB.39.700 for a quick evaluation of thermal IR emitters of the HISbasic series WITHOUT IR emitter (has to be ordered separately)
2Expected 14/09/2026
Min.: 1
Mult.: 1
3 V to 13 V Driver Amplifiers SMD/SMT
Analog Devices RF Amplifier WBand Driver amp SMT, DC - 20 GHz
No
0 Hz to 20 GHz 8 V 160 mA 15 dB 3 dB Driver Amplifiers SMD/SMT QFN-32 GaAs 23 dBm 28 dBm - 40 C + 85 C HMC465G Cut Tape
Qorvo CMD244
Qorvo RF Amplifier DC-24 GHz Distributed Driver Amp DIE
9Expected 08/09/2026
Min.: 1
Mult.: 1

Driver Amplifiers Si CMD244
Mini-Circuits RF Amplifier SMT MMIC, Medium Power Driver Ampllifier

5.6 GHz to 11.7 GHz 4 V to 6 V 140 mA 21.6 dB 5.2 dB Driver Amplifiers SMD/SMT QFN-24 21.5 dBm 25.5 dBm - 40 C + 95 C AVA Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 10-MHz to 11-GHz 3- dB-bandwidth single- Non-Stocked Lead-Time 26 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

3.2 V to 3.45 V 138 mA 10 dB 7.2 dB Driver Amplifiers SMD/SMT WQFN-HR -12 14 dBm 37 dBm - 40 C + 105 C TRF1208B Reel
Texas Instruments RF Amplifier 10-MHz to 11-GHz 3- dB-bandwidth single- Non-Stocked Lead-Time 26 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

10 MHz to 11 GHz 3.3 V 138 mA 16 dB 7 dB Driver Amplifiers SMD/SMT WQFN-HR-12 Si 7.5 dBm, 11 dBm, 12.5 dBm, 15 dBm 21 dBm, 30 dBm, 34 dBm, 37 dBm - 40 C + 105 C TRF1208 Reel