TQL9093

Qorvo
772-TQL9093
TQL9093

Mfr.:

Description:
RF Amplifier .6-4.2GHz Gain 19dB NF .7dB OIP3 45dBm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 413

Stock:
413
Can Dispatch Immediately
On Order:
2,374
Expected 26/02/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.14 $8.14
$7.91 $79.10
$6.21 $155.25
$4.90 $490.00
$4.31 $1,077.50
$3.87 $1,935.00
$3.26 $3,260.00
Full Reel (Order in multiples of 2500)
$3.12 $7,800.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
600 MHz to 4.2 GHz
5 V
120 mA
19.9 dB
0.67 dB
Low Noise Amplifiers
SMD/SMT
DFN-8
Si
21.7 dBm
41.5 dBm
- 40 C
+ 105 C
TQL9093
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: TQL9093-PCB
Input Return Loss: 14 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.6 GHz
Part # Aliases: 1126168
Unit Weight: 37.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
5A991.b

LNAs for Sub-6GHz 5G

Qorvo LNAs for Sub-6GHz 5G are a variety of transistors and amplifiers with industry-leading low-noise performance. Qorvo provides multiple product solutions ranging from discrete transistors to packaged MMIC solutions. These solutions incorporate internal matching and on-chip linearization. Dual amplifiers are available for use as push-pull or balanced amplifier configurations. Qorvo LNAs for Sub-6GHz 5G are manufactured using the pHEMT processes with 0.15µm, 0.25µm, or 0.5µm gate lengths.

TQL9093 Ultra Low Noise Flat Gain LNA

Qorvo TQL9093 Ultra Low Noise Flat Gain LNA is a high-linearity amplifier with a 2dB gain flatness (peak-to-peak) over a wide 1.5-4GHz bandwidth. The amplifier typically provides 20dB gain at 2.6GHz, +41.5 dBm OIP3 at a 120mA bias setting and 0.6dB noise figure.  The LNA can be biased from a single 3.3 to 5V positive supply and does not require -Vgg. The device is housed in a green/RoHS-compliant industry-standard 2x2mm surface-mount package.
Learn More