LTM4644 Series Switching Voltage Regulators

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Switching Voltage Regulators 4x DC/DC Module Reg w/ Config 4A Out 4,186In Stock
1,190Expected 02/03/2026
Min.: 1
Mult.: 1

SMD/SMT BGA-77 Buck 600 mV to 5.5 V 4 A 4 Output 4 V 14 V 11 uA 1 MHz - 40 C + 125 C LTM4644 Tray
Analog Devices Switching Voltage Regulators 4x DC/DC Module Reg w/ Config 4A Out 8,326In Stock
510Expected 08/07/2026
Min.: 1
Mult.: 1

SMD/SMT BGA-77 Buck 600 mV to 5.5 V 4 A 4 Output 4 V 14 V 11 uA 1 MHz - 40 C + 125 C LTM4644 Tray
Analog Devices Switching Voltage Regulators 4x DC/DC Module Reg w/ Config 4A Out 1,395In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-77 Buck 600 mV to 5.5 V 4 A 4 Output 4 V 14 V 11 uA 1 MHz - 40 C + 125 C LTM4644 Tray
Analog Devices Switching Voltage Regulators 4x DC/DC Module Reg w/ Config 4A Out 2,142In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-77 Buck 600 mV to 5.5 V 4 A 4 Output 4 V 14 V 11 uA 1 MHz - 55 C + 125 C LTM4644 Tray
Analog Devices Switching Voltage Regulators 4x DC/DC Module Reg w/ Config 4A Out 2,305In Stock
Min.: 1
Mult.: 1
No
SMD/SMT BGA-77 Buck 600 mV to 5.5 V 4 A 4 Output 4 V 14 V 11 uA 1 MHz - 40 C + 125 C LTM4644 Tray
Analog Devices Switching Voltage Regulators 4x DC/DC Module Reg w/ Config 4A Out 1,776In Stock
Min.: 1
Mult.: 1
No
SMD/SMT BGA-77 Buck 600 mV to 5.5 V 4 A 4 Output 4 V 14 V 11 uA 1 MHz - 55 C + 125 C LTM4644 Tray
Analog Devices Switching Voltage Regulators 4x DC/DC Module Reg w/ Config 4A Out 176In Stock
680Expected 06/10/2026
Min.: 1
Mult.: 1

SMD/SMT BGA-77 Buck 600 mV to 5.5 V 4 A 4 Output 4 V 14 V 1 MHz - 40 C + 125 C LTM4644 Tray
Analog Devices Switching Voltage Regulators 4x DC/DC Module Reg w/ Config 4A Out 210In Stock
Min.: 1
Mult.: 1
No
SMD/SMT BGA-77 Buck 600 mV to 5.5 V 4 A 4 Output 4 V 14 V 11 uA 1 MHz - 40 C + 125 C LTM4644 Tray