5 % LDO Voltage Regulators

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage, Min Input Voltage, Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Texas Instruments LDO Voltage Regulators Ultra Low Iq 50Ma LD O Vreg A 926-LM9036 A 926-LM9036MX33NOPB 2,533In Stock
$1.25
$0.905
$0.728
$0.691
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 3.3 V 50 mA 1 Output Positive 25 uA - 60 dB Fixed - 40 C + 125 C 200 mV LM9036 Tube
Microchip Technology LDO Voltage Regulators 500mA 3% LDO Improved LM2937 3,328In Stock
$2.05
$1.70
$1.65
Min.: 1
Mult.: 1
SMD/SMT D2PAK-3 (TO-263-3) 3.3 V 500 mA 1 Output Positive 8 mA 75 dB Fixed - 40 C + 125 C 300 mV MIC5237 Tube
Texas Instruments LDO Voltage Regulators 50-mA 40-V low-IQ lo w-dropout voltage A A 926-LM9036MX50NOPB 4,519In Stock
$1.25
$0.905
$0.728
$0.691
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 5 V 50 mA 1 Output Positive 25 uA - 60 dB Fixed - 40 C + 125 C 200 mV LM9036 Tube
Texas Instruments LDO Voltage Regulators 1.5-A low-dropout (L DO) linear regulato 4,319In Stock
Cut Tape
$1.72
$1.26
$1.14
$1.01
Reel
$0.829
Min.: 1
Mult.: 1
: 5,000
SMD/SMT WSON-8 1.5 A 1 Output 57 dB Adjustable - 40 C + 125 C 150 mV TPS7A74 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 50-mA 40-V low-IQ lo w-dropout voltage A A 926-LM9036M-50/NOPB 1,833In Stock
7,500Expected 07/12/2026
Cut Tape
$0.94
$0.666
$0.599
$0.525
Reel
$0.417
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 5 V 50 mA 1 Output Positive 25 uA - 60 dB Fixed - 40 C + 125 C 200 mV LM9036 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Ultra-Lo Quiescent C rnt Vtg Reg A 926-L A 926-LM9036DTX50NOPB 395In Stock
$1.53
$1.12
$0.922
$0.876
Min.: 1
Mult.: 1
SMD/SMT TO-252-3 5 V 50 mA 1 Output Positive 25 uA - 60 dB Fixed - 40 C + 125 C 200 mV LM9036 Tube

Texas Instruments LDO Voltage Regulators 50-mA 40-V low-IQ lo w-dropout voltage 487In Stock
1,000Expected 16/10/2026
Cut Tape
$1.01
$0.725
$0.655
$0.577
Reel
$0.498
Min.: 1
Mult.: 1
: 1,000
SMD/SMT VSSOP-8 5 V 50 mA 1 Output Positive 25 uA - 60 dB Fixed - 40 C + 125 C 200 mV LM9036 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 500mA 3% LDO Improved LM2937 83In Stock
$2.05
$1.70
Min.: 1
Mult.: 1
Through Hole TO-220-3 5 V 500 mA 1 Output Positive 8 mA 75 dB Fixed - 40 C + 125 C 300 mV MIC5237 Tube
Taiwan Semiconductor LDO Voltage Regulators 100MA 3.3V LOW QUIESCENT CURRENT LDO 25,360In Stock
Cut Tape
$0.39
$0.271
$0.242
$0.209
Reel
$0.166
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-3 3.3 V 100 mA 1 Output Positive 3 mA Fixed - 40 C + 125 C 950 mV AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor LDO Voltage Regulators 100MA 5V LOW QUIESCENT CURRENT LDO 78,912In Stock
Cut Tape
$0.39
$0.271
$0.242
$0.209
Reel
$0.166
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-3 5 V 100 mA 1 Output Positive 3 mA Fixed - 40 C + 125 C 950 mV AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, SOT-89, 35V, 4.8V, 5.2V 1,399In Stock
2,000Expected 27/11/2026
Cut Tape
$0.21
$0.124
$0.097
$0.092
Reel
$0.092
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SOT-89 5 V 500 mA 1 Output Positive 4.2 mA 80 dB Fixed - 40 C + 125 C 2 V DI7xxAB Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, SOT-89, -20V, -4.8V, -5.2V 2,733In Stock
Cut Tape
$0.23
$0.14
$0.11
Reel
$0.109
$0.104
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SOT-89 - 5 V 100 mA 1 Output Negative 6.5 mA 49 dB Fixed - 40 C + 125 C 1.7 V DI7xxAB Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, TO-92, -20V, -4.8V, -5.2V 5,245In Stock
$0.41
$0.289
$0.201
$0.177
Reel
$0.121
Min.: 1
Mult.: 1
: 2,000
Through Hole TO-92-3 - 5 V 100 mA 1 Output Negative 6.5 mA 49 dB Fixed - 40 C + 125 C 1.7 V DI7xxAB Ammo Pack
Diotec Semiconductor LDO Voltage Regulators VR, TO-92, -20V, -5.75V, -6.25V 1,674In Stock
$0.41
$0.289
$0.201
$0.177
Reel
$0.121
Min.: 1
Mult.: 1
: 2,000
Through Hole TO-92-3 - 6 V 100 mA 1 Output Negative 6.5 mA 48 dB Fixed - 40 C + 125 C 1.7 V DI7xxAB Ammo Pack
Diotec Semiconductor LDO Voltage Regulators VR, SOT-89, -23V, -7.7V, -8.3V 818In Stock
Cut Tape
$0.59
$0.417
$0.291
$0.255
Reel
$0.237
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SOT-89 - 8 V 100 mA 1 Output Negative 6.5 mA 46 dB Fixed 0 C + 125 C 1.7 V DI7xxAB Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, TO-92, -23V, -7.7V, -8.3V 5,218In Stock
$0.41
$0.289
$0.201
$0.177
Reel
$0.121
Min.: 1
Mult.: 1
: 2,000
Through Hole TO-92-3 - 8 V 100 mA 1 Output Negative 6.5 mA 46 dB Fixed - 40 C + 125 C 1.7 V DI7xxAB Ammo Pack
Diotec Semiconductor LDO Voltage Regulators VR, SO-8, -24V, -8.6V, -9.4V 5,421In Stock
Cut Tape
$0.57
$0.404
$0.282
$0.247
Reel
$0.17
Min.: 1
Mult.: 1
: 4,000
SMD/SMT SO-8 - 9 V 100 mA 1 Output Negative 6.5 mA 45 dB Fixed - 40 C + 125 C 1.7 V DI7xxAB Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, SOT-89, -25V, -9.6V, -10.4V 1,111In Stock
Cut Tape
$0.59
$0.417
$0.291
$0.255
Reel
$0.237
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SOT-89 - 10 V 100 mA 1 Output Negative 6.5 mA 44 dB Fixed 0 C + 125 C 1.7 V DI7xxAB Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, TO-92, -25V, -9.6V, -10.4V 4,490In Stock
$0.41
$0.289
$0.201
$0.177
Reel
$0.121
Min.: 1
Mult.: 1
: 2,000
Through Hole TO-92-3 - 10 V 100 mA 1 Output Negative 6.5 mA 44 dB Fixed - 40 C + 125 C 1.7 V DI7xxAB Ammo Pack
Diotec Semiconductor LDO Voltage Regulators VR, TO-92, -27V, -11.5V, -12.5V 5,664In Stock
$0.41
$0.289
$0.201
$0.177
Reel
$0.121
Min.: 1
Mult.: 1
: 2,000
Through Hole TO-92-3 - 12 V 100 mA 1 Output Negative 6.5 mA 42 dB Fixed - 40 C + 125 C 1.7 V DI7xxAB Ammo Pack
Diotec Semiconductor LDO Voltage Regulators VR, SO-8, -30V, -14.4V, -15.6V 217In Stock
Cut Tape
$0.24
$0.144
$0.113
$0.107
Reel
$0.101
Min.: 1
Mult.: 1
: 4,000
SMD/SMT SO-8 - 15 V 100 mA 1 Output Negative 6.5 mA 39 dB Fixed - 40 C + 125 C 1.7 V DI7xxAB Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, SOT-89, -30V, -14.4V, -15.6V 911In Stock
Cut Tape
$0.69
$0.447
$0.292
$0.256
Reel
$0.174
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SOT-89 - 15 V 100 mA 1 Output Negative 6.5 mA 39 dB Fixed 0 C + 125 C 1.7 V DI7xxAB Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, TO-92, -30V, -14.4V, -15.6V 5,125In Stock
$0.41
$0.289
$0.201
$0.177
Reel
$0.121
Min.: 1
Mult.: 1
: 2,000
Through Hole TO-92-3 - 15 V 100 mA 1 Output Negative 6.5 mA 39 dB Fixed - 40 C + 125 C 1.7 V DI7xxAB Ammo Pack
Diotec Semiconductor LDO Voltage Regulators VR, SOT-89, -33V, -17.3V, -18.7V 2,159In Stock
Cut Tape
$0.22
$0.136
$0.107
Reel
$0.106
$0.088
$0.085
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SOT-89 - 18 V 100 mA 1 Output Negative 6.5 mA 36 dB Fixed 0 C + 125 C 1.7 V DI7xxAB Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, TO-92, -33V, -17.3V, -18.7V 1,399In Stock
$0.41
$0.289
$0.201
$0.177
Reel
$0.121
Min.: 1
Mult.: 1
: 2,000
Through Hole TO-92-3 - 18 V 100 mA 1 Output Negative 6.5 mA 36 dB Fixed - 40 C + 125 C 1.7 V DI7xxAB Ammo Pack