Operational Amplifiers - Op Amps Rail/Rail Low Power
+2 images
TSV358AIDT
STMicroelectronics
1:
$1.49
2,765 In Stock
Mouser Part No
511-TSV358AIDT
STMicroelectronics
Operational Amplifiers - Op Amps Rail/Rail Low Power
2,765 In Stock
1
$1.49
10
$1.10
25
$0.99
100
$0.879
250
View
2,500
$0.706
250
$0.826
500
$0.794
1,000
$0.78
2,500
$0.706
Buy
Min.: 1
Mult.: 1
Details
2 Channel
1.4 MHz
600 mV/us
1 mV
130 nA
6 V
2.5 V
500 uA
80 mA
85 dB
27 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV358A
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps General purpose low voltage rail to rail input/output op-amp
+1 image
TSV358AIYPT
STMicroelectronics
1:
$1.74
3,835 In Stock
Mouser Part No
511-TSV358AIYPT
STMicroelectronics
Operational Amplifiers - Op Amps General purpose low voltage rail to rail input/output op-amp
3,835 In Stock
1
$1.74
10
$1.28
25
$1.16
100
$1.04
500
View
4,000
$0.854
500
$0.935
1,000
$0.905
4,000
$0.854
Buy
Min.: 1
Mult.: 1
Details
2 Channel
1.4 MHz
600 mV/us
1 mV
130 nA
6 V
2.5 V
500 uA
80 mA
85 dB
27 nV/sqrt Hz
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV358A
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Low PWR Op AMP 2.5 to 6V VCC 500 pF
TSV358AIST
STMicroelectronics
1:
$1.41
5,580 In Stock
Mouser Part No
511-TSV358AIST
STMicroelectronics
Operational Amplifiers - Op Amps Low PWR Op AMP 2.5 to 6V VCC 500 pF
5,580 In Stock
1
$1.41
10
$1.03
25
$0.932
100
$0.826
250
View
4,000
$0.664
250
$0.776
500
$0.745
1,000
$0.721
4,000
$0.664
Buy
Min.: 1
Mult.: 1
Details
2 Channel
1.3 MHz
600 mV/us
1 mV
130 nA
6 V
2.5 V
1.67 mA
80 mA
85 dB
27 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV358A
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Gen Purp LV RR 2.5V to 6V 32Ohm 500pF
+2 images
TSV358AIYDT
STMicroelectronics
1:
$1.16
20,017 In Stock
Mouser Part No
511-TSV358AIYDT
STMicroelectronics
Operational Amplifiers - Op Amps Gen Purp LV RR 2.5V to 6V 32Ohm 500pF
20,017 In Stock
1
$1.16
10
$0.84
25
$0.76
100
$0.672
250
View
2,500
$0.573
250
$0.63
500
$0.604
1,000
$0.573
2,500
$0.573
Buy
Min.: 1
Mult.: 1
Details
2 Channel
1.4 MHz
600 mV/us
1 mV
130 nA
6 V
2.5 V
500 uA
80 mA
85 dB
27 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV358A
AEC-Q100
Reel, Cut Tape, MouseReel