TO-263-7 Operational Amplifiers - Op Amps

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps High-Volt High-Crnt Oper Amplifier 393In Stock
Cut Tape
$9.12
$7.09
$6.58
$6.02
Reel
$5.59
Min.: 1
Mult.: 1
: 500
1 Channel 12 MHz 24 V/us 3 mV 100 pA 60 V 8 V 7 mA 200 mA 102 dB 14 nV/sqrt Hz TO-263-7 SMD/SMT No Shutdown - 40 C + 125 C OPA552 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps High-Volt High-Crnt Oper Amplifier 1,379In Stock
Cut Tape
$9.20
$7.16
$6.65
$6.08
Reel
$5.80
Min.: 1
Mult.: 1
: 250
1 Channel 12 MHz 24 V/us 3 mV 100 pA 60 V 8 V 7 mA 200 mA 102 dB 14 nV/sqrt Hz TO-263-7 SMD/SMT No Shutdown - 40 C + 125 C OPA552 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 300 mA High Speed Bu ffer with Adjustabl A 926-LMH6321TS/NOPB 420In Stock
Cut Tape
$7.74
$5.99
$5.55
$5.06
Reel
$4.68
Min.: 1
Mult.: 1
: 500
1 Channel 120 MHz 1.8 kV/us 35 mV 15 uA 16 V, 32 V 2.5 V, 5 V 17.5 mA 300 mA 56 dB 2.8 nV/sqrt Hz TO-263-7 SMD/SMT Shutdown - 40 C + 125 C LMH6321 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 80V 50mA Oper Amplif iers 200In Stock
Cut Tape
$9.63
$7.49
$6.96
$6.37
Reel
$5.94
Min.: 1
Mult.: 1
: 500
1 Channel 1.8 MHz 7.2 V/us 3 mV 100 pA 80 V 20 V 5.5 mA 50 mA 94 dB 21 nV/sqrt Hz TO-263-7 SMD/SMT No Shutdown - 40 C + 125 C OPA452 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Hi-Vltg Hi-Current E xc Output Swing 12In Stock
5,750On Order
Cut Tape
$18.46
$14.66
$13.02
$12.08
Reel
$11.48
Min.: 1
Mult.: 1
: 250
1 Channel 1 MHz 6 V/us 5 mV 500 nA 60 V 8 V 10 mA 500 mA 95 dB 90 nV/sqrt Hz TO-263-7 SMD/SMT Shutdown - 40 C + 85 C OPA547 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps High-Volt High-Crnt Oper Amplifier ALT 5 ALT 595-OPA551FA/500
3In Stock
500Expected 29/01/2027
Cut Tape
$10.03
$6.82
$6.33
$5.79
Reel
$5.37
Min.: 1
Mult.: 1
: 500
1 Channel 3 MHz 15 V/us 3 mV 100 pA 60 V 8 V 7 mA 200 mA 102 dB 14 nV/sqrt Hz TO-263-7 SMD/SMT No Shutdown - 40 C + 125 C OPA551 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Hi-Vltg Hi-Current E xc Output Swing
8,001On Order
Cut Tape
$17.14
$13.58
$12.70
$11.72
$11.18
Reel
$10.97
Min.: 1
Mult.: 1
: 500
1 Channel 1 MHz 6 V/us 5 mV 500 nA 60 V 8 V 10 mA 500 mA 95 dB 90 nV/sqrt Hz TO-263-7 SMD/SMT Shutdown - 40 C + 85 C OPA547 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Hi-Vltg Hi-Current E xc Output Swing
2,431On Order
Cut Tape
$24.12
$20.04
$18.16
$17.16
Reel
$15.84
Min.: 1
Mult.: 1
: 500
1 Channel 1 MHz 10 V/us 10 mV 500 nA 60 V 8 V 17 mA 3 A 95 dB 90 nV/sqrt Hz TO-263-7 SMD/SMT Shutdown - 40 C + 85 C OPA548 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Hi-Vltg Hi-Current E xc Output Swing
2,583On Order
Cut Tape
$28.05
$22.59
$21.23
$19.93
Reel
$19.80
Min.: 1
Mult.: 1
: 250
1 Channel 1 MHz 10 V/us 10 mV 500 nA 60 V 8 V 17 mA 3 A 95 dB 90 nV/sqrt Hz TO-263-7 SMD/SMT Shutdown - 40 C + 85 C OPA548 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps High-Volt High-Crnt Oper Amplifier
12,970On Order
Cut Tape
$9.78
$7.62
$7.08
$6.49
Reel
$6.20
Min.: 1
Mult.: 1
: 250
1 Channel 3 MHz 15 V/us 3 mV 100 pA 60 V 8 V 7 mA 200 mA 102 dB 14 nV/sqrt Hz TO-263-7 SMD/SMT No Shutdown - 40 C + 125 C OPA551 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps High-Volt High-Crnt Oper Amplifier ALT 5 ALT 595-OPA551FAKTWT
5,000On Order
Cut Tape
$9.78
$7.62
$7.08
$6.49
Reel
$6.20
Min.: 1
Mult.: 1
: 250
1 Channel 3 MHz 15 V/us 3 mV 100 pA 60 V 8 V 7 mA 200 mA 102 dB 14 nV/sqrt Hz TO-263-7 SMD/SMT No Shutdown - 40 C + 125 C OPA551 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 80V 50mA Oper Amplif iers
485Expected 21/12/2026
Cut Tape
$12.23
$9.60
$8.94
$8.22
Reel
$7.82
Min.: 1
Mult.: 1
: 250
1 Channel 1.8 MHz 7.2 V/us 3 mV 100 pA 80 V 20 V 5.5 mA 50 mA 94 dB 21 nV/sqrt Hz TO-263-7 SMD/SMT No Shutdown - 40 C + 125 C OPA452 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps High-Volt High-Crnt Oper Amplifier
1,901Expected 24/12/2026
Cut Tape
$10.03
$7.80
$7.25
$6.64
$6.29
Reel
$6.16
Min.: 1
Mult.: 1
: 500
1 Channel 3 MHz 15 V/us 3 mV 100 pA 60 V 8 V 7 mA 200 mA 102 dB 14 nV/sqrt Hz TO-263-7 SMD/SMT No Shutdown - 40 C + 125 C OPA551 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 80V 50mA Oper Amplif iers Lead-Time 26 Weeks
Cut Tape
$10.79
$8.42
$7.83
$7.19
Reel
$6.81
Min.: 1
Mult.: 1
: 250
1 Channel 7.5 MHz 23 V/us 3 mV 100 pA 80 V 20 V 5.5 mA 50 mA 94 dB 21 nV/sqrt Hz TO-263-7 SMD/SMT Shutdown - 40 C + 125 C OPA453 Reel, Cut Tape, MouseReel