DFN-8 Analog Comparators

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators Nanopower Comp w/ Ref
9,068In Stock
$10.28
$8.01
$7.33
$6.80
Min.: 1
Mult.: 1
SMD/SMT DFN-8 1 Channel CMOS, TTL 60 us Window 2 V 11 V 300 nA 1.8 mA 12 mV 1 uA - 40 C + 85 C LTC1540 Tube
STMicroelectronics Analog Comparators Rail-to-rail 0.9V nanopower, open drain dual comparators 3,319In Stock
Cut Tape
$1.59
$1.16
$1.05
$0.93
Reel
$0.745
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-8 1 Channel Open Drain 2 us General Purpose 900 mV 5.5 V 250 nA 1.2 mA 5 mV 10 pA - 40 C + 125 C TS883x Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Dual LP Comparator 25nA 250mV 4mA 72,220In Stock
Cut Tape
$0.41
$0.283
$0.252
$0.218
Reel
$0.162
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-8 2 Channel CMOS, DTL, ECL, MOS, TTL 13 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Ultralow Pwr 1x/2x Comp w/ Ref
2,760In Stock
$7.26
$5.59
$5.09
$4.70
Min.: 1
Mult.: 1
SMD/SMT DFN-8 1 Channel CMOS, TTL 12 us Window 2 V 11 V 2.1 uA 1.8 mA 3 mV 1 uA - 40 C + 85 C LTC1440 Tube
Analog Devices Analog Comparators Nanopower Comp w/ Ref
3,720In Stock
Cut Tape
$10.04
$7.82
$7.26
$6.65
Reel
$5.80
Min.: 1
Mult.: 1
: 2,500
SMD/SMT DFN-8 1 Channel CMOS, TTL 2 V 11 V 300 nA 12 mV LTC1540 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Dual Comparator 220nA 1.1V to 5.5V 15,281In Stock
Cut Tape
$1.87
$1.38
$1.25
$1.12
Reel
$0.937
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-8 2 Channel Push-Pull 13 us General Purpose 1.1 V 5.5 V 220 nA 1.7 mA 6 mV 100 pA - 40 C + 125 C TS882 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low PWR DUAL 25nA Wide VCC Range 15,482In Stock
Cut Tape
$0.48
$0.337
$0.299
$0.26
Reel
$0.202
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Rail-to-rail high-speed comparator 8,956In Stock
Cut Tape
$2.33
$1.73
$1.58
$1.42
Reel
$1.19
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-8 1 Channel Push-Pull 8 ns General Purpose 2.2 V 5 V 470 uA 18 mA 7 mV 20 pA - 40 C + 125 C TS3011x Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparators 6,921In Stock
Cut Tape
$1.21
$0.879
$0.796
$0.703
Reel
$0.581
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-8 2 Channel Open Drain 2.5 us Window 2.7 V 16 V 5 uA 20 mA 5 mV 1 pA - 40 C + 125 C TSX393 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 2x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs
575In Stock
$16.62
$13.01
$12.11
$11.13
Min.: 1
Mult.: 1
SMD/SMT DFN-8 2 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 6 V 4 mA 20 mA 1 mV 6 uA - 40 C + 85 C LT1720 Tube
Analog Devices Analog Comparators Ultralow Pwr 1x/2x Comp w/ Ref
917In Stock
Cut Tape
$7.37
$5.68
$5.26
$4.80
$4.61
$3.94
Min.: 1
Mult.: 1
SMD/SMT DFN-8 1 Channel CMOS, TTL 2 V 11 V 2.1 uA 3 mV LTC1440 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP Op Amp, Comp & Ref
96In Stock
$7.12
$5.45
$5.04
$4.58
Min.: 1
Mult.: 1
SMD/SMT DFN-8 1 Channel CMOS, TTL 2.5 V 12.6 V 5 uA 1.8 mA 1 mV LTC1542 Tube
STMicroelectronics Analog Comparators Low power dual voltage comparator 5,622In Stock
6,000Expected 26/04/2027
Cut Tape
$0.43
$0.299
$0.267
$0.231
Reel
$0.184
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-8 2 Channel CMOS, DTL, ECL, MOS, TTL 500 ns Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903x Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low PWR DUAL 25nA Wide VCC Range 382In Stock
6,000Expected 11/01/2027
Cut Tape
$0.60
$0.42
$0.375
$0.327
Reel
$0.246
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA - 40 C + 105 C LM293 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower low-voltage rail-to-rail comparator 19In Stock
6,000Expected 14/06/2027
Cut Tape
$1.80
$1.33
$1.13
$1.01
Reel
$0.849
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-8 2 Channel Open Drain 210 ns Differential 1.6 V 5 V 20 uA 22 mA 5 mV 40 nA - 40 C + 125 C TS332 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators LP Single Volt Comp 18 or 36 VCC 150c 169In Stock
3,000Expected 21/12/2026
Cut Tape
$1.56
$1.14
$1.04
$0.915
Reel
$0.713
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-8 1 Channel CMOS, DTL, ECL, TTL 1.3 us Differential 2 V 36 V 500 uA 16 mA 5 mV 250 nA - 40 C + 125 C TS391 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators 2.7 V to 16 V 1 pA Input Bias Current 2,095In Stock
Cut Tape
$1.21
$0.891
$0.814
$0.729
Reel
$0.612
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-8 2 Channel Push-Pull 2.8 us General Purpose 2.7 V 16 V 5 uA 20 mA 5 mV 10 pA - 40 C + 125 C TSX3702 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 2x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs
141In Stock
$14.40
$11.28
$10.50
$9.65
Min.: 1
Mult.: 1
SMD/SMT DFN-8 2 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 6 V 4 mA 20 mA 1 mV 6 uA 0 C + 70 C LT1720 Tube
Analog Devices Analog Comparators Nanopower Comp w/ Ref
97In Stock
$8.46
$6.52
$6.04
$5.51
Min.: 1
Mult.: 1
SMD/SMT DFN-8 1 Channel CMOS, TTL 60 us Window 2 V 11 V 300 nA 1.8 mA 12 mV 1 uA 0 C + 70 C LTC1540 Tube
Analog Devices Analog Comparators Nanopower Comp w/ Ref
27In Stock
Cut Tape
$8.46
$6.52
$6.04
$5.51
$5.26
$4.53
Min.: 1
Mult.: 1
SMD/SMT DFN-8 1 Channel CMOS, TTL 2 V 11 V 300 nA 12 mV LTC1540 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low power dual voltage comparator Non-Stocked Lead-Time 30 Weeks
Reel
$0.213
Min.: 6,000
Mult.: 3,000
: 6,000
SMD/SMT DFN-8 2 Channel Open Collector, Open Drain 1.3 us Differential 2 V 36 V 1 mA 15 mV 400 nA - 40 C + 125 C Reel, Cut Tape

Nisshinbo Analog Comparators RtoR Open LP CMOS 6uA 840ns 6mV Non-Stocked
Reel
$0.52
Min.: 3,000
Mult.: 3,000
: 3,000
SMD/SMT DFN-8 2 Channel Open Drain 900 mV 2.75 V 9 uA 1 mV 1 pA - 40 C + 125 C NJU77240/NJU77241/NJU77242 Reel