Tray Differential Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Differential Amplifiers Quad_100 MHz, DC Coupled VGA
33In Stock
$32.02
$27.67
$25.39
$25.14
Min.: 1
Mult.: 1
AD8264 4 Channel 235 MHz 380 V/us - 3 uA 10 V 5 V 99 mA - 40 C + 105 C SMD/SMT LFCSP-40 Tray
Analog Devices LTC6419HV#PBF
Analog Devices Differential Amplifiers 2x 10GHz GBW, 1.1nV/vHz Diff Amp/ADC D
266In Stock
$23.24
$22.73
$22.24
$21.79
Min.: 1
Mult.: 1
LTC6419 2 Channel 10 GHz 91 dB 62 uA 5.25 V 2.7 V 52 mA SMD/SMT LQFP-20 Tray

Analog Devices Differential Amplifiers 2x 10GHz GBW, 1.1nV/vHz Diff Amp/ADC D
1In Stock
$31.07
$25.39
$23.83
$22.10
Min.: 1
Mult.: 1
LTC6419 2 Channel 10 GHz 3300 V/us 90 dB 95 mA - 62 uA 300 uV 5.25 V 2.7 V 52 mA - 40 C + 85 C SMD/SMT LQFP-20 Tray