Texas Instruments Instrumentation Amplifiers

Results: 263
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Instrumentation Amplifiers Ultra-low noise (1 n V/vHz) high-speed ( INA849DGKR 378In Stock
Min.: 1
Mult.: 1
Reel: 250

INA849 1 Channel 28 MHz 35 V/us 120 dB 20 nA 35 uV 36 V 8 V 80 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Ultra-low noise (1 n V/vHz) high-speed ( 4,649In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA849 1 Channel 28 MHz 35 V/us 127 dB 20 nA 35 uV 36 V 8 V 80 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Zero-Drift High Vltg Program Gain Amp A A 595-PGA281AIPWR 642In Stock
Min.: 1
Mult.: 1

PGA281 1 Channel 6 MHz 1 V/us 121 dB 2 nA 15 uV 36 V 10 V 3 mA - 40 C + 125 C SMD/SMT TSSOP-16 Tube
Texas Instruments Instrumentation Amplifiers Zero-Drift High Vltg Program Gain Amp A A 595-PGA281AIPW 2,021In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PGA281 1 Channel 6 MHz 1 V/us 121 dB 2 nA 15 uV 36 V 10 V 3 mA - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low-power (100 uA) s electable-gain inst 2,900In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA350 1 Channel 240 mV/us 95 dB 650 fA 200 uV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT X2QFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low-power (100 uA) s electable-gain inst 5,923In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA350 1 Channel 40 kHz 240 mV/us 85 dB 650 fA 1.2 mV 5.5 V 1.8 V 100 uA - 40 C + 125 C SMD/SMT SOT-23-THIN-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low-power (100 uA) s electable-gain inst 2,378In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA350 1 Channel 40 kHz 240 mV/us 85 dB 650 fA 1.2 mV 5.5 V 1.8 V 100 uA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low-power (100 uA) s electable-gain inst 2,718In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA350 1 Channel 240 mV/us 95 dB 650 fA 200 uV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT X2QFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Tiny (1.5-mm 2-mm) l ow-power (110 uA) i 2,337In Stock
Min.: 1
Mult.: 1

INA351 1 Channel 200 mV/us 86 dB 650 fA 200 uV 5.5 V 1.8 V 110 uA - 40 C + 125 C SMD/SMT X2QFN-10
Texas Instruments Instrumentation Amplifiers Tiny (1.5-mm 2-mm) l ow-power (110 uA) i 1,029In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA351 1 Channel 200 mV/us 95 dB 650 fA 200 uV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Tiny (1.5-mm 2-mm) l ow-power (110 uA) i 2,925In Stock
Min.: 1
Mult.: 1

INA351 1 Channel 200 mV/us 86 dB 650 fA 200 uV 5.5 V 1.8 V 110 uA - 40 C + 125 C SMD/SMT X2QFN-10
Texas Instruments Instrumentation Amplifiers Harsh Env Prec,Low Pwr Instr Amp 16In Stock
Min.: 1
Mult.: 1

INA129 1 Channel 1.3 MHz 4 V/us 113 dB 50 nA 25 uV 36 V 4.5 V 2 mA - 55 C + 210 C Through Hole CDIP-8 Tube
Texas Instruments Instrumentation Amplifiers Digitally Controlled Programmable-Gain 621In Stock
Min.: 1
Mult.: 1

PGA202 1 Channel 1 MHz 15 V/us 94 dB 50 pA 1 mV 36 V 12 V 6.5 mA - 25 C + 85 C Through Hole PDIP-14 Tube
Texas Instruments Instrumentation Amplifiers Programmable Gain In strumentation Amp A A 595-PGA280AIPW 580In Stock
Min.: 1
Mult.: 1

PGA204 1 Channel 1 MHz 300 mV/us 106 dB 2 nA 50 uV 36 V 9 V 5.2 mA - 40 C + 85 C Through Hole PDIP-16 Tube
Texas Instruments Instrumentation Amplifiers Programmable Gain In strumentation Amp A A 595-PGA204AU 1,069In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PGA204 1 Channel 1 MHz 300 mV/us 106 dB 2 nA 50 uV 36 V 9 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Programmable Gain In strumentation Amp A A 595-PGA280AIPW 137In Stock
Min.: 1
Mult.: 1

PGA204 1 Channel 1 MHz 300 mV/us 115 dB 2 nA 50 uV 36 V 9 V 5.2 mA - 40 C + 85 C Through Hole PDIP-16 Tube
Texas Instruments Instrumentation Amplifiers Programmable Gain In strum Amp A 595-PGA A 595-PGA204BU/1K 484In Stock
Min.: 1
Mult.: 1

PGA204 1 Channel 1 MHz 300 mV/us 115 dB 2 nA 50 uV 36 V 9 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Instrumentation Amplifiers Prgrmmbl Gain Instru m Amp A 595-PGA204B A 595-PGA204BU 886In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PGA204 1 Channel 1 MHz 300 mV/us 115 dB 2 nA 50 uV 36 V 9 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Programmable Gain In strumentation Amp A A 595-PGA205AU/1K 218In Stock
Min.: 1
Mult.: 1

PGA205 1 Channel 1 MHz 300 mV/us 89 dB 2 nA 50 uV 36 V 9 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Instrumentation Amplifiers Programmable Gain In strumentation Amp A A 595-PGA280AIPW 61In Stock
Min.: 1
Mult.: 1

PGA205 1 Channel 1 MHz 300 mV/us 95 dB 2 nA 50 uV 36 V 9 V 5.2 mA - 40 C + 85 C Through Hole PDIP-16 Tube
Texas Instruments Instrumentation Amplifiers Programmable Gain In strumentation Amp 413In Stock
Min.: 1
Mult.: 1

PGA205 1 Channel 1 MHz 300 mV/us 95 dB 2 nA 50 uV 36 V 9 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Instrumentation Amplifiers Very High Accuracy I nstrumentation Amp A 595-INA828IDR 28In Stock
Min.: 1
Mult.: 1

INA101 1 Channel 300 kHz 400 mV/us 106 dB 30 nA 50 uV 40 V 10 V 6.7 mA - 55 C + 125 C Through Hole TO-100-10 Tube
Texas Instruments Instrumentation Amplifiers High-Speed Prog Gain A 595-PGA280AIPWR 276In Stock
Min.: 1
Mult.: 1

PGA206 1 Channel 5 MHz 25 V/us 84 dB 100 pA 1.5 mV 36 V 9 V 12.4 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Instrumentation Amplifiers Very High Accuracy I nstrumentation Amp A 595-INA101KU/1K 67In Stock
Min.: 1
Mult.: 1

INA101 1 Channel 300 kHz 400 mV/us 106 dB 30 nA 250 uV 40 V 10 V 6.7 mA - 55 C + 125 C SMD/SMT SOIC-16 Tube
Texas Instruments Instrumentation Amplifiers High Speed FET-Input Instrumentation Amp A 595-INA111AU/1K 104In Stock
Min.: 1
Mult.: 1

INA111 1 Channel 2 MHz 17 V/us 106 dB 20 pA 500 uV 36 V 12 V 3.3 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube