Differential Isolation Amplifiers

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels Isolation Voltage Isolation Type GBP - Gain Bandwidth Product 3 dB Bandwidth CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Isolation Amplifiers Precision +/-250mV-i nput functionally i 3,960In Stock
Min.: 1
Mult.: 1
: 5,000

AMC0100R 1 Channel 570 Vrms 280 kHz 10 uV 5.5 V 3 V 5.4 mA - 40 C + 125 C SMD/SMT VSON-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive +/-50-mV input reinforced is 700In Stock
Min.: 1
Mult.: 1
: 1,000

1 Channel 3000 Vrms Reinforced Isolated 295 kHz 100 dB 5.5 V 3 V 5.6 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-250-mV input cur rent sensing basic i 235In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 350

AMC1200C 1 Channel 5 kV rms Galvanic Isolation 280 kHz - 87 dB 10 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Isolation Amplifiers Isolated analog amplifier with 200 mV input 580In Stock
Min.: 1
Mult.: 1

Si8920 1 Channel 1200 Vrms CMOS 950 kHz 200 uV 5.5 V 3 V 4.2 mA - 40 C + 125 C SMD/SMT SOIC-16 Tube
Texas Instruments Isolation Amplifiers ±250-mV input precision current 29In Stock
1,500Expected 11/02/2027
Min.: 1
Mult.: 1
: 500

AMC1400 1 Channel 7500 Vrms Galvanic 310 kHz - 100 dB - 30 uA 10 uV 5.5 V 3 V 7.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Isolation Amplifiers 2.5 kV Isolated analog amplifiers 1,943In Stock
Min.: 1
Mult.: 1

Si8931 1 Channel 2.5 kVrms CMOS 600 kHz 160 uV 5.5 V 3 V 4.7 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Skyworks Solutions, Inc. Isolation Amplifiers 5.0 kV Isolated analog amplifiers 880In Stock
880Expected 27/01/2027
Min.: 1
Mult.: 1

Si8932 1 Channel 5 kVrms CMOS 600 kHz 160 uV 5.5 V 3 V 4.7 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Skyworks Solutions, Inc. Isolation Amplifiers Isolated analog amplifier with 100 mV input 134In Stock
Min.: 1
Mult.: 1

Si8920 1 Channel 1200 Vrms CMOS 950 kHz 200 uV 5.5 V 3 V 4.2 mA - 40 C + 125 C SMD/SMT SOIC-16 Tube
Texas Instruments Isolation Amplifiers 4.25kV peak Isolated Amplif Measr 8-SOIC A 595-AMC1100DWVR 96In Stock
960Expected 20/08/2026
Min.: 1
Mult.: 1

AMC1100 1 Channel 4.25 kVrms Galvanic 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 4.4 mA, 5.4 mA - 40 C + 105 C SMD/SMT SOIC-8 Tube


Skyworks Solutions, Inc. Isolation Amplifiers 5.0 kV Isolated analog amplifiers 6In Stock
320On Order
Min.: 1
Mult.: 1

Si8921 1 Channel 5 kVrms CMOS 600 kHz 40 uV 5.5 V 3 V 4.6 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube


Skyworks Solutions, Inc. Isolation Amplifiers 2.5 kV Isolated analog amplifiers 437In Stock
864Expected 19/02/2027
Min.: 1
Mult.: 1

Si8921 1 Channel 2.5 kVrms CMOS 600 kHz 40 uV 5.5 V 3 V 4.6 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Skyworks Solutions, Inc. Isolation Amplifiers 5.0 kV Isolated analog amplifiers 187In Stock
Min.: 1
Mult.: 1

Si8931 1 Channel 5 kVrms CMOS 600 kHz 160 uV 5.5 V 3 V 4.7 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Skyworks Solutions, Inc. Isolation Amplifiers Automotive 5.0 kV isolated analog amp 4In Stock
Min.: 1
Mult.: 1

Si8921 5 kVrms Isolated 5.5 V 3 V 4.6 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Skyworks Solutions, Inc. Isolation Amplifiers 2.5 kV Isolated analog amplifiers 173In Stock
Min.: 1
Mult.: 1

Si8922 1 Channel 2.5 kVrms CMOS 600 kHz 350 uV 5.5 V 3 V 4.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Skyworks Solutions, Inc. Isolation Amplifiers 2.5 kV Isolated analog amplifiers 96In Stock
Min.: 1
Mult.: 1

Si8922 1 Channel 2.5 kVrms CMOS 600 kHz 350 uV 5.5 V 3 V 4.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Skyworks Solutions, Inc. Isolation Amplifiers 2.5 kV Isolated analog amplifiers
16,150On Order
Min.: 1
Mult.: 1

Si8932 1 Channel 2.5 kVrms CMOS 600 kHz 160 uV 5.5 V 3 V 4.7 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers Precision +/-250mV-i nput reinforced iso
1,223Expected 21/01/2027
Min.: 1
Mult.: 1
: 1,000

AMC0300D 1 Channel 800 Vrms 280 kHz 10 uV 5.5 V 3 V 6.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precisio n +/-250mV-input rei
1,000Expected 14/01/2027
Min.: 1
Mult.: 1
: 1,000

AMC0300D-Q1 1 Channel 3 kV rms Galvanic Isolation 280 kHz - 87 dB 10 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive +/-250-mV input reinforced i
1,000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1,000

1 Channel 5000 Vrms Reinforced Isolated 280 kHz 100 dB 5.5 V 3 V 5.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precision +/-50-mV input re
1,000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1,000

1 Channel 3000 Vrms Reinforced Isolated 295 kHz 100 dB 5.5 V 3 V 6.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers 4.25kV peak Isolated Amplif Measr 8-SOIC A 595-AMC1100DWV
4,864On Order
Min.: 1
Mult.: 1
: 1,000

AMC1100 1 Channel 4.25 kVrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 4.4 mA, 5.4 mA - 40 C + 105 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Isolation Amplifiers Isolated analog amplifier, 200 mV input
1,361Expected 14/01/2027
Min.: 1
Mult.: 1
: 1,250

Si8920 1 Channel 1200 Vrms CMOS 950 kHz 200 uV 5.5 V 3 V 4.2 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape
Texas Instruments Isolation Amplifiers Precision 250mV-input basic isolated amplifier with differential output 8-SOIC -40 to 125 Non-Stocked Lead-Time 26 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

AMC0200D 1 Channel 800 VRMS Isoalted - 100 dB 10 uV 5.5 V 3 V 6.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel
Texas Instruments Isolation Amplifiers Precision 250mV-input basic isolated amplifier with ratiometric single-ended output 8-SOIC -40 to 125 Non-Stocked Lead-Time 26 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

AMC0200R 1 Channel 800 VRMS Isoalted - 100 dB 10 uV 5.5 V 3 V 6.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel
Texas Instruments Isolation Amplifiers Precision 50mV-input basic isolated amplifier with differential output 8-SOIC -40 to 125 Non-Stocked Lead-Time 26 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

AMC0202D 1 Channel 800 VRMS Isoalted - 100 dB 4 uV 5.5 V 3 V 6.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel