Texas Instruments Isolation Amplifiers

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels Isolation Voltage Isolation Type GBP - Gain Bandwidth Product 3 dB Bandwidth CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Isolation Amplifiers Automotive precision +/-1500-V input rei
250Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 750
1 Channel 1500 Vrms Reinforced Isolated 145 kHz 600 mV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 1500-V in put reinforced isol
250Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 750
1 Channel 1500 Vrms Reinforced Isolation 145 kHz 400 mV 5.5 V 3 V - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-250-mV input cur rent sensing basic i
350Expected 13/07/2026
Min.: 1
Mult.: 1
Reel: 350
AMC1200C 1 Channel 5 kV rms Galvanic Isolation 280 kHz - 87 dB 10 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers 4kV peak Iso Amp A 5 95-AMC1200BDUB A 59 A 595-AMC1200BDUB Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 350

AMC1200 1 Channel 4250 Vrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 5.4 mA - 40 C + 105 C SMD/SMT SOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive +/-250-mV input, reinforced isolated amplifier with ratiometric single-ended output Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

1 Channel 5000 Vrms Reinforced Isolated 280 kHz 100 dB 5.5 V 3 V 5.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel
Texas Instruments Isolation Amplifiers Automotive precision, +/-50-mV input, reinforced isolated amplifier with differential output Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

1 Channel 3000 Vrms Reinforced Isolated 295 kHz 100 dB 5.5 V 3 V 6.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel
Texas Instruments Isolation Amplifiers Automotive +/-50-mV input, reinforced isolated amplifier with ratiometric single-ended output Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

1 Channel 3000 Vrms Reinforced Isolated 295 kHz 100 dB 5.5 V 3 V 5.6 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel
Texas Instruments Isolation Amplifiers Precision 1500-V in put reinforced isol Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
Reel: 750
1 Channel 1500 Vrms Reinforced Isolation 145 kHz 240 mV 5.5 V 3 V - 40 C + 125 C SMD/SMT SSOP-15 Reel
Texas Instruments Isolation Amplifiers Precision 1500-V in put reinforced isol Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
Reel: 750
1 Channel 1500 Vrms Reinforced Isolation 145 kHz 640 mV 5.5 V 3 V - 40 C + 125 C SMD/SMT SSOP-15 Reel
Texas Instruments Isolation Amplifiers +/-250-mV input cur rent sensing basic i Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000
AMC1200C 1 Channel 5 kV rms Galvanic Isolation 280 kHz - 87 dB 10 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8 Reel
Texas Instruments Isolation Amplifiers Precision Low Cost I solation Amp A 595- A 595-ISO122JU Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

ISO122 1 Channel Capacitive, Galvanic 140 dB 50 mV +/- 18 V +/- 4.5 V - 25 C + 85 C SMD/SMT SOIC-8 Reel
Texas Instruments Isolation Amplifiers Precision Low Cost I solation Amp ALT 59 ALT 595-ISO122P Non-Stocked Lead-Time 18 Weeks
Min.: 50
Mult.: 25

ISO122 1 Channel 1.5 kVrms Capacitive, Galvanic 50 kHz 140 dB 50 mV 18 V 4.5 V 5 mA - 25 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Isolation Amplifiers Precision Low Cost I solation Amp ALT 59 ALT 595-ISO124U/1K Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

ISO124 1 Channel 1500 Vrms Capacitive, Galvanic 50 kHz 140 dB 18 V 4.5 V 5.5 mA - 25 C + 85 C SMD/SMT SOIC-8 Reel
Texas Instruments Isolation Amplifiers Automotive precision +1500-V input rei Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
Reel: 750
AMC0381R-Q1 1 Channel 5 kV rms Reinforced Isolated 145 kHz 240 mV 5.5 V 3 V 4.3 mA, 4.8 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel
Texas Instruments Isolation Amplifiers Automotive precision +1500-V input rei Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
Reel: 750
AMC0381R-Q1 1 Channel 5 kV rms Reinforced Isolated 145 kHz 400 mV 5.5 V 3 V 4.3 mA, 4.8 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel
Texas Instruments Isolation Amplifiers Prec Lo Cost Iso Amp Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ISO120 1 Channel Galvanic 115 dB 5 mV 18 V 4.5 V 5 mA - 55 C + 125 C Through Hole DIP-24 Tube
Texas Instruments Isolation Amplifiers Prec Lo Cost Iso Amp Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ISO120 1 Channel Galvanic 100 mV 18 V 4.5 V 6.5 mA Through Hole DIP-24 Tube
Texas Instruments Isolation Amplifiers Prec Lo Cost Iso Amp Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ISO120 1 Channel 1500 Vrms Galvanic 60 kHz 115 dB 10 mV 18 V 4.5 V 5 mA - 55 C + 125 C Through Hole DIP-24 Tube