Tube Isolation Amplifiers

Results: 110
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels Isolation Voltage Isolation Type GBP - Gain Bandwidth Product 3 dB Bandwidth CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 281In Stock
Min.: 1
Mult.: 1

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 Tube
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 520In Stock
Min.: 1
Mult.: 1

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 200 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 Tube
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 175In Stock
Min.: 1
Mult.: 1

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 AEC-Q100 Tube
Texas Instruments Isolation Amplifiers 4.25kV peak Isolated Amplif Measr 8-SOIC A 595-AMC1100DWVR 114In Stock
448Expected 06/03/2026
Min.: 1
Mult.: 1

AMC1100 1 Channel 4.25 kVrms Galvanic 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 4.4 mA, 5.4 mA - 40 C + 105 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers 4kV peak Iso Amp A 5 95-AMC1200BDUBR A 5 A 595-AMC1200BDUBR 50In Stock
Min.: 1
Mult.: 1

AMC1200 1 Channel 4250 Vrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 5.4 mA - 40 C + 105 C SMD/SMT SOP-8 Tube
Texas Instruments Isolation Amplifiers 4kV peak Iso Amp A 5 95-AMC1200BDWVR A 5 A 595-AMC1200BDWVR 298In Stock
Min.: 1
Mult.: 1

AMC1200 1 Channel 4250 Vrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 5.4 mA - 40 C + 105 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers ±250-mV input precision current A A 595-AMC1300DWVR 223In Stock
Min.: 1
Mult.: 1

AMC1300 1 Channel 5000 Vrms Galvanic 230 kHz 100 dB - 24 uA 2 mV 5.5 V 4.5 V 5.9 mA, 7.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers +/-250 mV-Input Prec ision Reinforced Is A 595-AMC1301DWVR 201In Stock
Min.: 1
Mult.: 1

AMC1301 1 Channel 5 kVrms Galvanic 1 MHz 210 kHz 93 dB - 60 uA 50 uV 5.5 V 3 V 5 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers Automotive 2-V inpu t precision voltage A 595-AMC1311BQDWVRQ1 149In Stock
512Expected 23/04/2026
Min.: 1
Mult.: 1

AMC1311 1 Channel 5000 Vrms Galvanic 220 kHz 15 nA 1.5 mV 5.5 V 3 V 9.7 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Texas Instruments Isolation Amplifiers Automotive 2-V inpu t precision voltage A 595-AMC1311QDWVRQ1 277In Stock
Min.: 1
Mult.: 1

AMC1311 1 Channel 5000 Vrms Galvanic 220 kHz 15 nA 9.9 mV 5.5 V 4.5 V 9.7 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Skyworks Solutions, Inc. Isolation Amplifiers Isolated analog amplifier with 100 mV input 138In Stock
Min.: 1
Mult.: 1

Si8920 1 Channel 1200 Vrms CMOS 950 kHz 200 uV 5.5 V 3 V 4.2 mA - 40 C + 125 C SMD/SMT SOIC-16 Tube


Skyworks Solutions, Inc. Isolation Amplifiers 88In Stock
Min.: 1
Mult.: 1

Si8921 1 Channel 2.5 kVrms CMOS 950 kHz 40 uV 5.5 V 3 V 4.6 mA - 40 C + 125 C SMD/SMT Tube


Skyworks Solutions, Inc. Isolation Amplifiers 227In Stock
Min.: 1
Mult.: 1

Si8921 1 Channel 2.5 kVrms CMOS 600 kHz 40 uV 5.5 V 3 V 4.6 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube


Skyworks Solutions, Inc. Isolation Amplifiers 33In Stock
Min.: 1
Mult.: 1

Si8922 1 Channel 5 kVrms CMOS 600 kHz 70 uV 5.5 V 3 V 4.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Skyworks Solutions, Inc. Isolation Amplifiers 256In Stock
Min.: 1
Mult.: 1

Si8931 1 Channel 5 kVrms CMOS 600 kHz 160 uV 5.5 V 3 V 4.7 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Skyworks Solutions, Inc. Isolation Amplifiers 109In Stock
Min.: 1
Mult.: 1

Si8935 1 Channel 5 kVrms CMOS 40 kHz 400 uV 5.5 V 3 V 7 mA - 40 C + 125 C SMD/SMT Tube
Skyworks Solutions, Inc. Isolation Amplifiers 45In Stock
Min.: 1
Mult.: 1

Si8936 1 Channel 5 kVrms CMOS 20 kHz 400 uV 5.5 V 3 V 7 mA - 40 C + 125 C SMD/SMT Tube
Skyworks Solutions, Inc. Isolation Amplifiers 35In Stock
Min.: 1
Mult.: 1

Si8937 1 Channel 5 kVrms CMOS 40 kHz 400 uV 5.5 V 3 V 7 mA - 40 C + 125 C SMD/SMT Tube
Skyworks Solutions, Inc. Isolation Amplifiers 173In Stock
Min.: 1
Mult.: 1

Si8922 1 Channel 2.5 kVrms CMOS 600 kHz 350 uV 5.5 V 3 V 4.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Skyworks Solutions, Inc. Isolation Amplifiers 112In Stock
Min.: 1
Mult.: 1

Si8922 1 Channel 2.5 kVrms CMOS 600 kHz 350 uV 5.5 V 3 V 4.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Skyworks Solutions, Inc. Isolation Amplifiers Automotive isolated voltage sensor with single ended input and differential output. Wide body SS08. 13In Stock
Min.: 1
Mult.: 1

Si8931 5 kVrms Isolated 5.5 V 3 V 4.7 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Skyworks Solutions, Inc. Isolation Amplifiers 96In Stock
Min.: 1
Mult.: 1

Si8935 1 Channel 2.5 kVrms CMOS 40 kHz 400 uV 5.5 V 3 V 7 mA - 40 C + 125 C SMD/SMT Tube
Analog Devices Isolation Amplifiers 5kV High Stability Isolated Error Amp 465In Stock
Min.: 1
Mult.: 1

ADUM4190 1 Channel 5 kVrms Galvanic 10 MHz 200 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT SOIC-16 Tube
Analog Devices Isolation Amplifiers 5kV High Stability Isolated Error Amp 375In Stock
Min.: 1
Mult.: 1

ADUM4190 1 Channel 5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT SOIC-16 Tube
Analog Devices Isolation Amplifiers 5kV High Stability Isolated Error Amp 96In Stock
Min.: 1
Mult.: 1

ADUM4190-EP 1 Channel 5000 Vrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 55 C + 125 C SMD/SMT SOIC-16 Tube