Operational Amplifiers - Op Amps Quad Low Power
+1 image
MC3303PT
STMicroelectronics
1:
$1.12
31,019 In Stock
Mouser Part No
511-MC3303P
STMicroelectronics
Operational Amplifiers - Op Amps Quad Low Power
31,019 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2,500
Details
4 Channel
1 MHz
500 mV/us
5 mV
500 nA
18 V, 36 V
3 V, 15 V
7 mA
30 mA
70 dB
43 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 105 C
MC3303
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps 60uA 880KHz Input/Output Amp.
+1 image
TSV631AILT
STMicroelectronics
1:
$1.27
40,263 In Stock
Mouser Part No
511-TSV631AILT
STMicroelectronics
Operational Amplifiers - Op Amps 60uA 880KHz Input/Output Amp.
40,263 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3,000
Details
1 Channel
880 kHz
340 mV/us
500 uV
10 pA
5.5 V
1.5 V
60 uA
69 mA
80 dB
67 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV631A
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp
TSV7722IQ2T
STMicroelectronics
1:
$1.06
61,550 In Stock
Mouser Part No
511-TSV7722IQ2T
STMicroelectronics
Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp
61,550 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3,000
Details
2 Channel
22 MHz
11 V/us
50 uV
2 pA
5.5 V
1.8 V
1.7 mA
70 mA
60 dB
7 nV/sqrt Hz
DFN-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
TSV772
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp
TSV7723IST
STMicroelectronics
1:
$0.92
56,732 In Stock
Mouser Part No
511-TSV7723IST
STMicroelectronics
Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp
56,732 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
4,000
Details
2 Channel
22 MHz
50 uV
2 pA
5.5 V
1.8 V
1.7 mA
99 dB
7 nV/sqrt Hz
MiniSO-10
SMD/SMT
Shutdown
- 40 C
+ 125 C
TSV772
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Gen Purp LV RR 2.5V to 6V 32Ohm 500pF
TSV358IYDT
STMicroelectronics
1:
$1.70
16,874 In Stock
Mouser Part No
511-TSV358IYDT
STMicroelectronics
Operational Amplifiers - Op Amps Gen Purp LV RR 2.5V to 6V 32Ohm 500pF
16,874 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2,500
Details
2 Channel
1.4 MHz
600 mV/us
3 mV
130 nA
6 V
2.5 V
500 uA
80 mA
85 dB
27 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV358
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps High temperature (150C) long mission profile automotive, high accuracy (250V) 5V
TSU111HYLT
STMicroelectronics
1:
$1.71
2,318 In Stock
Mouser Part No
511-TSU111HYLT
STMicroelectronics
Operational Amplifiers - Op Amps High temperature (150C) long mission profile automotive, high accuracy (250V) 5V
2,318 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3,000
Details
1 Channel
23 kHz
5.5 mV/us
250 uV
1 pA
5.5 V
1.5 V
1.7 uA
5 mA
102 dB
200 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 150 C
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Dual Prec Low-Power
+2 images
TS27L2CDT
STMicroelectronics
1:
$0.64
78,988 In Stock
Mouser Part No
511-TS27L2CDT
STMicroelectronics
Operational Amplifiers - Op Amps Dual Prec Low-Power
78,988 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2,500
Details
2 Channel
100 kHz
40 mV/us
10 mV
150 pA
8 V, 16 V
1.5 V, 3 V
10 uA
60 mA
65 dB
68 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
TS27L2
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=880kHz, single
TSV630IQ1T
STMicroelectronics
1:
$0.84
47,230 In Stock
Mouser Part No
511-TSV630IQ1T
STMicroelectronics
Operational Amplifiers - Op Amps Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=880kHz, single
47,230 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3,000
Details
1 Channel
880 kHz
340 mV/us
3 mV
10 pA
5.5 V
1.5 V
60 uA
69 mA
80 dB
67 nV/sqrt Hz
DFN-6
SMD/SMT
Shutdown
- 40 C
+ 125 C
TSV630
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200uAV) rail-to-rail 5 V op amp
+1 image
TSV792IST
STMicroelectronics
1:
$1.59
50,329 In Stock
Mouser Part No
511-TSV792IST
STMicroelectronics
Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200uAV) rail-to-rail 5 V op amp
50,329 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
4,000
Details
2 Channel
50 MHz
30 V/us
200 uV
2 pA
5.5 V
2.2 V
5.5 mA
70 mA
120 dB
6.5 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV791
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps General purpose JFET quad Op Amp
TL084BCDT
STMicroelectronics
1:
$1.80
48,920 In Stock
Mouser Part No
511-TL084BCDT
STMicroelectronics
Operational Amplifiers - Op Amps General purpose JFET quad Op Amp
48,920 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2,500
Details
4 Channel
4 MHz
16 V/us
3 mV
200 pA
18 V, 36 V
3 V, 6 V
2.5 mA
40 mA
86 dB
15 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
0 C
+ 70 C
TL084BC
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps 1.3MHz LP Gen Op-Amp 250uA at 5V 7mV 25c
+1 image
LMV321LILT
STMicroelectronics
1:
$0.44
316,693 In Stock
Mouser Part No
511-LMV321LILT
STMicroelectronics
Operational Amplifiers - Op Amps 1.3MHz LP Gen Op-Amp 250uA at 5V 7mV 25c
316,693 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3,000
Details
1 Channel
1 MHz
350 mV/us
3 mV
50 nA
6 V
2.7 V
22 uA
46 mA
75 dB
31 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV321L
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Dual Low Noise JFET
+2 images
TL072ACDT
STMicroelectronics
1:
$0.80
142,706 In Stock
Mouser Part No
511-TL072ACDT
STMicroelectronics
Operational Amplifiers - Op Amps Dual Low Noise JFET
142,706 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2,500
Details
2 Channel
4 MHz
16 V/us
6 mV
200 pA
18 V, 36 V
3 V, 6 V
2.5 mA
40 mA
80 dB
15 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
TL072A
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Quad Rail-to-Rail 3V
TS914AID
STMicroelectronics
1:
$4.33
7,931 In Stock
Mouser Part No
511-TS914AID
STMicroelectronics
Operational Amplifiers - Op Amps Quad Rail-to-Rail 3V
7,931 In Stock
Alternative Packaging
Buy
Min.: 1
Mult.: 1
Details
4 Channel
1 MHz
800 mV/us
5 mV
150 pA
8 V, 16 V
1.35 V, 2.7 V
1.4 mA
60 mA
85 dB
30 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS914A
Tube
Operational Amplifiers - Op Amps Quad Rail-to-Rail
+1 image
TS954IPT
STMicroelectronics
1:
$2.76
12,561 In Stock
Mouser Part No
511-TS954IP
STMicroelectronics
Operational Amplifiers - Op Amps Quad Rail-to-Rail
12,561 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2,500
Details
4 Channel
3 MHz
1 V/us
6 mV
100 nA
12 V
2.7 V
5.6 mA
10 mA
50 dB
25 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS954
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Gen purpose input output Lo pwr
+1 image
TSV321RILT
STMicroelectronics
1:
$1.05
88,782 In Stock
Mouser Part No
511-TSV321RILT
STMicroelectronics
Operational Amplifiers - Op Amps Gen purpose input output Lo pwr
88,782 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3,000
Details
1 Channel
1.4 MHz
600 mV/us
3 mV
130 nA
6 V
2.5 V
500 uA
80 mA
85 dB
27 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV321
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Dual Rail-to-Rail Low Power
+2 images
TSV358IDT
STMicroelectronics
1:
$1.00
29,239 In Stock
Mouser Part No
511-TSV358IDT
STMicroelectronics
Operational Amplifiers - Op Amps Dual Rail-to-Rail Low Power
29,239 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2,500
Details
2 Channel
1.4 MHz
600 mV/us
3 mV
130 nA
6 V
2.5 V
500 uA
80 mA
85 dB
27 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV358
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Single Wideband JFET
+2 images
LF351DT
STMicroelectronics
1:
$0.69
13,348 In Stock
Mouser Part No
511-LF351D-TR
STMicroelectronics
Operational Amplifiers - Op Amps Single Wideband JFET
13,348 In Stock
Alternative Packaging
Buy
Min.: 1
Mult.: 1
Reel :
2,500
Details
1 Channel
4 MHz
16 V/us
10 mV
200 pA
16 V, 32 V
3 V, 6 V
3.4 mA
60 mA
70 dB
15 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
LF351
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Low power (400uA), general purpose Bipolar 5V Op-Amp, small offset, single
+1 image
LMV821AILT
STMicroelectronics
1:
$1.09
4,818 In Stock
Mouser Part No
511-LMV821AILT
STMicroelectronics
Operational Amplifiers - Op Amps Low power (400uA), general purpose Bipolar 5V Op-Amp, small offset, single
4,818 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3,000
Details
1 Channel
5.5 MHz
1.7 V/us
2 mV
180 nA
5.5 V
2.5 V
300 uA
26 mA
90 dB
18 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV821A
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Low power (440uA), general purpose Bipolar 5V Op-Amps, GBP=5.5MHz, dual
+3 images
LMV822IQ2T
STMicroelectronics
1:
$0.97
5,399 In Stock
Mouser Part No
511-LMV822IQ2T
STMicroelectronics
Operational Amplifiers - Op Amps Low power (440uA), general purpose Bipolar 5V Op-Amps, GBP=5.5MHz, dual
5,399 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3,000
Details
2 Channel
5.5 MHz
1.7 V/us
4 mV
180 nA
5.5 V
2.5 V
300 uA
26 mA
90 dB
18 nV/sqrt Hz
DFN-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV822
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Low power 440uA general purpose Bipolar 5V Op-Amps small offset, quad
LMV824AIDT
STMicroelectronics
1:
$1.37
4,229 In Stock
Mouser Part No
511-LMV824AIDT
STMicroelectronics
Operational Amplifiers - Op Amps Low power 440uA general purpose Bipolar 5V Op-Amps small offset, quad
4,229 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2,500
Details
4 Channel
5.5 MHz
1.7 V/us
2 mV
180 nA
5.5 V
2.5 V
300 uA
26 mA
90 dB
18 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV824A
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Low input current (200pA), low power (200uA) 36V JFET Op-Amps, dual, small offse
+2 images
TL062BCDT
STMicroelectronics
1:
$1.65
2,747 In Stock
Mouser Part No
511-TL062BCDT
STMicroelectronics
Operational Amplifiers - Op Amps Low input current (200pA), low power (200uA) 36V JFET Op-Amps, dual, small offse
2,747 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2,500
Details
2 Channel
1 MHz
3.5 V/us
3 mV
200 pA
18 V
3 V
250 uA
80 dB
42 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
TL062B
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps JFET inputs, low input bias current
TL084ACDT
STMicroelectronics
1:
$0.71
43,677 In Stock
Mouser Part No
511-TL084ACDT
STMicroelectronics
Operational Amplifiers - Op Amps JFET inputs, low input bias current
43,677 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2,500
Details
4 Channel
4 MHz
16 V/us
6 mV
200 pA
18 V, 36 V
3 V, 6 V
2.5 mA
40 mA
86 dB
15 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
0 C
+ 70 C
TL084AC
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Dual Hi-Performance
+2 images
TS272CDT
STMicroelectronics
1:
$0.83
8,286 In Stock
Mouser Part No
511-TS272CDT
STMicroelectronics
Operational Amplifiers - Op Amps Dual Hi-Performance
8,286 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2,500
Details
2 Channel
3.5 MHz
5.5 V/us
10 mV
150 pA
8 V, 16 V
1.5 V, 3 V
1 mA
60 mA
65 dB
30 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
TS272
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Output rail to rail Op Amp
TS462CST
STMicroelectronics
1:
$1.29
9,710 In Stock
Mouser Part No
511-TS462CST
STMicroelectronics
Operational Amplifiers - Op Amps Output rail to rail Op Amp
9,710 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
4,000
Details
2 Channel
12 MHz
4 V/us
5 mV
750 nA
5 V, 10 V
1.35 V, 2.7 V
5.6 mA
60 dB
4 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 20 C
+ 70 C
TS462
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Low power with CMOS inputs
+2 images
TS912IYDT
STMicroelectronics
1:
$1.59
4,420 In Stock
Mouser Part No
511-TS912IYDT
STMicroelectronics
Operational Amplifiers - Op Amps Low power with CMOS inputs
4,420 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2,500
Details
2 Channel
1.4 MHz
1.3 V/us
10 mV
150 pA
8 V, 16 V
1.35 V, 2.7 V
200 uA
65 mA
90 dB
30 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS912
AEC-Q100
Reel, Cut Tape, MouseReel