Precision Amplifiers

Results: 2,161
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 2,432In Stock
Min.: 1
Mult.: 1

4 Channel 330 kHz 90 mV/us 20 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LT6012 Tube
Analog Devices Precision Amplifiers Low Cost 24MHz 2.7-5V Dual CMOS AMP 32,549In Stock
Min.: 1
Mult.: 1

2 Channel 24 MHz 11 V/us 600 uV 550 pA 5.5 V 2.7 V 1.5 mA 120 mA 84 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C AD8646 Tube
Analog Devices Precision Amplifiers 36V High Performance JFET OpAmp 2,302In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 Channel 19 MHz 84 V/us 70 uV 5 pA 30 V, +/- 15 V 10 V, +/- 5 V 7 mA 45 mA 116 dB 16.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4627-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 30V,Micropower, OVP, RRIO OpAmp 2,816In Stock
Min.: 1
Mult.: 1
Reel: 1,500

4 Channel 786 kHz 300 mV/us 35 uV 10 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 240 uA 10 mA 95 dB 27 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C ADA4096-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP 7,220In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 Channel 2.5 MHz 1 uV 100 pA 6 V, +/- 2.5 V 2.7 V, +/- 1.35 V 1.1 mA 140 dB TSOT-23-5 SMD/SMT - 40 C + 125 C AD8628 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x Prec Op Amp 14,939In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1013 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.2MHz, 0.4V/ s Over-The-Top uP R2R In 3,564In Stock
Min.: 1
Mult.: 1

2 Channel 1.2 MHz 380 mV/us 200 uV 20 nA 44 V 2.5 V 170 uA 25 mA 98 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LT1638 Tube
Analog Devices Precision Amplifiers 2x Prec Op Amp 4,134In Stock
Min.: 1
Mult.: 1

2 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1013 Tube
Analog Devices Precision Amplifiers Dual 2.5nV RR out Precision BP AMP 28,581In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 10 MHz 2.5 V/us 12 uV 2 nA 36 V, +/- 15 V 10 V, +/- 5 V 5.4 mA 20 mA 130 dB 2.8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8676 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2.7V-16V Dual RR CMOS (non-precision) 52,308In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 1.2 MHz 1 V/us 1 mV 1 pA 16 V, +/- 8 V 5 V, +/- 2.5 V 580 uA 30 mA 75 dB 32 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4665-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP 1,305In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 1.5 MHz 400 mV/us 1 uV 1.5 nA 6 V 2.7 V 975 uA 30 mA 115 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8551 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD, PRECISION CMOS RAIL-RAIL OP AMP 2,881In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 8.4 MHz 6 V/us 80 uV 0.2 pA 6 V 2.7 V 750 uA 30 mA 83 dB 33 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8604 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PrecisionLowNoise/Input JFET OPAMP 1,631In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 Channel 25 MHz 50 V/us 75 uV 10 pA 27 V, +/- 13 V 10 V, +/- 5 V 3.5 mA 45 mA 110 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8610 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP 3,664In Stock
Min.: 1
Mult.: 1

1 Channel 2.5 MHz 1 V/us 1 uV 100 pA 5 V, 2.5 V 2.7 V, 1.35 V 1 mA 30 mA 140 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8628 Tube
Analog Devices Precision Amplifiers Single, Zero drift, RRIO, 5V OpAmp 1,573In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 Channel 2.5 MHz 1 V/us 1 uV 100 pA 6 V, +/- 2.5 V 2.7 V, +/- 1.35 V 1.1 mA 30 mA 140 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8628 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 55V Low Noise Zero Drift OpAmp 1x 6,345In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 2.7 MHz 1.7 V/us 1.5 uV 50 pA 55 V 4.5 V 840 uA 14 mA 135 dB 5.8 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C ADA4522-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Industry Standard TL084 1,476In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4 Channel 5 MHz 20 V/us 1.5 mV 100 pA 36 V, +/- 18 V 8 V, +/- 4 V 4.8 mA 27 mA 86 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADTL084 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 1.8V, 13 A Prec R2R Op Amp 1,328In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 50 kHz 15 mV/us 250 uV 2 nA 18 V 1.8 V 13 uA 4 mA 105 dB 75 nV/sqrt Hz DFN-6 SMD/SMT No Shutdown - 40 C + 85 C LT6000 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am 2,643In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 215 MHz 70 V/us 5 uA 12.6 V 3 V 3.3 mA 45 mA 120 dB 1.1 nV/sqrt Hz SOT-23-6 SMD/SMT LT6230 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am 2,481In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 215 MHz 70 V/us 100 uV 5 uA 12.6 V 3 V 3.3 mA 45 mA 120 dB 1.1 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LT6231 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp 314In Stock
Min.: 1
Mult.: 1

2 Channel 60 MHz 17 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz DFN-8 SMD/SMT Shutdown 0 C + 70 C LT6234 Tube
Analog Devices Precision Amplifiers Hi V, L N Zero-Drift Op Amp 6,210In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 36 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 85 C LTC2057 Tube
Analog Devices Precision Amplifiers 2x 18MHz, L N, R2R Out, CMOS Op Amp 947In Stock
Min.: 1
Mult.: 1

2 Channel 18 MHz 10 V/us 40 uV 1 pA 6 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LTC6241 Tube

Analog Devices / Maxim Integrated Precision Amplifiers 20V, Ultra-Precision, Low-Noise Op Amps 2,302In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 10 MHz 8 V/us 6 uV 1.3 nA 20 V 2.7 V 1.15 mA 58 mA 133 dB 5.9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MAX44252 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Aual 1 A CMOS OpAmp 1,759In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 7 kHz 4 mV/us 500 uV 10 pA 5.5 V, +/- 2.75 V 1.8 V, +/- 900 mV 2 uA 5 mA 76 dB 190 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C AD8502 Reel, Cut Tape, MouseReel