OPA2192 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers 36VPrecRRIOLoOffVolt LowInBiasCurrOpAmp A 595-OPA2192IDR 2,410In Stock
2,475Expected 16/04/2026
Min.: 1
Mult.: 1

2 Channel 10 MHz 20 V/us 5 uV 5 pA 36 V 4.5 V 1 mA 65 mA 120 dB 5.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2192 Tube

Texas Instruments Precision Amplifiers 36-V Precision RRI O Low Offset Voltag A A 595-OPA2192IDGKT
9,760On Order
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 10 MHz 20 V/us 5 uV 5 pA 36 V 4.5 V 1 mA 65 mA 120 dB 5.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2192 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 36V Precision Curren t Op Amp A 595-OPA2 A 595-OPA2192ID
11,466On Order
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 10 MHz 20 V/us 5 uV 5 pA 36 V 4.5 V 1 mA 65 mA 120 dB 5.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2192 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers 36-V Precision RRI O Low Offset Voltag A A 595-OPA2192IDGKR
2,000Expected 13/05/2026
Min.: 1
Mult.: 1
Reel: 250

2 Channel 10 MHz 20 V/us 5 uV 5 pA 36 V 4.5 V 1 mA 65 mA 120 dB 5.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2192 Reel, Cut Tape, MouseReel