TSB712 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 5,236In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 6 MHz 3 V/us 300 uV 900 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB712 Reel, Cut Tape
STMicroelectronics Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 3,953In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 6 MHz 3 V/us 1.2 mV 300 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB712 AEC-Q100 Reel, Cut Tape

STMicroelectronics Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 2,545In Stock
2,500Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 6 MHz 3 V/us 650 uV 300 nA 3.6 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB712 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 1,005In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 6 MHz 3 V/us 300 uV 900 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB712 Reel, Cut Tape