6266N48-U

THAT
887-6266N48-U
6266N48-U

Mfr.:

Description:
Microphone Preamplifiers 2-Ch Low-Noise PGM Gain Preamplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.53 $11.53
$9.43 $94.30
$8.01 $400.50
$7.42 $742.00
$7.09 $1,772.50
$6.46 $3,230.00
$5.67 $5,670.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
THAT Corporation
Product Category: Microphone Preamplifiers
RoHS:  
2 Channel
0.15 %
QFN-48
5 V
3.3 V
65 dB
SMD/SMT
2 mV
2.5 uA
- 40 C
+ 85 C
626x
Tube
Amplifier Type: Audio Preamplifer
Brand: THAT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Input Voltage Range - Max: 5 V
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Product: Microphone Preamplifiers
Product Type: Microphone Preamplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Factory Pack Quantity: 50
Subcategory: Audio ICs
Voltage Gain dB: 34 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

626x Low Noise Programmable Gain Preamplifiers

THAT Corporation 6261, 6263, and 6266 Low Noise Programmable Gain Preamplifiers are digitally controlled, 2-channel preamps with integrated ADC (Analog to Digital Converter) drivers. The gain for the 626x Preamplifiers is programmable from -8dB to +34 dB. These low-power (60mW) devices can be powered by unipolar (+10V and +5V) or bipolar (±5V) power supplies.