ST7580

STMicroelectronics
511-ST7580
ST7580

Mfr.:

Description:
Network Controller & Processor ICs FSK, PSK Multi-Mode PWR LN SOC 9.6 kbps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 110

Stock:
110
Can Dispatch Immediately
On Order:
1,560
Expected 11/05/2026
Factory Lead Time:
35
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.14 $11.14
$8.90 $89.00
$8.32 $208.00
$7.71 $771.00
$7.41 $1,852.50
$7.39 $3,695.00
$7.24 $7,240.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Network Controller & Processor ICs
RoHS:  
ST7580
Power Line Communications
57.6 kb/s
8 MHz
UART
1.8 V
35 mA
- 40 C
+ 85 C
SMD/SMT
VFQFPN-48
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Network Controller & Processor ICs
Factory Pack Quantity: 1560
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 1.98 V
Supply Voltage - Min: 1.62 V
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A992.C

STarGRID™ Power Line Networking SoC Devices

STMicroelectronics STarGRID™ Power Line Networking System-on-Chip Devices are designed to effectively address demanding smart-metering and smart-grid application requirements and related standards. These STarGRID SoC devices optimize power consumption and system cost, making them an ideal choice for many green applications. STMicroelectronics STarGRID Power Line Networking System-on-Chip Devices combine a high-performance digital signal processor (DSP) core with a programmable protocol engine. They offer a full analog front-end and power-line driver in a single chip to offer a complete, flexible, and cost-effective narrowband powerline communication solution.

ST7580 Multi-Mode Power Line SoC Devices

STMicroelectronics ST7580 Multi-Mode Power Line System-on-Chip (SoC) Devices are based on dual digital core architecture, a PHY processor engine, and a protocol controller core. These ST7580 SoC feature host controller UART interface up to 57.6kbps, AES-128 based authentication and confidentiality services, and zero crossing detection. The multi-mode power line SoC devices are suitable for EN50065, FCC part 15, and ARIB compliant applications. These ST7580 ICs operate from -40°C to +105°C temperature range. Typical applications for the STMicroelectronics ST7580 Multi-Mode Power Line System-on-Chip include command and control networking, smart metering, and street lighting control.