S1D13L04F00A100

Epson ICs
732-S1D13L04F00A100
S1D13L04F00A100

Mfr.:

Description:
LCD Drivers Display Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 322

Stock:
322 Can Dispatch Immediately
Quantities greater than 322 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.51 $16.51
$13.08 $130.80
$11.94 $298.50
$11.24 $1,213.92
$10.83 $2,729.16
$10.54 $5,312.16
$10.08 $10,160.64
2,520 Quote

Product Attribute Attribute Value Select Attribute
Epson
Product Category: LCD Drivers
RoHS:  
50 MHz
QFP-208
1.8 V
1.8 V
200 mW
S1D13L04
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Epson ICs
Interface Type: Serial
Moisture Sensitive: Yes
Product: LCD Controllers
Product Type: LCD Drivers
Factory Pack Quantity: 36
Subcategory: Driver ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S1D13L0 LCD Controllers

Epson S1D13L0 LCD Controllers provide broad support for color QVGA to XGA TFT panels. These panels are used in industrial equipment and medical instruments. Features include independent programmable color depth and resolution selection. Epson S1D13L0 LCD Controllers feature an overlay, alpha blending, and a 4-channel PWM signal output for backlight control.