Embedded Processors & Controllers

 Embedded Processors & Controllers
Embedded Processors & Embedded Controllers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many embedded processor & embedded controller manufacturers including Infineon, Microchip, NXP, Renesas, Silicon Labs, STMicroelectronics, Texas Instruments & many more. Please view our large selection of embedded processors & embedded controllers below.
Results: 75,642
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Cache Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors MIMX9331XVTXMAC
NXP Semiconductors Microprocessors - MPU i.MX93 BGA14 25In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU Tray
Raspberry Pi ARM Microcontrollers - MCU RP2354A 10pcs RP2354B 10pcs AOTA-B201610S3R3-101-T 20pcs (polarity marked inductor) ABM8-272-T3 20pcs (Abracon crystal) 156In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU Bulk
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 10b ADC, Comparator, 5b DAC, PWMs, CIPs, PMD, TempSensor, 1,457In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 25 I/O - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP, CWG, HLT, WWDT, 1,059In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT VQFN-28 PIC18 8 bit 64 MHz 64 kB 8 kB 12 bit 25 I/O - 40 C + 125 C Tube
NXP Semiconductors MIMXRT1176DVMAB
NXP Semiconductors ARM Microcontrollers - MCU Dual-Core with Full Features 1,641In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU Tray
Infineon Technologies ARM Microcontrollers - MCU XMC1000 5,393In Stock
Min.: 1
Mult.: 1
: 6,000

ARM Microcontrollers - MCU SMD/SMT VQFN-24 ARM Cortec M0 32 bit 33.2 MHz 64 kB 16 kB - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU XMC1000 5,023In Stock
Min.: 1
Mult.: 1
: 2,500

ARM Microcontrollers - MCU SMD/SMT VQFN-48 ARM COrtex M0 32 bit 48 MHz 64 kB 16 kB 12 bit 34 I/O - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU Automotive Cortex-M7 Ethernet AVB 133In Stock
960Expected 19/10/2026
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT BGA-144 ARM Cortex M7 32 bit 300 MHz 1 MB 384 kB 12 bit 114 I/O - 40 C + 105 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 32KB Flash, 4K SRAM, PTC, PDID 1,436In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TQFP-48 ARM Cortex M0+ 32 bit 32 MHz 32 kB 4 kB 12 bit 38 I/O - 40 C + 125 C Tray
Silicon Labs RF System on a Chip - SoC BG24L, 2.4 GHz, 768kB Flash, 96kB RAM, +10 dBm, +85C, QFN40 4,988In Stock
Min.: 1
Mult.: 1
: 2,500

RF System on a Chip - SoC SMD/SMT QFN-40 ARM Cortex M33 32 bit 78 MHz 768 kB 96 kB 12 bit, 16 bit 26 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Raspberry Pi ARM Microcontrollers - MCU RP2350B 150MHz clock Dual Arm Cortex-M33 cores 520KB RAM 8KB on-chip QFN-80 3,884In Stock
Min.: 1
Mult.: 1
: 2,500

ARM Microcontrollers - MCU SMD/SMT QFN-80 ARM Cortex M33 150 MHz 520 kB Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 125In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT caBGA-196 77 I/O - 40 C + 100 C Tray
Espressif Systems RF System on a Chip - SoC The ESP32-C6 SoC (System on Chip) supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread 1.3. It consists of a high-performance (HP) 32-bit RISC-V processor, an low-power (LP) 32-bit RISC-V processor, wireless baseband and MAC (Wi-Fi, B 1,816In Stock
Min.: 1
Mult.: 1

RF System on a Chip - SoC SMD/SMT QFN-32 8 MB - 40 C + 105 C
Raspberry Pi ARM Microcontrollers - MCU RP2350A 150MHz clock Dual Arm Cortex-M33 cores 520KB RAM 8KB on-chip QFN-60 4,131In Stock
Min.: 1
Mult.: 1
: 3,400

ARM Microcontrollers - MCU SMD/SMT QFN-60 ARM Cortex M33 150 MHz 520 kB Reel, Cut Tape

Infineon Technologies ARM Microcontrollers - MCU TRAVEO-2 BODY HIGH-END 1,210In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT BGA-272 ARM Cortex M0+, ARM Cortex M7 32 bit 100 MHz, 250 MHz 4.06 MB 768 kB 3 x 12 bit 220 I/O - 40 C + 125 C AEC-Q100 Tray

NXP Semiconductors Microprocessors - MPU i.MX 8DualXLite 474In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCPBGA-388 ARM Cortex A35, ARM Cortex M4F 64 bit 264 MHz, 1.2 GHz 16 kB, 2 x 32 kB 16 kB, 2 x 32 kB 256 kB - 40 C + 125 C Tray
Intel CPU - Central Processing Units Intel Core 9 processor 273PQE (36M Cache, up to 5.90 GHz) FC-LGA16A, Tray 39In Stock
Min.: 1
Mult.: 1

CPU - Central Processing Units FC-LGA-16A Intel i9 36 MB Tray
Alif Semiconductor ARM Microcontrollers - MCU E3 MCU with 2x Cortex-M55, 2x Ethos-U55, 5.5MB MRAM, 8.25MB SRAM, max peripherals, FBGA194 1,640In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT FBGA-194 ARM Cortex M55, Ethos-U55 32 bit/16 bit 160 MHz, 400 MHz 0 B 5.5 MB, 8.25 MB 3 x 12 bit, 24 bit 120 I/O - 40 C + 85 C Tray
Alif Semiconductor ARM Microcontrollers - MCU E7 fusion processor with 2x Cortex-A32, 2x Cortex-M55, 2x Ethos-U55, 5.5MB MRAM, 13.5MB SRAM, max peripherals, FBGA194 1,680In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT FBGA-194 ARM Cortex A32, ARM Cortex M55, Ethos-U55 32 bit/16 bit 160 MHz, 400 MHz, 800 MHz 0 B 5.5 MB, 13.5 MB 3 x 12 bit, 24 bit 120 I/O - 40 C + 125 C Tray
Raspberry Pi ARM Microcontrollers - MCU RP2350A-10pcs RP2350B-10pcs AOTA-B201610S3R3-101-T 20pcs (polarity marked inductor) ABM8-272-T3 20pcs (Abracon crystal) W25Q32RVXHJQ 20pcs (Winbond 2MB flash) 61In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU Bulk
Microchip Technology ARM Microcontrollers - MCU CM0,TQFP32, 128kFlash,Trays,USB,Extended Temp 420In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TQFP-32 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 12 bit 26 I/O - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM0,TQFP48, 64kFlash,Tray,USB,Extended Temp 379In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TQFP-48 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 12 bit 38 I/O - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0,TQFP64, 64kFlash,Tray,USB,Extended Temp 319In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TQFP-64 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 12 bit 52 I/O - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB RWW,3KB RAM,28p,20MHz,12-bit ADC,PGA,UART,SPI,I2C,2xTCB,TCEX,TCF,WEX 305In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-28 AVR 8 bit 20 MHz 32 kB 3 kB 12 bit 23 I/O - 40 C + 125 C Tube
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 64KB Flash, 48Pin, QFN 85C Temp 416In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT VQFN-48 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 12 bit 38 I/O - 40 C + 125 C Tray