Analog Devices Embedded Processors & Controllers

Results: 594
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices 8-bit Microcontrollers - MCU 12-BIT ADC WITH EMBEDDED MCU I.C. 1,159In Stock
Min.: 1
Mult.: 1
: 800

8-bit Microcontrollers - MCU SMD/SMT MQFP-52 8052 8 bit 16 MHz 8 kB 256 B 12 bit 34 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 8-bit Microcontrollers - MCU 10 Channel24 BIT DUAL ADC + FAST 8BIT uP 601In Stock
115On Order
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT MQFP-52 8052 8 bit 12.58 MHz 62 kB 2.25 kB 24 bit 34 I/O - 40 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 400MHz 100ld LQFP SHARC 1,803In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT LQFP-100 SHARC 32 bit 400 MHz 640 kB 16 I/O - 40 C + 85 C Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 24 Bit ADC + Flash 8 Bit uP 2,070In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT MQFP-52 8052 8 bit 12.58 MHz 62 kB 2.25 kB 24 bit 24 I/O - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Cortex M3 + 24K/256K + Dual 24bit SD AFE 838In Stock
Min.: 1
Mult.: 1
: 750

ARM Microcontrollers - MCU LFCSP-48 24 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Blackfin Embedded Processor w/ IEEE-1588 1,046In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT LQFP-176 Blackfin 16 bit 400 MHz 116 kB 16 kB 2 x 32 kB 64 kB 40 I/O - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC ARM, 2xSHARC, dual DDR, PCIe, HPC PKG 287In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-529 ARM Cortex A5, SHARC+ 32 bit, 40 bit, 64 bit 450 MHz, 450 MHz 640 kB 32 kB, 2 x 640 kB 32 kB, - 102 I/O - 40 C + 85 C Tray
Analog Devices 8-bit Microcontrollers - MCU Microconverter 1-cycle version ADUC831 2,058In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT MQFP-52 8052 8 bit 20 MHz 62 kB 2.25 kB 12 bit 34 I/O - 40 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 160In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 30 I/O - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C 186In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LFCSP-48 ARM7TDMI 32 bit/16 bit 10.24 MHz 32 kB 4 kB 24 bit 14 I/O - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU 16-bit, Low Power Sensor Micro 530In Stock
Min.: 1
Mult.: 1
: 1,000

ARM Microcontrollers - MCU SMD/SMT LGA-72 ARM Cortex M3 32 bit 26 MHz 128 kB 64 kB 16 bit - 40 C + 85 C Reel, Cut Tape
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 24 Bit ADC + Flash 8 Bit uP 95In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT MQFP-52 8052 8 bit 12 MHz 62 kB 2.25 kB 24 bit 34 I/O - 40 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 333 MHz, Processor w/on chip Blank ROM 70In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-136 SHARC 32 bit 333 MHz 384 kB 16 I/O - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Blackfin Processor,600MHz,32KB SRAM,1.3V 93In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-208 Blackfin 16 bit 600 MHz 132 kB 16 kB 2 x 32 kB 64 kB - 40 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller ARM7TDMI MCU with 12-Bit ADC and DDS DAC 121In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-80 ARM7TDMI 32 bit/16 bit 40 MHz 126 kB 8 kB 12 bit 40 I/O - 40 C + 125 C Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 16 Bit ADC + Flash 8 Bit uP 171In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT MQFP-52 8052 8 bit 12.58 MHz 32 kB 2.25 kB 16 bit 34 I/O - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC 975In Stock
Min.: 1
Mult.: 1
: 1,500

ARM Microcontrollers - MCU SMD/SMT LFCSP-32 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 12 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 56k/48k, 16-bit DSP, 75 MIPS 74In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers LQFP-100 ADSP-2100 16 bit 25 MHz 144 kB 112 kB - 40 C + 85 C Tray
Analog Devices RF System on a Chip - SoC SmartMesh IP Wireless 802.15.4e S-on-Chi 99In Stock
Min.: 1
Mult.: 1

RF System on a Chip - SoC SMD/SMT QFN-72 ARM Cortex M3 32 bit 188 kHz 72 kB, 512 kB 4 bit - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC DSP W/LARGE RAM, 33MIPS, I GRDE 32In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers TQFP-128 ADSP-2100 16 bit 25 MHz 48 kB 32 kB 0 C + 70 C Tray
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C 454In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LFCSP-32 ARM7TDMI 32 bit/16 bit 10.24 MHz 32 kB 4 kB 24 bit 8 I/O - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C 4,365In Stock
Min.: 1
Mult.: 1
: 5,000

ARM Microcontrollers - MCU SMD/SMT LFCSP-32 ARM7TDMI 32 bit/16 bit 10.24 MHz 32 kB 4 kB 24 bit 8 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU ARM7 with 12-Bit ADC & DACs, 128kB flash 607In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-80 ARM7TDMI 32 bit/16 bit 40 MHz 126 kB 32 kB 12 bit 40 I/O - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Cortex M3 + 24K/256K + Dual 24bit SD AFE 759In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LFCSP-48 ARM Cortex M3 32 bit 16 MHz 256 kB 24 kB 24 bit 19 I/O - 40 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 1000 MHz SHARC in an LQFP package 613In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT LQFP-120 SHARC+ 32 bit, 40 bit, 60 bit 800 MHz, 1 GHz 128 kB 128 kB 46 I/O - 40 C + 125 C AEC-Q100 Tray