Microchip IGLOO2 FPGA - Field Programmable Gate Array

Results: 592
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56KLEs 123In Stock
Min.: 1
Mult.: 1

M2GL050 56340 LE 1.78 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 308In Stock
Min.: 1
Mult.: 1

M2GL060 56520 LE 1.78 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 169In Stock
Min.: 1
Mult.: 1

M2GL060 56520 LE 1.78 Mbit 200 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 2 Transceiver SMD/SMT TFBGA-325 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 86KLEs
35In Stock
Min.: 1
Mult.: 1
No
M2GL090T 86316 LE 2.53 Mbit 267 I/O 1.14 V 1.26 V - 55 C + 125 C 667 Mb/s 4 Transceiver SMD/SMT PBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 86KLEs
74In Stock
Min.: 1
Mult.: 1
No
M2GL090TS 86316 LE 2.53 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 120In Stock
Min.: 1
Mult.: 1

M2GL005 6060 LE 703 kbit 209 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 110In Stock
Min.: 1
Mult.: 1

M2GL005 6060 LE 703 kbit 84 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 66In Stock
Min.: 1
Mult.: 1

M2GL010 12084 LE 912 kbit 84 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 232In Stock
Min.: 1
Mult.: 1

M2GL010 12084 LE 912 kbit 84 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 78In Stock
Min.: 1
Mult.: 1

M2GL010 12084 LE 912 kbit 138 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 2 Transceiver SMD/SMT VFBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 106In Stock
Min.: 1
Mult.: 1

M2GL010 12084 LE 912 kbit 195 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT VFBGA-400 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs Lead-Time 12 Weeks
Min.: 1
Mult.: 1

M2GL025 27696 LE 1.08 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 85In Stock
Min.: 1
Mult.: 1

M2GL025 27696 LE 1.08 Mbit 138 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 2 Transceiver SMD/SMT LFBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 148In Stock
Min.: 1
Mult.: 1

M2GL025 27696 LE 1.08 Mbit 207 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT LFBGA-400 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 86KLEs Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

M2GL090 86184 LE 2.53 Mbit 267 I/O 1.2 V 1.2 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 146KLEs 1In Stock
Min.: 1
Mult.: 1

M2GL150T 146124 LE 4.88 Mbit 574 I/O 1.14 V 1.26 V - 55 C + 100 C 667 Mb/s 16 Transceiver SMD/SMT BGA-1152 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs
221In Stock
Min.: 1
Mult.: 1
No
M2GL010T 12084 LE 912 kbit 233 I/O 1.14 V 1.26 V - 55 C + 125 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 70In Stock
Min.: 1
Mult.: 1

M2GL025 27696 LE 1.08 Mbit 180 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 2 Transceiver SMD/SMT TFBGA-325 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs
45In Stock
Min.: 1
Mult.: 1
No
M2GL010 12084 LE 912 kbit 138 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 2 Transceiver SMD/SMT LFBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 53In Stock
Min.: 1
Mult.: 1
No
M2GL025 27696 LE 0 bit 207 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT LFBGA-400 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 74In Stock
Min.: 1
Mult.: 1
No
M2GL025T 27696 LE 1.08 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 86KLEs 17In Stock
Min.: 1
Mult.: 1
No
M2GL090 86316 LE 2.53 Mbit 425 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT PBGA-676 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 86KLEs 32In Stock
Min.: 1
Mult.: 1
No
M2GL090T 86316 LE 2.53 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT PBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 60In Stock
Min.: 1
Mult.: 1

M2GL005 6060 LE 703 kbit 84 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s SMD/SMT TQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 38In Stock
Min.: 1
Mult.: 1

M2GL005 6060 LE 703 kbit 161 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT BGA-256 Tray