HW8076504087602S RCZL

Intel
607-76504087602SRCZL
HW8076504087602S RCZL

Mfr.:

Description:
CPU - Central Processing Units Intel Atom Processor C3336 (4M Cache, 1.50 GHz) FC-BGA15C, Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$57.85 $57.85
$50.88 $508.80
$48.95 $1,223.75
$48.15 $4,815.00
$47.07 $11,767.50
500 Quote

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Server Processors
Intel Atom
64 bit
2 Core
FCBGA-1310
1.5 GHz
4 MB
2 Thread
11 W
128 GB
DDR4-1866
Intel Atom
Denverton
C3336
Non-Embedded
+ 89 C
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: With VT
Interface Type: LAN, SATA, USB
Lithography - Process Technology: 14 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Memory Channels: 1 Channel
Number of PCI Express Lanes: 10 Lane
Number of QPI Links: 0
Number of SATA Ports: 10 Port
Number of USB Ports: 8 Port
PCIe Configurations: x4, x8, x16
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
USB Revision: Revision 3.0
Part # Aliases: 979019
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000