BGA-400 Digital Signal Processors & Controllers - DSP, DSC

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package/Case Program Memory Size Data RAM Size L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 1 GHz SHARC-FX DSP
25In Stock
Processor Arm Cortex-M33 BGA-400 32 kB 256 kB ADSP-21837 SMD/SMT 0 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Up to 1 GHz Dual-SHARC+ DSP w/ Integrated Arm Cortex -A5
39In Stock
DSPs ARM Cortex A5, SHARC+ 1 Core 800 MHz BGA-400 640 kB 32 kB 32 kB 1 V ADSP-SC594 SMD/SMT 0 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC SHARC+ with Cortex A55 1 GHz
27In Stock
ARM Cortex A55, SHARC+ 2 Core 1 GHz BGA-400 32 kB 32 kB 1 V ADSP-SC598 SMD/SMT 0 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 933 MHz SHARC+ BGA w/HyperBus
45In Stock
$28.92
$24.14
$22.70
$20.99
Min.: 1
Mult.: 1
Processors SHARC+ 1 Core 1 GHz BGA-400 640 kB ADSP-21568 SMD/SMT 0 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 1GHz SHARC-FX DSP
5In Stock
Processor SHARC-FX 2 GHz BGA-400 64 kB 32 kB 256 kB ADSP-21835 SMD/SMT 0 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 800 MHz SHARC-FX DSP
25In Stock
Processor Arm Cortex-M33 BGA-400 32 kB 256 kB ADSP-21836 SMD/SMT 0 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Single-core SHARC+ (w/384KB L1), arm Cortex-A5, 1MB Shared L2, DDR, Gigabit Ethernet, USB, SDIO, 400-cspBGA
7In Stock
DSPs ARM Cortex A5, SHARC+ 2 Core 225 MHz, 450 MHz BGA-400 32 kB, 384 kB 32 kB 1.1 V ADSP-SC572 SHARC+ SMD/SMT - 40 C + 105 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Dual-core SHARC+ (w/768KB L1), arm Cortex-A5, 1MB Shared L2, DDR, Gigabit Ethernet, USB, SDIO, 400-cspBGA
13In Stock
$64.58
$52.86
$50.90
$48.40
Min.: 1
Mult.: 1
DSPs ARM Cortex A5, SHARC+ 3 Core 450 MHz BGA-400 32 kB, 2 x 384 kB 32 kB 1.15 V ADSP-SC573 SHARC+ SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Dual-core SHARC+ (w/768KB L1), arm Cortex-A5, 1MB Shared L2, DDR, Gigabit Ethernet, USB, SDIO, 400-cspBGA
5In Stock
$70.48
$58.02
$55.88
$52.85
Min.: 1
Mult.: 1
DSPs ARM Cortex A5, SHARC+ 3 Core 500 MHz BGA-400 32 kB, 2 x 384 kB 32 kB 1.15 V ADSP-SC573 SHARC+ SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Dual-core SHARC+ (w/768KB L1), arm Cortex-A5, 1MB Shared L2, DDR, Gigabit Ethernet, USB, SDIO, 400-cspBGA
5In Stock
DSPs ARM Cortex A5, SHARC+ 3 Core 300 MHz BGA-400 32 kB, 2 x 384 kB 32 kB 1.15 V ADSP-SC573 SHARC+ SMD/SMT - 40 C + 100 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 1GHz Cortex A5, 1GHz SHARC+
25In Stock
$61.08
$53.08
$51.37
$45.63
Min.: 1
Mult.: 1
DSPs ARM Cortex A5, SHARC+ 3 Core 1 GHz, 1 GHz BGA-400 2 MB 32 kB 32 kB 1.71 V to 1.89 V ADSP-SC592 SMD/SMT - 40 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Up to 1 GHz Dual-SHARC+ DSP w/ Integrated Arm Cortex -A5
4In Stock
DSPs ARM Cortex A5, SHARC+ 1 Core 1 GHz BGA-400 640 kB 32 kB 32 kB 1 V ADSP-SC594 SMD/SMT 0 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC SHARC+ with Cortex A55 1 GHz
26In Stock
Digital Signal Processors & Controllers ARM, SHARC+ 2 Core 1 GHz, 1.2 GHz BGA-400 256 kB 32 kB 1 V SMD/SMT 0 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC SHARC+ with Cortex A55 812.5 MHz
23In Stock
DSPs ARM Cortex A5, SHARC+ 3 Core 1 GHz, 1.2 GHz BGA-400 2 MB 32 kB 32 kB 1.71 V to 1.89 V ADSP-SC598 SMD/SMT - 40 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 800MHz SHARC-FX DSP
4In Stock
$78.68
$66.27
$65.69
$60.16
Min.: 1
Mult.: 1
Processor SHARC-FX 2 GHz BGA-400 64 kB 32 kB 256 kB ADSP-SC834 SMD/SMT 0 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 533 MHz Blackfin Embedded Processor
12In Stock
$74.84
$62.28
$57.51
$54.36
Min.: 1
Mult.: 1
DSPs Blackfin 1 Core 533 MHz BGA-400 324 kB 64 kB 16 kB 32 kB 900 mV to 1.43 V ADSP-BF547 Blackfin SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 533 MHz Blackfin Embedded Processor
100In Stock
$79.72
$67.14
$66.56
$60.95
Min.: 1
Mult.: 1
DSPs Blackfin 1 Core 533 MHz BGA-400 324 kB 64 kB 16 kB 32 kB 900 mV to 1.43 V BF548 Blackfin SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Dual-core SHARC+ (w/768KB L1), arm Cortex-A5, 1MB Shared L2, DDR, Gigabit Ethernet, USB, SDIO, 400-cspBGA
6In Stock
$68.68
$56.50
$54.40
$51.44
Min.: 1
Mult.: 1
DSPs ARM Cortex A5, SHARC+ 3 Core 450 MHz BGA-400 32 kB, 2 x 384 kB 32 kB 1.15 V ADSP-SC573 SHARC+ SMD/SMT - 40 C + 100 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Up to 1 GHz Dual-SHARC+ DSP w/ Integrated Arm Cortex -A5
5In Stock
$77.80
$65.29
$61.54
$58.71
Min.: 1
Mult.: 1
DSPs ARM Cortex A5, SHARC+ 1 Core 1 GHz BGA-400 640 kB 32 kB 32 kB 1 V ADSP-SC594 SMD/SMT - 40 C + 125 C Tray