Altera MAX FPGA - Field Programmable Gate Array

Results: 234
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 130 I/O, 169UBGA 48In Stock
Min.: 1
Mult.: 1

MAX 10 10M16 16000 LE 549 kbit 130 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT UBGA-169 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 130 I/O, 169UBGA 224In Stock
528Expected 23/03/2026
Min.: 1
Mult.: 1

MAX 10 10M16 16000 LE 549 kbit 130 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT UBGA-169 Tray
Altera FPGA - Field Programmable Gate Array 96In Stock
Min.: 1
Mult.: 1

MAX 10 10M16 16000 LE 549 kbit 246 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT UBGA-324 Tray
Altera FPGA - Field Programmable Gate Array 60In Stock
Min.: 1
Mult.: 1

MAX 10 10M25 25000 LE 675 kbit 360 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 87In Stock
Min.: 1
Mult.: 1

MAX 10 10M25 25000 LE 675 kbit 360 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 73In Stock
Min.: 1
Mult.: 1

MAX 10 10M25 25000 LE 675 kbit 178 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 68In Stock
Min.: 1
Mult.: 1

MAX 10 10M25 25000 LE 675 kbit 101 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 51In Stock
Min.: 1
Mult.: 1

MAX 10 10M25 25000 LE 675 kbit 101 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 129In Stock
Min.: 1
Mult.: 1

MAX 10 10M25 25000 LE 675 kbit 101 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 360 I/O, 484FBGA 61In Stock
Min.: 1
Mult.: 1

MAX 10 10M40 40000 LE 1.23 Mbit 360 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 178 I/O, 256FBGA 90In Stock
Min.: 1
Mult.: 1

MAX 10 10M50 50000 LE 1.6 Mbit 178 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP 47In Stock
Min.: 1
Mult.: 1

MAX 10 10M50 50000 LE 1.6 Mbit 101 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP 37In Stock
120Expected 02/03/2026
Min.: 1
Mult.: 1

MAX 10 10M50 50000 LE 1.6 Mbit 101 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 27In Stock
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 0 bit 2.85 V/3.135 V 3.15 V/3.465 V Tray
Altera FPGA - Field Programmable Gate Array 26In Stock
Min.: 1
Mult.: 1

MAX 10 10M16 16000 LE 0 bit 2.85 V/3.135 V 3.15 V/3.465 V Tray
Altera FPGA - Field Programmable Gate Array 211In Stock
Min.: 1
Mult.: 1

MAX 10 10M02 2000 LE 108 kbit 112 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT MBGA-153 Tray
Altera FPGA - Field Programmable Gate Array 352In Stock
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 130 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT UBGA-169 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP 241In Stock
300Expected 29/06/2026
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 101 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 130 I/O, 169UBGA 292In Stock
352Expected 29/06/2026
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 130 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT UBGA-169 Tray
Altera FPGA - Field Programmable Gate Array 135In Stock
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 246 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT UBGA-324 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 250 I/O, 484FBGA 73In Stock
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 250 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 376In Stock
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 246 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT UBGA-324 Tray
Altera FPGA - Field Programmable Gate Array
703On Order
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 130 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT UBGA-169 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 112 I/O, 153MBGA 272In Stock
696Expected 16/04/2026
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 112 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT MBGA-153 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 320 I/O, 484FBGA 195In Stock
Min.: 1
Mult.: 1

MAX 10 10M16 16000 LE 549 kbit 320 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray