CA FPGA - Field Programmable Gate Array

Results: 12,356
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A100T-1CS324I 197In Stock
Min.: 1
Mult.: 1
XC7A100T 101440 LE 15850 ALM 4.75 Mbit 210 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-324
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 150K System Gates 222In Stock
Min.: 1
Mult.: 1

APA150 2000 LE 36 kbit 66 I/O 2.3 V 2.7 V - 40 C + 85 C SMD/SMT TQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array 6864 LUTs 279 I/O 3.3V 6 SPEED 563In Stock
Min.: 1
Mult.: 1

LCMXO2 6864 LE 3432 ALM 240 kbit 278 I/O 2.375 V 3.6 V - 40 C + 100 C SMD/SMT CABGA-332 Tray
Lattice FPGA - Field Programmable Gate Array Crosslink Interface MIPI D-Phy Bridge 3,827In Stock
Min.: 1
Mult.: 1

LIA-MD6000 5936 LE 1484 ALM 180 kbit 29 I/O 1.14 V 1.26 V - 40 C + 100 C 6 Gb/s SMD/SMT UCFBGA-64 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D; 9400LUTs 2.5V/3.3V 497In Stock
Min.: 1
Mult.: 1

LCMXO3D 9400 LE 1175 ALM 432 kbit 58 I/O 2.375 V 3.465 V - 40 C + 100 C SMD/SMT QFN-72 Tray
Altera FPGA - Field Programmable Gate Array 548In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C5 4608 LE 288 ALM 117 kbit 158 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 183In Stock
Min.: 1
Mult.: 1

Cyclone III EP3C10 10320 LE 645 ALM 414 kbit 182 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 21In Stock
Min.: 1
Mult.: 1

EP4CE115 Cyclone IV E 114480 LE 3.89 kbit 280 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 218In Stock
Min.: 1
Mult.: 1

EP4CE15 Cyclone IV E 15408 LE 504 kbit 343 I/O 1 V 1 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array BOM fix Disconnect standard BOM change MH to Yes 30In Stock
Min.: 1
Mult.: 1
XC4VFX60 56880 LE 25280 ALM 4.08 Mbit 576 I/O 1.14 V 1.26 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1152
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45T-2FGG484I 387In Stock
Min.: 1
Mult.: 1

XC6SLX45T 43661 LE 6822 ALM 2.04 Mbit 296 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-3FG484C 35In Stock
Min.: 1
Mult.: 1
XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 338 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-2CSG324C 663In Stock
Min.: 1
Mult.: 1

XC6SLX45 43661 LE 6822 ALM 2.04 Mbit 218 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-324
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 207 IO 3.3V 4 Spd 764In Stock
Min.: 1
Mult.: 1

LCMXO2 4320 LE 2160 ALM 92 kbit 206 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT FTBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array iCE40HX 1280 LUTs 1.2V Ultra Low-Power 1,835In Stock
Min.: 1
Mult.: 1

iCE40HX 1280 LE 640 ALM 64 kbit 95 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array 256 LUTs 22 I/O 1.2V -1 Speed 3,969In Stock
Min.: 1
Mult.: 1

LCMXO2 256 LE 128 ALM 0 bit 21 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT QFN-32 Tray
Lattice FPGA - Field Programmable Gate Array Complex Programmable Logic Devices 80In Stock
Min.: 1
Mult.: 1

LFXP2 40000 LE 20000 ALM 885 kbit 363 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array AECQ Interface MIPI D-Phy Bridge 1,640In Stock
Min.: 1
Mult.: 1

LIA-MD6000 5936 LE 1484 ALM 180 kbit 37 I/O 1.14 V 1.26 V - 40 C + 125 C 6 Gb/s SMD/SMT CTFBGA-80 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO2 High Performance; 1280 LUTs; 2.5/3.3V 1,937In Stock
Min.: 1
Mult.: 1

LCMXO2 1280 LE 640 ALM 64 kbit 21 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT QFN-32 Tray
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 80 IO 3.3V 4 Spd 3,048In Stock
Min.: 1
Mult.: 1

LCMXO2 2112 LE 1056 ALM 74 kbit 79 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT TQFP-100 Tray
Altera FPGA - Field Programmable Gate Array 412In Stock
Min.: 1
Mult.: 1

MAX 10 10M16 16000 LE 549 kbit 246 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT UBGA-324 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP 374In Stock
Min.: 1
Mult.: 1

MAX 10 10M50 50000 LE 1.6 Mbit 101 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 130In Stock
Min.: 1
Mult.: 1

Cyclone V E 5CEA7 150000 LE 56480 ALM 7.7 Mbit 240 I/O 1.1 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150T-3CSG484I 32In Stock
Min.: 1
Mult.: 1

XC6SLX150T 147443 LE 23038 ALM 4.71 Mbit 296 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 8 Transceiver SMD/SMT CSBGA-484
Lattice FPGA - Field Programmable Gate Array 256 LUTs 56 I/O 3.3V 4 SPEED 2,467In Stock
Min.: 1
Mult.: 1

LCMXO2 256 LE 128 ALM 0 bit 55 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT TQFP-100 Tray