XC7S100 Series FPGA - Field Programmable Gate Array

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S100-2FGGA676C 4In Stock
403On Order
Min.: 1
Mult.: 1

XC7S100 102400 LE 16000 ALM 4.22 Mbit 400 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S100-L1FGGA484I 3In Stock
Min.: 1
Mult.: 1

XC7S100 102400 LE 16000 ALM 4.22 Mbit 338 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S100-1FGGA484Q 2In Stock
17Expected 22/07/2027
Min.: 1
Mult.: 1

XC7S100 102400 LE 16000 ALM 4.22 Mbit 338 I/O 1 V 1 V - 40 C + 125 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S100-L1FGGA676I 5In Stock
Min.: 1
Mult.: 1

XC7S100 102400 LE 16000 ALM 4.22 Mbit 400 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S100-1FGGA484C 5In Stock
85On Order
Min.: 1
Mult.: 1

XC7S100 102400 LE 16000 ALM 4.22 Mbit 338 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S100-1FGGA676I
3Expected 03/08/2026
Min.: 1
Mult.: 1

XC7S100 102400 LE 16000 ALM 4.22 Mbit 400 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S100-2FGGA676I 4In Stock
376On Order
Min.: 1
Mult.: 1

XC7S100 102400 LE 16000 ALM 4.22 Mbit 400 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S100-1FGGA484I
518On Order
Min.: 1
Mult.: 1

XC7S100 102400 LE 16000 ALM 4.22 Mbit 338 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S100-2FGGA484C
514On Order
Min.: 1
Mult.: 1

XC7S100 102400 LE 16000 ALM 4.22 Mbit 338 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S100-2FGGA484I
348On Order
Min.: 1
Mult.: 1

XC7S100 102400 LE 16000 ALM 4.22 Mbit 338 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S100-1FGGA676C
6Expected 11/01/2027
Min.: 1
Mult.: 1

XC7S100 102400 LE 16000 ALM 4.22 Mbit 400 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-676