Altera
AMD
GOWIN Semiconductor
Lattice
Microchip
QuickLogic
Renesas Electronics
10M50
5AGXBB7D
5SEE9
5SEEB
5SGSED6K
5SGSED6N
5SGSED8K
5SGSED8N
5SGSMD3E
5SGSMD3H
5SGSMD4E
5SGSMD4H
5SGSMD4K
5SGSMD5H
5SGSMD5K
5SGSMD6K
5SGSMD6N
5SGSMD8K
5SGSMD8N
5SGXEA3H
100 LE
128 LE
200 LE
256 LE
295 LE
330 LE
336 LE
384 LE
512 LE
547 LE
576 LE
608 LE
640 LE
660 LE
700 LE
896 LE
912 LE
1000 LE
1019 LE
1024 LE
128 ALM
192 ALM
288 ALM
320 ALM
321 ALM
516 ALM
538 ALM
550 ALM
600 ALM
624 ALM
640 ALM
645 ALM
903 ALM
938 ALM
963 ALM
1024 ALM
1050 ALM
1056 ALM
1140 ALM
1172 ALM
0 bit
3.69 kbit
3.89 kbit
8 kbit
9.2 kbit
18 kbit
19 kbit
27 kbit
27.6 kbit
32 kbit
36 kbit
37 kbit
54 kbit
55 kbit
56 kbit
64 kbit
72 kbit
74 kbit
80 kbit
92 kbit
10 I/O
11 I/O
17 I/O
18 I/O
21 I/O
22 I/O
23 I/O
24 I/O
25 I/O
26 I/O
27 I/O
28 I/O
29 I/O
30 I/O
32 I/O
34 I/O
35 I/O
37 I/O
38 I/O
39 I/O
950 uV
750 mV
770 mV
795 mV
825 mV
850 mV
870 mV
900 mV
920 mV
922 mV
950 mV
970 mV
970 mV/1.02 V
1 V
1.045 V
1.07 V
1.1 V
1.14 V
1.15 V
1.2 V
780 mV
845 mV
850 mV
876 mV
900 mV
930 mV
950 mV
970 mV
979 mV
980 mV
1 V
1.03 V
1.03 V/1.08 V
1.05 V
1.08 V
1.1 V
1.13 V
1.15 V
1.155 V
1.2 V
+ 70 C
+ 85 C
+ 100 C
+ 110 C
+ 125 C
100 MB/s
100 Mb/s
310 Mb/s
480 Mb/s
622 Mb/s
667 Mb/s
700 Mb/s
750 Mb/s
800 Mb/s
900 Mb/s
1.25 Gb/s
1.5 Gb/s
2.5 Gb/s
2.5 Gb/s, 10 Gb/s
3.125 Gb/s
3.2 Gb/s
3.75 Gb/s
5 Gb/s
6 Gb/s
6.144 Gb/s
2 Transceiver
3 Transceiver
4 Transceiver
5 Transceiver
6 Transceiver
8 Transceiver
9 Transceiver
12 Transceiver
16 Transceiver
18 Transceiver
20 Transceiver
24 Transceiver
28 Transceiver
32 Transceiver
36 Transceiver
40 Transceiver
48 Transceiver
52 Transceiver
56 Transceiver
64 Transceiver
BGA-100
BGA-1152
BGA-121
BGA-132
BGA-144
BGA-160
BGA-164
BGA-1760
BGA-2104
BGA-256
BGA-324
BGA-325
BGA-368
BGA-381
BGA-400
BGA-484
BGA-49
BGA-536
BGA-64
BGA-676
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube