Renesas Electronics 16-bit Microcontrollers - MCU

Results: 5,505
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 256K 48LFQFP -40 to 105 C 1,855In Stock
Min.: 1
Mult.: 1

RL78 256 kB 20 kB LFQFP-48 32 MHz 8 bit/10 bit 44 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 52LQFP -40 to 85 C 1,140In Stock
Min.: 1
Mult.: 1

RL78 128 kB 12 kB LQFP-52 32 MHz 8 bit/10 bit 48 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 32K 30LSSOP -40 to 85 C 1,486In Stock
Min.: 1
Mult.: 1

RL78 32 kB 2 kB LSSOP-30 32 MHz 8 bit/10 bit 26 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 32K 64LFQFP -40 to 85 C 1,092In Stock
Min.: 1
Mult.: 1

RL78 32 kB 2 kB LFQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 256K 128LFQFP -40 to 85 C 574In Stock
Min.: 1
Mult.: 1

RL78 256 kB 20 kB LFQFP-128 32 MHz 8 bit/10 bit 120 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/I1A 32K 20LSSOP -40/+125C 3,990In Stock
Min.: 1
Mult.: 1
: 4,000

RL78 64 kB 4 kB LSSOP-20 32 MHz 8 bit, 10 bit 26 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/I1A Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU RL78/I1A MCU 32K+4K/2K 30SSOP -40TO+125C 840In Stock
Min.: 1
Mult.: 1

RL78/I1A Tray
Renesas Electronics 16-bit Microcontrollers - MCU RL78/I1A MCU 64K+4K/4K 30SSOP -40TO+125C 630In Stock
Min.: 1
Mult.: 1

RL78/I1A Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 16K/1K 80LFQFP +105C 990In Stock
Min.: 1
Mult.: 1
: 1,000

RL78 128 kB 8 kB LFQFP-80 32 MHz 8 bit, 10 bit 65 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L1C 128KB 85VFLGA +105C 416In Stock
Min.: 1
Mult.: 1

RL78 256 kB 16 kB VFLGA-85 32 MHz 12 bit 63 I/O 1.6 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C RL78/L1C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G1G 16K 32LQFP -40 to 85 C 1,830In Stock
Min.: 1
Mult.: 1
: 2,000

RL78 16 kB 1.5 kB 24 MHz 8 bit/10 bit 28 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G1G Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13A 512K 100LFQFP -40 to 105 C 995In Stock
Min.: 1
Mult.: 1
: 1,000

RL78 512 kB 32 kB LFQFP-100 32 MHz 8 bit/10 bit 92 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13A Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 80LQFP -40 to 85 C 720In Stock
Min.: 1
Mult.: 1

RL78 192 kB 16 kB LQFP-80 32 MHz 8 bit/10 bit 74 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 80LFQFP -40 to 85 C 944In Stock
Min.: 1
Mult.: 1
: 1,000

RL78 512 kB 32 kB LFQFP-80 32 MHz 8 bit, 10 bit 74 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 48K 64LFQFP -40 to 85 C 1,255In Stock
Min.: 1
Mult.: 1

RL78 48 kB 3 kB LFQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 32K 30LSSOP -40 to 85 C 1,494In Stock
Min.: 1
Mult.: 1

RL78 32 kB 4 kB 32 MHz 8 bit/10 bit 26 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G14 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 96K 32LQFP -40 to 85 C 1,865In Stock
Min.: 1
Mult.: 1

RL78/G14 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 96K 100LFQFP -40 to 105 C 720In Stock
Min.: 1
Mult.: 1

RL78 96 kB 8 kB LFQFP-100 32 MHz 8 bit/10 bit 92 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 100LFQFP -40 to 85 C 670In Stock
Min.: 1
Mult.: 1

RL78 128 kB 12 kB LFQFP-100 32 MHz 8 bit/10 bit 92 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 100LFQFP -40 to 85 C 1,089In Stock
Min.: 1
Mult.: 1

RL78 192 kB 16 kB LFQFP-100 32 MHz 8 bit/10 bit 92 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 12K 20LSSOP -40 to 105 C 1,560In Stock
Min.: 1
Mult.: 1

RL78 16 kB 2 kB LSSOP-20 24 MHz 8 bit, 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G12 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 4K 30LSSOP -40 to 85 C 1,678In Stock
Min.: 1
Mult.: 1

RL78/G12 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 8K 30LSSOP -40 to 85 C 2,498In Stock
Min.: 1
Mult.: 1
: 2,500

RL78 16 kB 2 kB LSSOP-30 24 MHz 8 bit, 10 bit 26 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G12 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 16K 30LSSOP -40 to 85 C 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

RL78 16 kB 2 kB LSSOP-30 24 MHz 8 bit, 10 bit 26 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G12 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 16K 32LQFP -40 to 105 C 1,541In Stock
Min.: 1
Mult.: 1

RL78/G14 Tray