dsPIC33E 16-bit DSCs and PIC24E 16-bit MCUs

Microchip dsPIC33EP digital signal controllers (DSCs) and PIC24E microcontrollers (MCUs) feature an enhanced core with up to 70 MIPS performance. These Microchip 16-bit DSCs and MCUs feature up to 536KB Flash memory and 52KB RAM, greater I/O capabilities, and a USB 2.0 OTG interface, as well as enhanced motor-control, graphics, audio, and real-time embedded-control capabilities. Microchip dsPIC33EPxxxMC20x / dsPIC33EPxxxMC50x DSCs and PIC24ExxxMC20x MCUs enable connections to a PC, Flash drive, and other USB-enabled devices. The 70 MIPS performance means these devices support computer-interfaced applications.

Results: 245
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 64KB FL 8KB RAM 60MHz 44Pin Non-Stocked
Min.: 1,600
Mult.: 1,600
Reel: 1,600

PIC24E 64 kB 8 kB QFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGP20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16b MCU 64KB 8KBRAM 60MHz 64P PTG CTMU Non-Stocked
Min.: 320
Mult.: 160

PIC24E 64 kB 8 kB TQFP-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGP20x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 64KB FL 8KBRM 60MHz 28P PTG Non-Stocked
Min.: 244
Mult.: 61

PIC24E 64 kB 8 kB QFN-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxMC20x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 64KB FL 8KBRM 60MHz 28P PTG Non-Stocked
Min.: 243
Mult.: 27

PIC24E 64 kB 8 kB SOIC-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxMC20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 64KB FL 8KBRM 60MHz 28P PTG Non-Stocked
Min.: 305
Mult.: 61

PIC24E 64 kB 8 kB QFN-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 64KB FL 8KBRM 60MHz 28P PTG Non-Stocked
Min.: 270
Mult.: 27

PIC24E 64 kB 8 kB SOIC-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 64KB FL 8KBRM 60MHz 28P PTG Non-Stocked
Min.: 1,600
Mult.: 1,600
Reel: 1,600

PIC24E 64 kB 8 kB QFN-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 64KB FL 8KBRM 60MHz 44P PTG Non-Stocked
Min.: 225
Mult.: 45

PIC24E 64 kB 8 kB QFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxMC20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 64KB FL 8KBRM 60MHz 44P PTG Non-Stocked
Min.: 225
Mult.: 45

PIC24E 64 kB 8 kB QFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 64KB FL 8KB RAM 60MHz 44Pin Non-Stocked
Min.: 1,600
Mult.: 1,600
Reel: 1,600

PIC24E 64 kB 8 kB QFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxMC20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 64KB FL 8KBRM 60MHz 44P PTG Non-Stocked
Min.: 1,600
Mult.: 1,600
Reel: 1,600

PIC24E 64 kB 8 kB QFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Reel

Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 64KB FL 8KBRM 60MHz 64P PTG Non-Stocked
Min.: 200
Mult.: 40

PIC24E 64 kB 8 kB QFN-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 100P 256KB 28KB RAM 60 MHz USB Non-Stocked Lead-Time 13 Weeks
Min.: 1,200
Mult.: 1,200
Reel: 1,200

PIC24E 256 kB 28 kB TQFP-100 60 MHz 10 bit, 12 bit 83 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGU81x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 100P 256KB 28KB RAM 60 MHz USB Non-Stocked Lead-Time 14 Weeks
Min.: 2,200
Mult.: 2,200
Reel: 2,200

PIC24E 256 kB 28 kB BGA-100 60 MHz 10 bit, 12 bit 83 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGU81x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 100P 512KB 52KB RAM 60 MHz USB Non-Stocked Lead-Time 14 Weeks
Min.: 2,200
Mult.: 2,200
Reel: 2,200

PIC24E 512 kB 52 kB BGA-100 60 MHz 10 bit, 12 bit 83 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGU81x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 100P 256KB 28KB RAM 60 MHz USB Non-Stocked Lead-Time 14 Weeks
Min.: 184
Mult.: 184

PIC24E 256 kB 28 kB BGA-100 60 MHz 10 bit, 12 bit 83 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGU81x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 100P 256KB 28KB RAM 60 MHz USB Non-Stocked Lead-Time 13 Weeks
Min.: 119
Mult.: 119

PIC24E 256 kB 28 kB TQFP-100 60 MHz 10 bit, 12 bit 83 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGU81x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 100P 256KB 28KB RAM 60 MHz USB Non-Stocked Lead-Time 14 Weeks
Min.: 184
Mult.: 184

PIC24E 256 kB 28 kB BGA-100 60 MHz 10 bit, 12 bit 83 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGU81x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 144P 256KB 28KB RAM 60 MHz USB Non-Stocked Lead-Time 14 Weeks
Min.: 90
Mult.: 90

PIC24E 256 kB 28 kB TQFP-144 60 MHz 10 bit, 12 bit 122 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGU81x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 144P 256KB 28KB RAM 60 MHz USB Non-Stocked Lead-Time 14 Weeks
Min.: 120
Mult.: 60

PIC24E 256 kB 28 kB LQFP-144 60 MHz 10 bit, 12 bit 122 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGU81x AEC-Q100 Tray