LQFP-100 16-bit Microcontrollers - MCU

Results: 538
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5359IPZ A A 595-MSP430F5359IPZ 2,221In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 512 kB 66 kB LQFP-100 25 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5359 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi crocontroller A 595 A 595-MSP430F5419AIPZR 15,686In Stock
Min.: 1
Mult.: 1

MSP430 128 kB 16 kB LQFP-100 25 MHz 12 bit 87 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5419A Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU 1,940In Stock
Min.: 1
Mult.: 1

MSP430 512 kB 66 kB LQFP-100 25 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5359 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430FG4618I A 595-MSP430FG4618IPZ 1,244In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 116 kB 8 kB LQFP-100 16 MHz 12 bit 80 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FG4618 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16MHz ULP MCU A 595- MSP430FR6989IPZR A A 595-MSP430FR6989IPZR 2,328In Stock
Min.: 1
Mult.: 1

MSP430 128 kB 2 kB LQFP-100 16 MHz 12 bit 83 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR6989 Tray
Texas Instruments 16-bit Microcontrollers - MCU 48kB Flash 2MB RAM 1 2ADC/2USART 160sLCD A 595-430F448IPZ 2,284In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 48 kB 2 kB LQFP-100 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F448 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 60kB Flash 2048B RAM 12ADC/2USART 160sLC A 595-430F449IPZ 874In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 60 kB 2 kB LQFP-100 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F449 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5336IPZR A 595-MSP430F5336IPZR 319In Stock
Min.: 1
Mult.: 1

MSP430 128 kB 18 kB LQFP-100 25 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5336 Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5632IPZR A 595-MSP430F5632IPZR 616In Stock
Min.: 1
Mult.: 1

MSP430 256 kB 16 kB LQFP-100 20 MHz 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5632 Tray
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power MCU A 595-MSP430FR6877IP A 595-MSP430FR6877IPZR 948In Stock
Min.: 1
Mult.: 1

MSP430 64 kB 2 kB LQFP-100 16 MHz 12 bit 83 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR6877 Tray
Texas Instruments 16-bit Microcontrollers - MCU 48kB Flash 2MB RAM 1 2ADC/2USART 160sLCD A 595-430F448IPZR 163In Stock
Min.: 1
Mult.: 1

MSP430 48 kB 2 kB LQFP-100 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F448 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH 450In Stock
Min.: 1
Mult.: 1

S12 128 kB 8 kB LQFP-100 25 MHz 10 bit 86 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G Tray
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi crocontroller A 595 A 595-MSP430F5436AIPZ 2,453In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 192 kB 16 kB LQFP-100 25 MHz 12 bit 87 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5436A Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 100 434In Stock
Min.: 1
Mult.: 1

S12 128 kB 8 kB LQFP-100 25 MHz 10 bit 86 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 192KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 100 450In Stock
Min.: 1
Mult.: 1

S12 192 kB 11 kB LQFP-100 25 MHz 10 bit 86 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G AEC-Q100 Tray
Texas Instruments 16-bit Microcontrollers - MCU Single-phase meterin g SoC with 3 Sigma- A 595-MSP430F6736AIPZ 646In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 128 kB 8 kB LQFP-100 25 MHz 10 bit 72 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6736A Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 100 85In Stock
Min.: 1
Mult.: 1

S12 96 kB 8 kB LQFP-100 25 MHz 10 bit 86 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Tray
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5635IPZ A A 595-MSP430F5635IPZ 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 256 kB 16 kB LQFP-100 20 MHz 12 bit 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5635 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F6459IPZ A A 595-MSP430F6459IPZ 747In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 512 kB 66 kB LQFP-100 20 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6459 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 48KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 100 449In Stock
Min.: 1
Mult.: 1

S12 48 kB 4 kB LQFP-100 64 MHz 10 bit 80 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12HY AEC-Q100 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16kB Flash 512B RAM 12bADC/USART 160sLCD A 595-430F435IPZ 1,099In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 16 kB 512 B LQFP-100 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F435 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F4784IP A 595-MSP430F4784IPZ 975In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 48 kB 2 kB LQFP-100 16 MHz 16 bit 72 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F4784 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F6723IPZR A 595-MSP430F6723IPZR 148In Stock
Min.: 1
Mult.: 1

MSP430 64 kB 4 kB LQFP-100 25 MHz 10 bit 52 I/O 1.8 V 3.3 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6723 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 100 204In Stock
Min.: 1
Mult.: 1

S12Z 64 kB 4 kB LQFP-100 10 bit 104 I/O 5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVH AEC-Q100 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi crocontroller A 595 A 595-MSP430F47173IPZ 975In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 92 kB 8 kB LQFP-100 16 MHz 3 x 16 bit 68 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F47173 Reel, Cut Tape, MouseReel