Tube 16-bit Microcontrollers - MCU

Results: 1,035
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 128KB ECC Flash, 8KB RAM, LCD, XLP, 36-pin 157In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 8 kB UQFN-36 32 MHz 10 bit, 12 bit 29 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16Bit MCU 256KB Flsh 32KB RAM 60MHz 28pin 2In Stock
235Expected 07/07/2026
Min.: 1
Mult.: 1

PIC24E 256 kB 32 kB SSOP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU MCU 128KB FLASH 8KB RAM, 16 MIPS 130In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 8 kB SOIC-28 32 MHz 10 bit, 12 bit 20 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB20x Tube
Microchip Technology 16-bit Microcontrollers - MCU 128KB Flash, 8KB RAM 256B EEPROM, 16-bit 113In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 8 kB SPDIP-28 32 MHz 10 bit, 12 bit 20 I/O 2 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FJxxxGB20x Tube
Microchip Technology 16-bit Microcontrollers - MCU 128k Flash, 8k RAM 12-bit 154In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 8 kB SSOP-28 32 MHz 10 bit, 12 bit 20 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB20x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit16 MIPS 32KB Flash 8KB RAM 241In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 8 kB QFN-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA10x Tube

Microchip Technology 16-bit Microcontrollers - MCU 16-bit16 MIPS 32KB Flash 8KB RAM 32In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 8 kB SOIC-28 32 MHz 10 bit 19 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGB00x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit16 MIPS 32KB Flash 8KB RAM 118In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 8 kB SPDIP-28 32 MHz 10 bit 19 I/O 2 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FJxxGB00x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit 16MIPS 64KB Flash 8KB RAM 10In Stock
305Expected 09/10/2026
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB QFN-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA10x Tube
Microchip Technology 16-bit Microcontrollers - MCU 128KB Flash, 8KB RAM 16MIPS USBOTG Crypt 16In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB QFN-28 32 MHz 10 bit, 12 bit 20 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB20x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD128KB DMA 40MIPS 197In Stock
Min.: 1
Mult.: 1

PIC24H 128 kB 8 kB SPDIP-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24HJxxxGPx02 AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD128KB DMA 40MIPS 78In Stock
Min.: 1
Mult.: 1

PIC24H 128 kB 8 kB SPDIP-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24HJxxxGPx02 AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 28P OpAmps 170In Stock
Min.: 1
Mult.: 1

PIC24E 256 kB 32 kB SOIC-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 28P OpAmps 155In Stock
Min.: 1
Mult.: 1

PIC24E 256 kB 32 kB SPDIP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 44P OpAmps 223In Stock
Min.: 1
Mult.: 1

PIC24E 256 kB 32 kB QFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 64P OpAmps 11In Stock
Min.: 1
Mult.: 1

PIC24E 256 kB 32 kB QFN-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 4KB Flash512B RAM 3V 10-bit 500ksps ADC 350In Stock
Min.: 1
Mult.: 1

PIC24F 4 kB 512 B QFN-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24F04KA20x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 4KB Flash512B RAM 3V 10-bit 500ksps ADC 256In Stock
Min.: 1
Mult.: 1

PIC24F 4 kB 512 B SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24F04KA20x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 4KB FLASH 512B RAM 567In Stock
Min.: 1
Mult.: 1

PIC24F 4 kB 512 B TSSOP-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24F04KL10x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 8KB Flash 1KB RAM 16-bit PIC24F Family 523In Stock
Min.: 1
Mult.: 1

PIC24F 8 kB 1.5 kB QFN-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKA10x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 8KB FLASH 1KB RAM 512B 3V 10-BIT ADC 92In Stock
Min.: 1
Mult.: 1

PIC24F 8 kB 1 kB SSOP-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKL40x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16KB Flash 2KB RAM 16-bit PIC24F Family 218In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 1.5 kB QFN-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKA10x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KB RAM512B EEPROM 16MIPS I/O16B 184In Stock
266Expected 13/07/2026
Min.: 1
Mult.: 1

PIC24F 16 kB 1.5 kB SOIC-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKA10x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KB RAM512B EEPROM 19MIPS I/O16B 186In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 1.5 kB SPDIP-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FxxKA10x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 98In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 2 kB SOIC-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Tube