STMicroelectronics SMD/SMT 32-bit Microcontrollers - MCU

Results: 170
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging


STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications 380In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT LQFP-176 e200z4d 3 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 147 I/O 3 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz 512kB Body 489In Stock
Min.: 1
Mult.: 1

SPC560B50L3 SMD/SMT LQFP-100 e200z0h 512 kB 32 kB 32 bit 10 bit 64 MHz 75 I/O 3.3 V/5 V 3.3 V/5 V - 40 C + 125 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for High Performance Applications 99In Stock
Min.: 1
Mult.: 1

SPC58EE80E7QMHAY SMD/SMT eLQFP-176 e200z4d 4 MB 608 kB 32 bit 3 x 10 bit, 5 x 12 bit, 6 x 16 bit 180 MHz 144 I/O 3 V 5.5 V - 40 C + 150 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Automotive Body 261In Stock
Min.: 1
Mult.: 1
: 500

SPC560B64L7 SMD/SMT LQFP-176 e200z0h 1.5 MB 96 kB 32 bit 10 bit, 12 bit 64 MHz 149 I/O 3.3 V/5 V 3.3 V/5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 264In Stock
Min.: 1
Mult.: 1
: 500

SPC584B70E7 SMD/SMT eLQFP-176 e200z420 2 MB 192 kB 32 bit 10 bit, 3 x 12 bit 120 MHz 64 I/O 1.14 V 1.26 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Auto PwrTrainApp 7,756In Stock
Min.: 1
Mult.: 1

SPC563M64L5 SMD/SMT LQFP-144 e200z335 1.5 MB 94 kB 32 bit 2 x 8 bit/10 bit/12 bit 80 MHz 105 I/O 5 V 5 V - 40 C + 125 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications 801In Stock
Min.: 1
Mult.: 1
: 1,000

SPC560B50L1 SMD/SMT LQFP-64 e200z0h 512 kB 32 kB 32 bit 10 bit 64 MHz 45 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz 512kB Gateway 283In Stock
Min.: 1
Mult.: 1
: 1,000

SPC560C50L3 SMD/SMT LQFP-100 e200z0h 512 kB 48 kB 32 bit 10 bit 64 MHz 75 I/O 3.3 V/5 V 3.3 V/5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 941In Stock
Min.: 1
Mult.: 1
: 1,000

SPC582B SMD/SMT eTQFP-64 e200z2 1 MB 96 kB 32 bit 12 bit 80 MHz 48 I/O 1.14 V 1.26 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 832In Stock
Min.: 1
Mult.: 1

SPC582B SMD/SMT eTQFP-64 e200z2 1 MB 96 kB 32 bit 12 bit 80 MHz 48 I/O 3.3 V 3.3 V - 40 C + 125 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz 512kB Body 360In Stock
Min.: 1
Mult.: 1

SPC560B50L5 SMD/SMT LQFP-144 e200z0 512 kB 48 kB 32 bit 64 MHz 3.3 V 3.3 V - 40 C + 125 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Auto Chassis 993In Stock
Min.: 1
Mult.: 1
: 1,000

SPC560P40L1 SMD/SMT LQFP-64 e200z0h 256 kB 20 kB 32 bit 10 bit 64 MHz 37 I/O 3.3 V/5 V 3.3 V/5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 80 MHz, 1.5 Mbyte 496In Stock
Min.: 1
Mult.: 1
: 500

SPC563M64L5 SMD/SMT LQFP-144 e200z335 1.5 MB 94 kB 32 bit 2 x 8 bit/10 bit/12 bit 80 MHz 105 I/O 5 V 5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Powertrain Applications 1,891In Stock
Min.: 1
Mult.: 1
: 1,000

SPC572L64E3 SMD/SMT eTQFP-100 e200z2 1.5 MB 64 kB 32 bit 3 x 12 bit, 1 x 16 bit 80 MHz 72 I/O 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 1,219In Stock
Min.: 1
Mult.: 1
: 1,000

SPC584B70E1 SMD/SMT eTQFP-64 e200z420 2 MB 128 kB 32 bit 10 bit, 3 x 12 bit 120 MHz 64 I/O 3 V 5.5 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz 512kB Body 3,934In Stock
Min.: 1
Mult.: 1
: 500

SPC560B50L5 SMD/SMT LQFP-144 e200z0h 512 kB 32 kB 32 bit 10 bit 64 MHz 123 I/O 3.3 V/5 V 3.3 V/5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications 687In Stock
Min.: 1
Mult.: 1

SPC57 0S SMD/SMT TQFP-64 e200z0h 256 kB 32 kB 32 bit 12 bit 80 MHz 43 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications 686In Stock
Min.: 1
Mult.: 1
: 1,000

SPC57 0S SMD/SMT TQFP-64 e200z0h 512 kB 48 kB 32 bit 12 bit 80 MHz 43 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 800In Stock
Min.: 1
Mult.: 1
: 800

SPC58EG80E5 SMD/SMT eTQFP-144 e200z4 4 MB 608 kB 32 bit 10 bit, 5 x 12 bit 180 MHz 1.14 V 1.26 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 794In Stock
Min.: 1
Mult.: 1
: 1,000

SPC582B SMD/SMT eTQFP-64 e200z2 512 kB 96 kB 32 bit 12 bit 80 MHz 48 I/O 1.14 V 1.26 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for High Performance Applications 327In Stock
Min.: 1
Mult.: 1

SPC58 N SMD/SMT LQFP-176 2 x 10 bit, 5 x 12 bit, 6 x 16 bit Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz, 5V 512kB 179In Stock
Min.: 1
Mult.: 1
: 500

SPC560P50L5 SMD/SMT LQFP-144 e200z0h 512 kB 40 kB 32 bit 2 x 10 bit 64 MHz 106 I/O 3.3 V/5 V 3.3 V/5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Applications 638In Stock
Min.: 1
Mult.: 1

SPC574K72E5 SMD/SMT eTQFP-144 e200z2, e200z4 2.5 MB 176 kB 32 bit 5 x 12 bit, 2 x 16 bit 80 MHz, 160 MHz 117 I/O 5 V 5 V - 40 C + 125 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 529In Stock
Min.: 1
Mult.: 1
: 800

SPC584B70E5 SMD/SMT eTQFP-144 e200z420 176 kB 192 kB 32 bit 10 bit, 3 x 12 bit 120 MHz 64 I/O 1.14 V 1.26 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 698In Stock
Min.: 1
Mult.: 1
: 800

SPC58NH92C5 SMD/SMT FPBGA-386 e200z4 10 MB 1.06 MB 32 bit 10 bit, 12 bit 200 MHz 205 I/O 1.2 V 1.2 V - 40 C + 125 C Reel, Cut Tape, MouseReel