MouseReel 32-bit Microcontrollers - MCU

Results: 263
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 713In Stock
3,600Expected 24/07/2026
Min.: 1
Mult.: 1
: 1,200

PIC32MMxxxxGPM SMD/SMT TQFP-64 MIPS32 microAptiv UC 256 kB 32 kB 32 bit 10 bit/12 bit 25 MHz 52 I/O 2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 120-MHz 128
1,000Expected 16/07/2026
Min.: 1
Mult.: 1
: 1,000

TMS320F280034 SMD/SMT LQFP-48 C28x 128 kB 4 kB 32 bit 12 bit 120 MHz 14 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU w/ connecti A 595-F28386DPTPQ Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 200

TMS320F28386D SMD/SMT HLQFP-176 C28x 1 MB 216 kB 32 bit 4 x 12 bit/16 bit 200 MHz 97 I/O 1.14 V 1.26 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for High Performance Applications Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

SPC58 N SMD/SMT LQFP-176 e200z4 6 MB 256 kB 32 bit 2 x 10 bit, 5 x 12 bit, 6 x 16 bit 200 MHz 1.2 V 1.2 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 64KB, 64QFP 85deg. Green Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 1,500

AT32UC3B0 SMD/SMT TQFP-64 AVR 64 kB 16 kB 32 bit 10 bit 60 MHz 44 I/O 1.65 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 256KB, 48TQFP 85deg. Green Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 2,500

AT32UC3B1 SMD/SMT TQFP-48 AVR 256 kB 32 kB 32 bit 10 bit 60 MHz 28 I/O 1.65 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 32B MCU 16KB FL 4KB RAM 40MHz 28Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1,600

PIC32MX2xx SMD/SMT SOIC-28 MIPS32 M4K 16 kB 4 kB 32 bit 40 MHz 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,000

PIC32MX4xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 128 kB 32 bit 10 bit 100 MHz 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX110 128K HWQFN48 -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2,500

RX110 SMD/SMT HWQFN-48 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 34 I/O 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX110 8K 40HWQFN -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2,500

RX110 SMD/SMT HWQFN-40 RX 8 kB 8 kB 32 bit 12 bit 32 MHz 28 I/O 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics 32-bit Microcontrollers - MCU MCU Renesas Risc-V 48MHz 128K/16K CSP16 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2,000

R9A02G021 SMD/SMT WLCSP-16 RISC-V 128 kB 16 kB 32 bit 12 bit 48 MHz 12 I/O 1.6 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors 32-bit Microcontrollers - MCU MPC5554 COPPERHEAD Qorivva Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500
No
MPC5554 SMD/SMT BGA-416 e200z6 2 MB 64 kB 32 bit 12 bit 132 MHz 1.1 V 1.35 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics STM32L073VZT6TR
STMicroelectronics 32-bit Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 192-Kbytes of Flash, 32 MHz CPU, USB, LCD Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel