Tray 32-bit Microcontrollers - MCU

Results: 6,437
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2 174In Stock
Min.: 1
Mult.: 1

PIC32MZxxxxDA SMD/SMT LFBGA-169 MIPS32 microAptiv 1 MB 640 kB 32 bit 12 bit 50 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2, V-temp 176In Stock
Min.: 1
Mult.: 1

SMD/SMT LFBGA-169 MIPS32 microAptiv 1 MB 640 kB 32 bit 12 bit 200 MHz 120 I/O 1.7 V 1.9 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2, V-temp 480In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 MIPS32 microAptiv 1 MB 640 kB 32 bit 12 bit 200 MHz 120 I/O 1.7 V 1.9 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2, V-temp 121In Stock
Min.: 1
Mult.: 1

SMD/SMT LFBGA-169 MIPS32 microAptiv 2 MB 640 kB 32 bit 12 bit 200 MHz 120 I/O 1.7 V 1.9 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2, 176LQFP, crypto 76In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 MIPS32 microAptiv 2 MB 640 kB 32 bit 12 bit 200 MHz 120 I/O 1.7 V 1.9 V - 40 C + 105 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo MCU 270In Stock
Min.: 1
Mult.: 1

TMS320F28068F SMD/SMT LQFP-100 C28x 32 bit 12 bit 1.71 V 1.89 V - 40 C + 105 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100 MHz 256 KB f 79In Stock
Min.: 1
Mult.: 1

TMS320F2809 SMD/SMT NFBGA-100 C28x 256 kB 36 kB 32 bit 12 bit 100 MHz 35 I/O 1.71 V 1.89 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 6M FLASH, 768K RAM 119In Stock
Min.: 1
Mult.: 1
MPC574xG SMD/SMT LQFP-176 e200z4 6 MB 768 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 129 I/O 1.2 V 1.32 V - 40 C + 125 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU BOLERO 100LD F/G For MPC5602D 244In Stock
Min.: 1
Mult.: 1

MPC560xB SMD/SMT LQFP-100 e200z0h 256 kB 16 kB 32 bit 12 bit 48 MHz 79 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264MHz, -40/+125degC, Automotive Grade, 516 MAP 52In Stock
200Expected 08/06/2026
Min.: 1
Mult.: 1

MPC5777C SMD/SMT MAPBGA-516 e200z7 8 MB 512 kB 32 bit 16 bit 264 MHz 283 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 128K/16K QFP80 483In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT LFQFP-80 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 68 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX24T 256K/16K QFP100 435In Stock
Min.: 1
Mult.: 1

RX24T SMD/SMT LFQFP-100 RXv2 8 kB 16 kB 32 bit 12 bit 80 MHz 80 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 1024K/256K QFP100 320In Stock
Min.: 1
Mult.: 1

RX651 SMD/SMT LFQFP-100 RXv2 256 kB 32 bit 12 bit 120 MHz 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 1024K/256K TFLGA145 416In Stock
Min.: 1
Mult.: 1

RX65N SMD/SMT TFLGA-145 RXv2 256 kB 32 bit 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 2048K/640K TFLGA177 302In Stock
Min.: 1
Mult.: 1

RX65N SMD/SMT TFLGA-177 RXv2 32 kB 640 kB 32 bit 12 bit 120 MHz 136 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66N 2048K/1024K TFLGA145 451In Stock
Min.: 1
Mult.: 1

RX66N SMD/SMT TFLGA-145 RXv3 32 kB 1 MB 32 bit 12 bit 120 MHz 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX210 384K LQFP64 -40/+85C 1,625In Stock
Min.: 1
Mult.: 1

RX210 SMD/SMT LFQFP-64 RX 8 kB 64 kB 32 bit 12 bit 50 MHz 48 I/O 1.62 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU UC3C 256K FLASH 64K SRAM 58In Stock
Min.: 1
Mult.: 1

AT32UC3C0 SMD/SMT LQFP-144 AVR 256 kB 64 kB 32 bit 12 bit 66 MHz 123 I/O 3 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 200MHz 2048KB Flash 512KB-R Ethernet&CAN 75In Stock
Min.: 1
Mult.: 1

PIC32MZEC SMD/SMT TQFP-64 MIPS32 microAptiv 2 MB 512 kB 32 bit 12 bit 200 MHz 46 I/O 1.8 V 1.8 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB FL 32KB RAM USB-OTG 80MHz 10-Bit 147In Stock
Min.: 1
Mult.: 1

PIC32MX4xx SMD/SMT TQFP-64 MIPS32 M4K 256 kB 32 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 80MHz 2anlg cmp 2I2C 2SPI/I2S 28 Ch 160In Stock
Min.: 1
Mult.: 1

PIC32MX4xx SMD/SMT TQFP-64 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 80 MHz 49 I/O 2.3 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 2048KB FL 512KB RAM No Crypto 83In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-144 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX621 512K QFP144 -40/+85C 199In Stock
Min.: 1
Mult.: 1

RX621 SMD/SMT LFQFP-144 RX 32 kB 96 kB 32 bit 12 bit 100 MHz 103 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 1024KB FL 256KB RAM Crypto 90In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Texas Instruments 32-bit Microcontrollers - MCU Radiation-tolerant 3 2-bit MCU with 800M
1In Stock
Min.: 1
Mult.: 1

F28377DPTPSEP SMD/SMT HLQFP-176 C28x 1 MB 2 MB 32 bit 16 bit 200 MHz 97 I/O 1.14 V 3.47 V - 55 C + 125 C Tray