Tray 32-bit Microcontrollers - MCU

Results: 6,447
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU 32B 256K FLASH 32KSRAM 308In Stock
Min.: 1
Mult.: 1

MCF5223X SMD/SMT LQFP-80 ColdFire V2 256 kB 32 kB 32 bit 12 bit 50 MHz 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU KIRIN3 COLDFIRE V2 1,196In Stock
Min.: 1
Mult.: 1

MCF5225X SMD/SMT LQFP-100 ColdFire V2 512 kB 64 kB 32 bit 12 bit 80 MHz 56 I/O 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32B 1M FLASH 128KRAM 375In Stock
Min.: 1
Mult.: 1

MPC564xL SMD/SMT LQFP-144 e200z4d 1 MB 128 kB 32 bit 12 bit 120 MHz 96 I/O 3 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 2 x e200Z4 cores in LS, 200 MHz, 2.5MB Flash, 384kB SRAM, MAPBGA 257, 1 x FlexRay, 1 x Ethernet, -40(degree)C to +125(degree)C 650In Stock
Min.: 1
Mult.: 1

MPC574xP SMD/SMT MAPBGA-257 e200z4 2.5 MB 384 kB 32 bit 4 x 12 bit 200 MHz 3.15 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREM 48QFP 1MB 1,104In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-48 G3KH 1 MB 128 kB 32 bit 10 bit, 12 bit 240 MHz 33 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX64M 4096K/512K QFP144 714In Stock
Min.: 1
Mult.: 1

RX64M SMD/SMT LFQFP-144 RXv2 4 MB 512 kB 32 bit 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX71M 2048K/512K QFP100 420In Stock
Min.: 1
Mult.: 1

RX71M SMD/SMT LFQFP-100 RXv2 2 MB 512 kB 32 bit 12 bit 240 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX71M 4096K/512K QFP144 115In Stock
Min.: 1
Mult.: 1

RX71M SMD/SMT LFQFP-144 RXv2 64 kB 512 kB 32 bit 12 bit 240 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72N 2048K/1024K QFP100 190In Stock
Min.: 1
Mult.: 1

RX72N SMD/SMT LFQFP-100 RXv3 32 kB 1 MB 32 bit 12 bit 240 MHz 79 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz 512kB Body 360In Stock
Min.: 1
Mult.: 1

SPC560B50L5 SMD/SMT LQFP-144 e200z0 512 kB 48 kB 32 bit 64 MHz 3.3 V 3.3 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB, 144FFBGA Ind 106In Stock
Min.: 1
Mult.: 1

AT32UC3A3 SMD/SMT FFBGA-144 AVR 256 kB 64 kB 32 bit 10 bit 66 MHz 110 I/O 1.65 V 1.95 V - 40 C + 85 C Tray

Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 943In Stock
Min.: 1
Mult.: 1
PIC32MMxxxxGPM SMD/SMT VQFN-36 MIPS32 microAptiv UC 64 kB 16 kB 32 bit 10 bit/12 bit 25 MHz 27 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2, V-temp 121In Stock
Min.: 1
Mult.: 1

SMD/SMT LFBGA-169 MIPS32 microAptiv 2 MB 640 kB 32 bit 12 bit 200 MHz 120 I/O 1.7 V 1.9 V - 40 C + 105 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Micro A 595- MS320F28034PAGQR A A 595-MS320F28034PAGQR 190In Stock
Min.: 1
Mult.: 1

TMS320F28034 SMD/SMT TQFP-64 C28x 128 kB 10 kB 32 bit 12 bit 60 MHz 33 I/O 1.71 V 1.955 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100 MHz 64 KB fl A 595-TMS320F2806NMFA 833In Stock
Min.: 1
Mult.: 1

TMS320F2806 SMD/SMT NFBGA-100 C28x 64 kB 20 kB 32 bit 12 bit 100 MHz 35 I/O 1.71 V 1.89 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100 MHz 256 KB f 79In Stock
Min.: 1
Mult.: 1

TMS320F2809 SMD/SMT NFBGA-100 C28x 256 kB 36 kB 32 bit 12 bit 100 MHz 35 I/O 1.71 V 1.89 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU S32R27 multicore Power Architecture, 240 MHz, ISO 26262, AEC-Q100 - S32R MCUs for Radar applications 523In Stock
Min.: 1
Mult.: 1

S32R274 SMD/SMT MAPBGA-257 e200z4, e200z7 2 MB 1.5 MB 32 bit 2 x 12 bit 180 MHz, 240 MHz 1.19 V 1.31 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 6M FLASH, 768K RAM 119In Stock
Min.: 1
Mult.: 1
MPC574xG SMD/SMT LQFP-176 e200z4 6 MB 768 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 129 I/O 1.2 V 1.32 V - 40 C + 125 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51EM 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 100 479In Stock
Min.: 1
Mult.: 1

MCF51EM SMD/SMT LQFP-100 ColdFire V1 256 kB 16 kB 32 bit 16 bit 50.33 MHz 47 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 64Q 128K FLASH 16K RAM 757In Stock
Min.: 1
Mult.: 1

MCF51JM SMD/SMT QFP-64 ColdFire V1 128 kB 16 kB 32 bit 12 bit 50.33 MHz 51 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32BIT3MB Flsh192KRAM 199In Stock
Min.: 1
Mult.: 1

MPC564xA SMD/SMT LQFP-176 e200z4 4 MB 192 kB 32 bit 12 bit 80 MHz 1.14 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 64K/10K QFP64 948In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-64 RX 64 kB 10 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX230 256K/32K QFP64 1,939In Stock
Min.: 1
Mult.: 1

RX230 SMD/SMT LFQFP-64 RXv2 256 kB 32 kB 32 bit 12 bit 54 MHz 47 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 512K/64K QFP100 2,161In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-100 RXv2 512 kB 64 kB 32 bit 12 bit 54 MHz 79 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 512K/64K QFP100 437In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-100 RXv2 512 kB 64 kB 32 bit 12 bit 54 MHz 79 I/O 1.8 V 5.5 V - 40 C + 85 C Tray