R9A02G0214CNK#UA0

Renesas Electronics
968-R9A02G0214CNKUA0
R9A02G0214CNK#UA0

Mfr.:

Description:
32-bit Microcontrollers - MCU 32-bit MCU GP 48 MHz RISC-V 128K 16K RAM 4K Dflash 24QFN 125C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 356

Stock:
356 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.56 $2.56
$1.91 $19.10
$1.66 $41.50
$1.53 $153.00
$1.49 $372.50
$1.46 $715.40
$1.43 $1,401.40
$1.42 $6,262.20
$1.40 $11,662.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
R9A02G021
SMD/SMT
QFN-24
RISC-V
128 kB
16 kB
32 bit
12 bit
48 MHz
18 I/O
1.6 V
5.5 V
- 40 C
+ 125 C
Tray
Brand: Renesas Electronics
DAC Resolution: 8 bit
Data RAM Type: SRAM
Development Kit: FPB-R9A02G021
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 6 Channel
Number of Timers/Counters: 8 x 16 bit
Operating Supply Voltage: 1.6 V to 5.5 V
Processor Series: R9A02G021
Product: Microcontrollers
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 490
Subcategory: Microcontrollers - MCU
Tradename: RA
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319092
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

R9A02G021 Low Power RISC-V Microcontrollers

Renesas Electronics R9A02G021 Low Power RISC-V Microcontrollers (MCUs) offer an embedded in-house RISC-V CPU core with high performance and 48MHz frequency. These MCUs consume low power with an optimal mix of high-performance operation, low active current, best-in-class standby current and fast wakeup. The R9A02G021 RISC-V MCUs feature 16KB SRAM, 4KB data flesh, 12-bit A/D converter and operate at 1.6V to 5.5V wide voltage range. These RISC-V MCUs support a wide range of QFN packages from 48, 32, 24 and WLCSP16, with high-temperature operation Ta up to 125°C. Typical applications include consumer electronics, home appliances, industrial sensors, sensor modules, bus-powered sensors, medical sensors, health tracking, remote controls, battery-powered devices, detectors, vehicle tracking and inverters.