PIC18F46Q83-I/P

Microchip Technology
494-PIC18F46Q83-I/P
PIC18F46Q83-I/P

Mfr.:

Description:
8-bit Microcontrollers - MCU CAN, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP, CWG, HLT, WWDT,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 621

Stock:
621 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.60 $3.60
$3.30 $99.00
$2.99 $299.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$1.83
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
RISC
64 kB
8 kB
PDIP-20
64 MHz
12 bit
36 I/O
1.8 V
5.5 V
Through Hole
8 bit
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DAC Resolution: 8 bit
Data RAM Type: SRAM
Data ROM Size: 1 kB
Data ROM Type: EEPROM
Interface Type: CAN, I2C, SPI, UART
Number of ADC Channels: 35 Channel
Number of Timers/Counters: 6 Timer
Operating Supply Voltage: 1.8 V to 5.5 V
Processor Series: PIC18F
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 10
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542310015
TARIC:
8542319000
ECCN:
3A991.a.2

PIC18-Q83 MCUs

Microchip Technology PIC18-Q83 MCUs are available in 28/40/44/48-pin devices for many automotive and industrial applications. The PIC18-Q83 MCUs include a 12-bit ADC with computation and context-switching extensions for automated signal analysis to reduce the complexity of the application. These MCUs can handle a wide range of wired and wireless communication protocols for intelligent applications through peripherals such as CAN, SPI, I2C, and two UARTs. The PIC18-Q83 MCUs come with an 8-bit DAC module, two comparators, and four 16-bit PWM modules that provide dual independent outputs.