Infineon PSOC 8-bit Microcontrollers - MCU

Results: 159
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 8K SRAM 8bit 67 MHz Non-Stocked Lead-Time 10 Weeks
Min.: 2,600
Mult.: 2,600

8051 64 kB 8 kB QFN-68 67 MHz 20 bit 38 I/O 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3866 Tray
Infineon Technologies 8-bit Microcontrollers - MCU PSoC 64KB FLASH 1.7-5.5V 25 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

8051 SSOP-48 SMD/SMT 8 bit CY8C3866 Reel
Infineon Technologies 8-bit Microcontrollers - MCU PSoC1 Non-Stocked Lead-Time 13 Weeks
Min.: 2,450
Mult.: 2,450

M8C 8 kB 1 kB QFN-32 24 MHz 10 bit 28 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C24x93 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 32K Flash 2K SRAM PSoC 1 Non-Stocked Lead-Time 13 Weeks
Min.: 1,300
Mult.: 1,300

M8C 32 kB 2 kB QFN-48 24 MHz 10 bit 36 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C24x93 Tray
Infineon Technologies 8-bit Microcontrollers - MCU PSoC 64KB FLASH 1.7-5.5V 25 I/O Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

8051 QFN-48 SMD/SMT 8 bit CY8C3866 Reel
Infineon Technologies CY8C24633-24PVXIT
Infineon Technologies 8-bit Microcontrollers - MCU 28-Pin PSoC, 26 I/O 8KB Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

M8C 8 bit CY8C24633 Reel
Infineon Technologies CY8C27643-24LTXIT
Infineon Technologies 8-bit Microcontrollers - MCU 16 KB 256 B Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

M8C 8 bit CY8C27643 Reel
Infineon Technologies CY8C28643-24LTXIT
Infineon Technologies 8-bit Microcontrollers - MCU 16K Flash 1K SRAM PSoC 1 Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

M8C 8 bit CY8C28643 Reel
Infineon Technologies CY8C29666-24LTXIT
Infineon Technologies 8-bit Microcontrollers - MCU 32 KB 2048 B Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

M8C 32 kB 2 kB 24 MHz 14 bit 44 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C29x66 Reel