Microchip PIC 8-bit Microcontrollers - MCU

Results: 6,733
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 25I/O 939In Stock
$4.74
Min.: 1
Mult.: 1
PIC18 16 kB 768 B SOIC-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2x1x Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWatt 706In Stock
$2.80
$2.77
$2.61
$2.35
$2.33
Min.: 1
Mult.: 1
PIC18 16 kB 768 B QFN-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 96KB 3328bytes-RAM 25I/O 545In Stock
$11.32
Min.: 1
Mult.: 1
PIC18 96 kB 3.25 kB SPDIP-28 40 MHz 10 bit 28 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F268x Tube
Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 64KB Flash, 2KB RAM 2,387In Stock
Cut Tape
$2.54
$2.48
Reel
$2.11
Min.: 1
Mult.: 1
: 2,100
PIC18 64 kB 4 kB SSOP-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK83 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC, 2,953In Stock
$1.19
$1.08
$0.99
$0.989
Min.: 1
Mult.: 1
PIC18 64 kB 3.62 kB VQFN-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F26Q10 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O 402In Stock
$7.46
$7.28
Min.: 1
Mult.: 1
PIC18 32 kB 1.5 kB PDIP-40 40 MHz 10 bit 36 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)Fxx20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 2,076In Stock
$2.99
$2.75
$2.74
$2.50
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB PDIP-40 64 MHz 12 bit 36 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F4xK42 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU 1,240In Stock
$3.81
$3.78
$3.56
$3.50
Min.: 1
Mult.: 1
PIC18 32 kB 1 kB TQFP-44 64 MHz 12 bit 35 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xK80 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32kB Flash 2kB RAM LCD 349In Stock
$4.53
$4.16
$3.77
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB TQFP-64 64 MHz 12 bit 53 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xK90 Tray
Microchip Technology 8-bit Microcontrollers - MCU 48 KB 4K RAM 70 I/O 324In Stock
$9.09
Min.: 1
Mult.: 1
PIC18 48 kB 3.84 kB TQFP-80 40 MHz 10 bit 70 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F8x27 Tray
Microchip Technology 8-bit Microcontrollers - MCU 100 pins,128KB Flash 4KB RAM, 16MIPS 1,629In Stock
Cut Tape
$6.04
$5.90
$5.54
Reel
$4.97
Min.: 1
Mult.: 1
: 1,200
PIC18 128 kB 4 kB TQFP-100 64 MHz 10 bit/12 bit 86 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18Fx7J94 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 512bytes RAM 256bytes EEPROM 844In Stock
$2.53
$2.31
$2.10
$2.09
Min.: 1
Mult.: 1
PIC18 16 kB 512 B QFN-20 48 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F1xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 5,452In Stock
$2.16
$1.97
$1.96
$1.80
Min.: 1
Mult.: 1
PIC18 64 kB 4 kB SSOP-28 64 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK42 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 493In Stock
$3.21
$2.93
$2.92
$2.68
Min.: 1
Mult.: 1
PIC18 64 kB 4 kB PDIP-40 64 MHz 12 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F4xK42 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64 KB FL 4K RAM 70 I/O 354In Stock
$10.08
$10.07
$9.73
Min.: 1
Mult.: 1
PIC18 64 kB 3.84 kB TQFP-64 40 MHz 10 bit 54 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB 3840 RAM 68I/O 178In Stock
$16.91
$16.85
Min.: 1
Mult.: 1
PIC18 128 kB 3.75 kB TQFP-80 40 MHz 10 bit 68 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx720 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3840 RAM 68I/O 95In Stock
$16.27
Min.: 1
Mult.: 1
PIC18 64 kB 3.75 kB TQFP-80 40 MHz 10 bit 68 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fx620 Tray
Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 41 RAM 6 I/O 4MHz Ext Temp SOIC8 6,065In Stock
$1.64
$1.63
Min.: 1
Mult.: 1
PIC12 1.5 kB 41 B SOIC-8 4 MHz No ADC 5 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12(L)C5xx Tube

Microchip Technology 8-bit Microcontrollers - MCU .75kBF 24RM 4I/O Ind Temp SOT-23 11,474In Stock
Cut Tape
$0.60
Reel
$0.60
Min.: 1
Mult.: 1
: 3,000
PIC10 768 B 24 B SOT-23-6 4 MHz No ADC 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F20x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 896 B Flash, 64 B RAM, 4 I/O, 8bit ADC, PWM, CLC, NCO, CWG, TEMP Indicator, 1.8V - 3.6V 2,858In Stock
Cut Tape
$0.77
$0.75
$0.686
Reel
$0.64
Min.: 1
Mult.: 1
: 3,000
PIC10 896 B 64 B SOT-23-6 16 MHz 8 bit 4 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC10(L)F32x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB FL 64BR 6 I/O CLC NCO 10-bit ADC 1,926In Stock
$1.13
$1.11
$1.05
$0.95
Min.: 1
Mult.: 1
PIC12 1.75 kB 64 B PDIP-8 20 MHz 10 bit 6 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC12(L)F1501 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1 KB Flash Prgrm 64B 8MHz Intrnl Oscilat 7,008In Stock
Cut Tape
$0.93
$0.903
$0.848
Reel
$0.756
Min.: 1
Mult.: 1
: 3,300
PIC12 1.5 kB 41 B SOIC-8 8 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F519 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KBFlash 256bRAM 6 I/0, 10-Bit ADC 4,127In Stock
$0.85
$0.845
$0.81
$0.807
Min.: 1
Mult.: 1
PIC12 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12LF1552 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O 20MHz IndTemp SOIC14 978In Stock
$1.79
Min.: 1
Mult.: 1
PIC16 1.5 kB 72 B SOIC-14 20 MHz No ADC 11 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C505 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3KB 73 RAM 12 I/O 783In Stock
$2.42
$2.39
Min.: 1
Mult.: 1
PIC16 2 kB 73 B PDIP-18 4 MHz No ADC 12 I/O 2.5 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C5x Tube