Microchip PIC16(L)F177x Series 8-bit Microcontrollers - MCU

Results: 110
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC 498In Stock
640Expected 17/04/2026
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB TQFP-44 32 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F177x AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 28KB Flash 2KB RAM, 10bADC 400In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB PDIP-40 32 MHz 10 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F177x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 28KB Flash 2KB RAM, 10bADC 4,299In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB TQFP-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F177x Tray

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC 1,326In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SOIC-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F177x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC 199In Stock
Min.: 1
Mult.: 1

PIC16 SSOP-28 PIC16(L)F177x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7K Flash 512B RAM, 10b ADC 218In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SPDIP-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F177x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 14K Flash 1KB RAM, 10b ADC 161In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-40 32 MHz 10 bit 36 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F177x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC 275In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB UQFN-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F177x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, HEF, HS Comp, 10b DAC, OpAmp, COG, ZCD, PRG, 100mA I/Os, PPS, 10/16b PWMs, SPI/I2C, EUSART 47In Stock
Min.: 1
Mult.: 1

QFN-44 SMD/SMT PIC16(L)F177x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 28KB Flash 2KB RAM, 10bADC 163In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SSOP-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F177x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 14K Flash 1KB RAM, 10b ADC 272In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB UQFN-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F177x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 14K Flash 1KB RAM, 10b ADC 305In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB UQFN-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F177x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 28KB Flash 2KB RAM, 10bADC 2,297In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB UQFN-40 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F177x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7K Flash 512B RAM, 10b ADC 2,230In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SSOP-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F177x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 14K Flash 1KB RAM, 10b ADC 299In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SSOP-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F177x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 10B DAC 343In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SPDIP-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F177x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7K Flash 512B RAM, 10b ADC 788In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SSOP-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F177x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 14K Flash 1KB RAM, 10b ADC 136In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F177x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 14K Flash 1KB RAM, 10b ADC 11In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SPDIP-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F177x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 14K Flash 1KB RAM, 10b ADC 318In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SSOP-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F177x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC 366In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB UQFN-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F177x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC 266In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SOIC-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F177x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC 83In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SPDIP-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F177x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC 474In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SSOP-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F177x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC 121In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB PDIP-40 32 MHz 10 bit 36 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F177x AEC-Q100 Tube