Silicon Labs 8-bit Microcontrollers - MCU

Results: 725
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 8-bit MCU 738In Stock
Min.: 1
Mult.: 1

8051 32 kB 2.31 kB QFN-28 50 MHz 12 bit 20 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F411 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 5 V CAN LIN 8-bit MCU 978In Stock
Min.: 1
Mult.: 1

8051 64 kB 4.25 kB QFP-48 50 MHz 12 bit 40 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F500 AEC-Q100 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V 8-bit MCU 637In Stock
Min.: 1
Mult.: 1

8051 32 kB 4.25 kB QFP-48 50 MHz 12 bit 40 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F505 AEC-Q100 Tray

Silicon Labs 8-bit Microcontrollers - MCU 25 MIPS, 8 kB, 256, SPI, UART, LIN 2.1, TSSOP20 3,301In Stock
Min.: 1
Mult.: 1

8051 8 kB 256 B TSSOP-20 25 MHz 12 bit 16 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F530A Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB 5 V 8-bit MCU 946In Stock
Min.: 1
Mult.: 1

8051 8 kB 256 B TSSOP-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F531 AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V CAN LIN 8-bit MCU 1,524In Stock
Min.: 1
Mult.: 1

8051 32 kB 2.25 kB QFN-24 50 MHz 12 bit 18 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F550 AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V 8-bit MCU 1,922In Stock
Min.: 1
Mult.: 1

8051 32 kB 2.25 kB QFN-24 50 MHz 12 bit 18 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F553 AEC-Q100 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8KB/512B RAM, ADC, SOIC16 4,192In Stock
Min.: 1
Mult.: 1
Reel: 2,500

8051 8 kB 512 B SOIC-16 25 MHz 12 bit 13 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F860 Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 32kB/4kB RAM, 10bADC, DC-DC, 0.9V, QFN24 1,496In Stock
Min.: 1
Mult.: 1
Reel: 1,500

8051 32 kB 4.25 kB QFN-24 25 MHz 10 bit 16 I/O 900 mV 3.6 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 64KB/4kB RAM, 10b ADC, DC-DC, 0.9V, QFN24 2,631In Stock
Min.: 1
Mult.: 1

8051 64 kB 4.25 kB QFN-24 25 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Tube
Silicon Labs 8-bit Microcontrollers - MCU 64KB/4kB RAM, 10b ADC, DC-DC, 0.9V, QFN24 899In Stock
3,000Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 1,500

8051 64 kB 4.25 kB 25 MHz 10 bit 16 I/O 900 mV 3.6 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 4,144In Stock
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 2.3 kB QFN-32 50 MHz 10 bit, 12 bit 29 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB flash 4.25 kB RAM 8-bit Busy Bee MCU 3,390In Stock
Min.: 1
Mult.: 1
Reel: 1,500

CIP-51 8051 64 kB 4.35 kB QFN-24 50 MHz 10 bit, 12 bit 20 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB flash 4.25 kB RAM 8-bit Busy Bee MCU 8,506In Stock
Min.: 1
Mult.: 1

CIP-51 8051 64 kB 4.35 kB QFN-32 50 MHz 10 bit, 12 bit 29 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB flash 4.25 kB RAM 8-bit Busy Bee MCU 6,405In Stock
Min.: 1
Mult.: 1

CIP-51 8051 64 kB 4.35 kB QFP-32 50 MHz 10 bit, 12 bit 28 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB flash 4.25 kB RAM 8-bit Busy Bee MCU 1,456In Stock
Min.: 1
Mult.: 1
Reel: 1,500

CIP-51 8051 64 kB 4.35 kB QFN-24 50 MHz 10 bit, 12 bit 20 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 32 kB flash 4 kB RAM 8-bit Sleepy Bee MCU 1,357In Stock
Min.: 1
Mult.: 1

CIP-51 8051 32 kB 4.25 kB QFN-32 25 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8SB Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 48 MHz 64 kB flash 4 kB RAM 8-bit Universal Bee MCU 1,663In Stock
Min.: 1
Mult.: 1
Reel: 1,500

CIP-51 8051 64 kB 4.25 kB QFN-32 48 MHz 10 bit 25 I/O 3.3 V 3.3 V SMD/SMT 8 bit - 40 C + 85 C EFM8UB2 Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 48 MHz 32 kB flash 2 kB RAM 8-bit Universal Bee MCU 2,042In Stock
Min.: 1
Mult.: 1

CIP-51 8051 32 kB 2.25 kB QFP-32 48 MHz 10 bit 25 I/O 3.3 V 3.3 V SMD/SMT 8 bit - 40 C + 85 C EFM8UB2 Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 75 MHz 64 kB flash 4.25 kB RAM 8-bit Laser Bee MCU 5,614In Stock
Min.: 1
Mult.: 1
Reel: 1,500

CIP-51 8051 64 kB 4.25 kB QFN-24 72 MHz 10 bit/12 bit/14 bit 20 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 75 MHz 64 kB flash 4.25 kB RAM 8-bit Laser Bee MCU 809In Stock
Min.: 1
Mult.: 1

CIP-51 8051 64 kB 4.25 kB QFN-32 72 MHz 10 bit/12 bit/14 bit 29 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 75 MHz 64 kB flash 4.25 kB RAM 8-bit Laser Bee MCU 2,943In Stock
3,750Expected 03/03/2026
Min.: 1
Mult.: 1

CIP-51 8051 64 kB 4.25 kB QFP-32 72 MHz 10 bit/12 bit/14 bit 28 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Tray
Silicon Labs 8-bit Microcontrollers - MCU 1,274In Stock
Min.: 1
Mult.: 1

CIP-51 8051 64 kB 4.25 kB QFN-24 72 MHz 10 bit/12 bit/14 bit 20 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 4,982In Stock
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 2.3 kB QSOP-24 50 MHz 12 bit 21 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C EFM8BB2 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 128 kB 5 V 8-bit MCU 558In Stock
Min.: 1
Mult.: 1

8051 128 kB 8.25 kB QFP-32 50 MHz 12 bit 25 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F583 AEC-Q100 Tray