PDIP-28 8-bit Microcontrollers - MCU

Results: 176
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPROM 23 I/O Pins 517In Stock
Min.: 1
Mult.: 1

AVR 8 kB 1 kB PDIP-28 16 MHz 10 bit 23 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATmega8 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.8V - 5.5V 20MHz 8KB Programmable 3,023In Stock
Min.: 1
Mult.: 1

AVR 8 kB 1 kB PDIP-28 20 MHz 10 bit 23 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATmega88PA Tube

Microchip Technology 8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPROM 23 I/O Pins 527In Stock
Min.: 1
Mult.: 1

AVR 8 kB 1 kB PDIP-28 8 MHz 10 bit 23 I/O 2.7 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATmega8 Tube

Microchip Technology 8-bit Microcontrollers - MCU .75KB 24 RAM 20 I/O 4MHz PDIP-28 711In Stock
Min.: 1
Mult.: 1

PIC16 512 B 24 B PDIP-28 40 MHz No ADC 20 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1KB SRAM-20MHz 1,727In Stock
Min.: 1
Mult.: 1

AVR 16 kB 1 kB PDIP-28 20 MHz 10 bit 23 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATmega168A Tube

Microchip Technology 8-bit Microcontrollers - MCU 768B 24 RAM 20 I/O 4MHz SPDIP-28 82In Stock
Min.: 1
Mult.: 1

PIC16 768 B 24 B PDIP-28 40 MHz No ADC 20 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU .75KB 24 RAM 20 I/O 20 MHz PDIP-28 208In Stock
Min.: 1
Mult.: 1

PIC16 512 B 24 B PDIP-28 40 MHz No ADC 20 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU .75KB 24 RAM 20 I/O RC PDIP-28 120In Stock
Min.: 1
Mult.: 1

PIC16 512 B 24 B PDIP-28 40 MHz No ADC 20 I/O 3 V 6.25 V Through Hole 8 bit 0 C + 70 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O 11In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 72 B PDIP-28 40 MHz No ADC 20 I/O 3 V 6.25 V Through Hole 8 bit 0 C + 70 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O 124In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 72 B PDIP-28 40 MHz No ADC 20 I/O 3 V 6.25 V Through Hole 8 bit 0 C + 70 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O 279In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 72 B PDIP-28 4 MHz No ADC 20 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O 85In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 72 B PDIP-28 4 MHz No ADC 20 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O 264In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 72 B PDIP-28 4 MHz No ADC 20 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O 91In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 72 B PDIP-28 20 MHz No ADC 20 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O 99In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 72 B PDIP-28 40 MHz No ADC 20 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O 79In Stock
120Expected 04/06/2026
Min.: 1
Mult.: 1

PIC16 2 kB 72 B PDIP-28 40 MHz No ADC 20 I/O 3 V 6.25 V Through Hole 8 bit 0 C + 70 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O 156In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 128 B PDIP-28 4 MHz No ADC 22 I/O 4 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C6x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O 30In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 128 B PDIP-28 20 MHz No ADC 28 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C6x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 99In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B PDIP-28 4 MHz No ADC 22 I/O 4 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C6x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 192In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B PDIP-28 4 MHz No ADC 22 I/O 3.65 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C6x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 87In Stock
195Expected 10/06/2026
Min.: 1
Mult.: 1

PIC16 4 kB 192 B PDIP-28 20 MHz No ADC 22 I/O 3.65 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C6x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 81In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B PDIP-28 20 MHz No ADC 22 I/O 3.65 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C6x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 5In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B PDIP-28 4 MHz 8 bit 22 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C7x Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 407In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 1 kB PDIP-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F24Q10 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 439In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 1 kB PDIP-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F24Q10 Tube