PIC 8-bit Microcontrollers - MCU

Results: 6,733
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 351In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SPDIP-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F153xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 512B RAM 2 10bit AD 496In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 512 B SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16LF155x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5 250In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 512 B PDIP-40 32 MHz 10 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F193x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 111In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B PDIP-40 20 MHz 8 bit 33 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F7x Tube

Microchip Technology 8-bit Microcontrollers - MCU CAN 32KB FL 4KBRAM 16MIPS 12b ADC CTMU
133In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 3.6 kB QFN-28 64 MHz 12 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C PIC18(L)F2xK80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968 RAM 25 I/O 6In Stock
90Expected 17/03/2026
Min.: 1
Mult.: 1

PIC18 64 kB 3.87 kB SPDIP-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2x1x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 256byte RAM 256byte EEPROM 90In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 256 B PDIP-20 64 MHz 10 bit 18 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F1xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 256b RAM 32 MHz Int. Osc 218In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B PDIP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F182x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 51In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B PDIP-40 4 MHz 10 bit 33 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F87x Tube

Microchip Technology 8-bit Microcontrollers - MCU 256B EE 10b ADC2 PPS EUSART 2xSPI/I2C 317In Stock
Min.: 1
Mult.: 1

PIC16 56 kB 4 kB SOIC-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F1885x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 7In Stock
Min.: 1
Mult.: 1
Reel: 2,100

PIC16 14 kB 1 kB SSOP-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. 222In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SOIC-28 48 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 4KBRAM 12MIPS nanoWatt 72In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB QFN-28 48 MHz 12 bit 22 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ53 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16kBF 768RM 68I/O 194In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B TQFP-64 40 MHz 10 bit 54 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x10 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 529In Stock
Min.: 1
Mult.: 1
Reel: 1,200

PIC18 32 kB 2 kB TQFP-44 64 MHz 12 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xK42 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 16kBF 768RM 68 I/O 10In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 768 B TQFP-64 40 MHz 10 bit 50 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x90 Tray

Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1kB R 48MHz Int. Oc 18 I0 231In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB QFN-20 48 MHz 10 bit 17 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F145x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB FLASH 256B RAM 18 I/O 10-BIT ADC 270In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 256 B PDIP-20 20 MHz 10 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F150x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 28KB Flash 2KB RAM ADC I2C/SPI 89In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SPDIP-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F170X/171X AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 10bit DAC 247In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-20 32 MHz 10 bit 18 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F176x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC 204In Stock
Min.: 1
Mult.: 1

PIC16 SSOP-28 PIC16(L)F177x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O 231In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B PDIP-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F689 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O 82In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B MLF-28 20 MHz 8 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F7x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 14KB Flash 1024 RAM, USB 2.0 359In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB UQFN-20 48 MHz 10 bit 17 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F145x Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 408In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 1 kB QFN-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK42 AEC-Q100 Tube