48 kB 8-bit Microcontrollers - MCU

Results: 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 25I/O 2,172In Stock
Min.: 1
Mult.: 1

PIC18 48 kB 3.89 kB SPDIP-28 40 MHz 10 bit 25 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx25 Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 48KB, TQFP 15,090In Stock
Min.: 1
Mult.: 1

AVR 48 kB 6 kB TQFP-48 20 MHz 10 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega4809 Tray
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 36I/O 5,836In Stock
Min.: 1
Mult.: 1

PIC18 48 kB 3.89 kB TQFP-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx25 Tray
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 36I/O 838In Stock
Min.: 1
Mult.: 1

PIC18 48 kB 3.89 kB QFN-44 40 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx25 Tube
Microchip Technology 8-bit Microcontrollers - MCU 48 KB 4K RAM 70 I/O 363In Stock
Min.: 1
Mult.: 1

PIC18 48 kB 3.84 kB TQFP-80 40 MHz 10 bit 70 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F8x27 Tray
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3328 RAM w/ECAN 705In Stock
Min.: 1
Mult.: 1

PIC18 48 kB 3.25 kB TQFP-44 40 MHz 10 bit 44 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx85 Tray
Microchip Technology 8-bit Microcontrollers - MCU 48 KB FL 4K RAM 70 I/O 433In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 48 kB 3.84 kB TQFP-64 40 MHz 10 bit 54 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x27 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3328 RAM w/ECAN 247In Stock
Min.: 1
Mult.: 1

PIC18 48 kB 3.25 kB PDIP-40 40 MHz 10 bit 44 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx85 Tube
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3328 RAM 68I/O 428In Stock
Min.: 1
Mult.: 1

PIC18 48 kB 3.25 kB TQFP-80 40 MHz 10 bit 69 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx585 Tray
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 36I/O 1,281In Stock
Min.: 1
Mult.: 1

PIC18 48 kB 3.89 kB TQFP-44 32 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx25 Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 48KB, SOIC 3,007In Stock
Min.: 1
Mult.: 1
: 2,100

AVR 48 kB 6 kB SSOP-28 20 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega4808 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 36I/O 468In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 48 kB 3.89 kB TQFP-44 40 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx25 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 48KB, QFN 4,713In Stock
Min.: 1
Mult.: 1
: 6,000

AVR 48 kB 6 kB VQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega4808 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 48KB 3328 RAM w/ECAN 814In Stock
Min.: 1
Mult.: 1

PIC18 48 kB 3.25 kB SOIC-28 40 MHz 10 bit 28 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx85 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU CONSUMER 9S08AW48 419In Stock
Min.: 1
Mult.: 1

S08 48 kB 2 kB QFN-48 40 MHz 10 bit 38 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Tray
NXP Semiconductors 8-bit Microcontrollers - MCU CONSUMER 9S08AW48 416In Stock
Min.: 1
Mult.: 1

S08 48 kB 2 kB QFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 48KB, QFN 6,176In Stock
Min.: 1
Mult.: 1

AVR 48 kB 6 kB VQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega4808 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 48K FLASH 8K RAM 445In Stock
Min.: 1
Mult.: 1

S08 48 kB 2 kB QFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 25 I/O 818In Stock
Min.: 1
Mult.: 1

PIC18 48 kB 3.89 kB SPDIP-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)Fxx25 Tube
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 36I/O 84In Stock
Min.: 1
Mult.: 1

PIC18 48 kB 3.89 kB QFN-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx25 Tube
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 36I/O 167In Stock
Min.: 1
Mult.: 1

PIC18 48 kB 3.87 kB TQFP-44 40 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4x1x Tray
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3328 RAM w/ECAN 160In Stock
Min.: 1
Mult.: 1

PIC18 48 kB 3.25 kB TQFP-44 40 MHz 10 bit 44 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx85 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 48KB Flash, 20MHz, -40/+85degC, Automotive Qualified, QFP 48 1,250In Stock
Min.: 1
Mult.: 1

S08 48 kB 4 kB LQFP-48 20 MHz 12 bit 39 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08RN AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 48KB Flash, 20MHz, -40/+105degC, Automotive Qualified, QFP 48 1,250In Stock
Min.: 1
Mult.: 1

S08 48 kB 4 kB LQFP-48 20 MHz 12 bit 39 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08RN AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 48KB Flash, 20MHz, -40/+105degC, Automotive Qualified, QFP 48 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

S08 48 kB 4 kB LQFP-48 20 MHz 12 bit 39 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08RN Reel, Cut Tape