Microchip MIPS32 32-bit Microcontrollers - MCU

Results: 1,801
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 256KB FL 16KB RAM, 10-BIT ADC 1,278In Stock
Min.: 1
Mult.: 1

PIC32MX2xx SMD/SMT TQFP-44 MIPS32 M4K 256 kB 16 kB 32 bit 10 bit 40 MHz 33 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32b Fam,128KB Flash 32KBRAM,50MHz 315In Stock
Min.: 1
Mult.: 1

PIC32MX2xx SMD/SMT TQFP-44 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 50 MHz 33 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 512KB RAM, No Crypto 469In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 2048KB FL 512KB RAM, No Crypto 712In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-144 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 2048KB FL 512KB RAM Crypto 396In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT LQFP-144 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256Kb FLASH 32Kb RAM 80MHz 10-B ADC 1,056In Stock
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT TQFP-64 MIPS32 M4K 256 kB 32 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray

Microchip Technology 32-bit Microcontrollers - MCU 128KB/32KB RAM 80 MHz 10-b ADC 1,371In Stock
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT QFN-64 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-bit family 128KB 32 KB RAM, 50MHz 1,585In Stock
Min.: 1
Mult.: 1

PIC32MX2xx SMD/SMT QFN-44 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 50 MHz 33 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch 170In Stock
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 128 kB 32 bit 10 bit 100 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 100MHz 64KB 16 KBRAM CTMU I2S DMA USB-OTG 1,809In Stock
Min.: 1
Mult.: 1

PIC32MX4xx SMD/SMT TQFP-100 MIPS32 M4K 64 kB 16 kB 32 bit 10 bit 100 MHz 49 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 512KB RAM, No Crypto 409In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-64 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 46 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 1024KB FL 512KB RAM No Crypto 383In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 1024KB FL 512KB RAM No Crypto 446In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 1024KB FL 512KB RAM Crypto 140In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 2048KB FL 512KB RAM No Crypto 607In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-64 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 46 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2 120In Stock
Min.: 1
Mult.: 1

PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 1 MB 640 kB 32 bit 12 bit 50 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 256KB RAM, CAN 130In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash 64KB 80 MHz 762In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT QFN-64 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 80 MHz 51 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2, 169BGA, crypto 444In Stock
Min.: 1
Mult.: 1

PIC32MZxxxxDA SMD/SMT LFBGA-169 MIPS32 microAptiv 2 MB 640 kB 32 bit 12 bit 50 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 256KB RAM, No Crypt 487In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 2048KB FL 512KB RAM No Crypto 97In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT LQFP-144 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 512K Flash 64KB USB 1xCAN 512In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 64PINS 128KB 32KBRM 80MHz USB CAN 4DMA 272In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT QFN-64 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 100PINS 64KB 16KBRM 80MHz USB CAN 4DMA 231In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TQFP-100 MIPS32 M4K 64 kB 16 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32B MCU 64KB FL 16KB RAM 40MHz 28Pin 3,511In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT QFN-28 MIPS32 M4K 64 kB 16 kB 32 bit 10 bit 40 MHz 21 I/O 2.3 V 3.6 V - 40 C + 85 C Tube