NXP Microcontrollers - MCU

Results: 6,321
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors MIMXRT1176DVMAB
NXP Semiconductors ARM Microcontrollers - MCU Dual-Core with Full Features 1,641In Stock
Min.: 1
Mult.: 1

Tray
NXP Semiconductors ARM Microcontrollers - MCU S32M2 MC IS, CM4, 80MHz, 256K Flash, LIN 25In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT LQFP-64 Arm cortex M4 32 bit 80 MHz 256 kB 32 kB 12 bit 5.8 V + 125 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU MCX N54 with Highly Integrated Low-Power Dual Core Arm Cortex -M33 MCUs with On-Chip Accelerators and Advanced Security 25In Stock
Min.: 1
Mult.: 1

SMD/SMT HDQFP-172 ARM Cortex M33 32 bit 150 MHz 1 MB 352 kB 16 bit 114 I/O 1.71 V 3.6 V + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32M2 MC IS, CM4, 80MHz, 256K Flash, CAN 25In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT LQFP-64 Arm cortex M4 32 bit 80 MHz 256 kB 32 kB 12 bit 5.8 V + 125 C Reel, Cut Tape
NXP Semiconductors RF Microcontrollers - MCU RW610ET/A2I 1,499In Stock
Min.: 1
Mult.: 1
: 2,000

ARM Cortex M33 260 MHz 1.2 MB Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller based on ARM Cortex-M3 3,768In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT WLCSP-100 ARM Cortex M3 32 bit 100 MHz 512 kB 64 kB 12 bit 70 I/O 2.4 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU S12GC 16-bit MCU, HCS12 core, 32KB Flash, 50MHz, QFP 80 1,139In Stock
Min.: 1
Mult.: 1

SMD/SMT PQFP-80 HCS12 16 bit 25 MHz 32 kB 2 kB 10 bit 60 I/O 2.35 V 2.75 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 4,864In Stock
Min.: 1
Mult.: 1

SMD/SMT HVQFN-33 ARM Cortex M0 32 bit 50 MHz 56 kB 8 kB 10 bit 42 I/O 1.8 V 3.6 V + 105 C Tray
NXP Semiconductors RF Microcontrollers - MCU High Performance and Ultra-Low-Power MCU for Zigbee ,Thread, and Bluetooth LE 5.0 19,211In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT HVQFN-40 ARM Cortex M4 32 bit 48 MHz 640 kB 152 kB 12 bit 22 I/O 1.9 V 3.6 V + 85 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU 256kB flash, 64kB SRAM, USB, LQFP100 package 5,876In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M3 32 bit 100 MHz 256 kB 64 kB 12 bit 70 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 512kB flash, 64kB SRAM, Ethernet, USB, TFBGA100 package 8,448In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-100 ARM Cortex M3 32 bit 100 MHz 512 kB 64 kB 12 bit 70 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 1,038In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-208 ARM Cortex M3 32 bit 180 MHz 1 MB 136 kB 2 x 10 bit 142 I/O 2.4 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit microcontrollers; 64/128/256 kB ISP/IAP flash with 10-bit ADC and CAN 1,049In Stock
Min.: 1
Mult.: 1

SMD/SMT ARM7TDMI-S 32 bit/16 bit 60 MHz 64 kB 8 kB 10 bit 46 I/O 1.8 V 1.8 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 72MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) 3,527In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M0+ 32 bit 72 MHz 256 kB 48 kB 12 bit 89 I/O 2.7 V 5.5 V + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264 MHz, -40/+125degC, Automotive Grade, 516 MAP 1,002In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-516 e200z7 32 bit 264 MHz 8 MB 512 kB 16 bit 283 I/O 1.2 V 1.32 V + 125 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 128KB Flash, 40MHz, QFP 64 1,612In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 S08 8 bit 40 MHz 128 kB 8 kB 12 bit 54 I/O 2.7 V 5.5 V + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DJ 16-bit MCU, HCS12 core, 256KB Flash, QFP 80 415In Stock
Min.: 1
Mult.: 1

SMD/SMT PQFP-80 HCS12 16 bit 25 MHz 256 kB 12 kB 2 x 10 bit 59 I/O 2.35 V 2.75 V + 125 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51QE 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 80 1,424In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ColdFire V1 32 bit 16 MHz 128 kB 8 kB 12 bit 1.8 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MT512P 64LQFP 7,021In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4 32 bit 168 MHz 512 kB 64 kB 12 bit 58 I/O 2.7 V 5.5 V + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Triple core, 6MB Flash, 160MHz, -40/+125degC, Automotive Qualified, BGA 256 597In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-256 e200z4 32 bit 80 MHz, 160 MHz 6 MB 768 kB 10 bit, 12 bit 178 I/O 1.2 V 1.32 V + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 8kB SRAM, HVQFN32 package 10,284In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT HVQFN-33 ARM Cortex M0 32 bit 50 MHz 32 kB 8 kB 10 bit 42 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1050 BGA12 9,292In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-196 ARM Cortex M7 32 bit 600 MHz 0 B 512 kB 2 x 12 bit 127 I/O 925 mV 1.3 V + 95 C Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08FL 8-bit MCU, S08 core, 8KB Flash, 20MHz, QFP 32 9,677In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 S08 8 bit 20 MHz 8 kB 768 B 8 bit 30 I/O 4.5 V 5.5 V + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12D 16-bit MCU, HCS12 core, 64KB Flash, QFP 112 561In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-112 HCS12 16 bit 25 MHz 64 kB 4 kB 2 x 10 bit 91 I/O 2.35 V 2.75 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K 32-bit MCU 3,609In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M4 32 bit 180 MHz 2 MB 256 kB 16 bit 100 I/O 1.71 V 3.6 V + 105 C Tray