NXP Microcontrollers - MCU

Results: 6,288
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU 32K FLASH 4K RAM 40MHz 64LQFP 297In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0+ 32 bit 40 MHz 32 kB 4 kB 12 bit 57 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08 32K FLASH 15In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 S08 8 bit 36 MHz 32 kB 1 kB 10 bit 22 I/O 2.7 V 5.5 V + 150 C AEC-Q100 Tube
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 16KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFN 32 490In Stock
Min.: 1
Mult.: 1
SMD/SMT QFN-32 S12Z 16 bit 32 MHz 16 kB 1 kB 10 bit, 12 bit 19 I/O 5.5 V 18 V + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level Microcontroller based on ARM Cortex-M0+/M0 173In Stock
Min.: 1
Mult.: 1

SMD/SMT HVQFN-33 ARM Cortex M0 32 bit 50 MHz 64 kB 10 kB 10 bit 28 I/O 1.8 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC11U37HFBD64/4QL 73In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 32 bit 50 MHz 128 kB 12 kB 10 bit 54 I/O 1.8 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Dual-core Cortex-M4/ M0, 168kB SRAM 38In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz 168 kB 10 bit 83 I/O 2.2 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54606J512BD208 52In Stock
180Expected 23/02/2026
Min.: 1
Mult.: 1

SMD/SMT ARM Cortex M4 32 bit 180 MHz 512 kB 200 kB 12 bit 171 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 16K FLASH 4K RAM 40MHz 64LQFP 383In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0+ 32 bit 40 MHz 16 kB 4 kB 12 bit 57 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU AUTO 9S08AW32 200In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-44 S08 8 bit 40 MHz 32 kB 2 kB 10 bit 34 I/O 2.7 V 5.5 V + 85 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 8KB Flash, 20MHz, -40/+125degC, Automotive Qualified, SOP 16 264In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 S08 8 bit 20 MHz 8 kB 2 kB 10 bit 12 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08 16K FLASH 50In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 S08 8 bit 40 MHz 16 kB 1 kB 10 bit 22 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Tube
NXP Semiconductors 32-bit Microcontrollers - MCU 4Mb Flash, 256k RAM 79In Stock
Min.: 1
Mult.: 1
No
SMD/SMT BGA-516 e200z7 32 bit 264 MHz 4 MB 256 kB 12 bit 253 I/O 1.14 V 1.32 V + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Low Power 32-bit Microcontroller based on ARM® Cortex®-M4 13,544In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0+, ARM Cortex M4 32 bit 150 MHz 128 kB 96 kB 12 bit 48 I/O 1.62 V 3.6 V + 105 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF 2,121In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 S08 8 bit 40 MHz 4 kB 256 B 10 bit 13 I/O 2.7 V 5.5 V + 125 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF 2,291In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 S08 8 bit 40 MHz 4 kB 256 B 10 bit 13 I/O 2.7 V 5.5 V + 85 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF 4,974In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 S08 8 bit 40 MHz 4 kB 256 B 10 bit 13 I/O 2.7 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF 4,404In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 S08 8 bit 40 MHz 4 kB 256 B 10 bit 13 I/O 2.7 V 5.5 V + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors MKE04Z128VQH4
NXP Semiconductors ARM Microcontrollers - MCU Kinetis MT128 834In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 12 bit 58 I/O 2.7 V 5.5 V + 105 C Tray
NXP Semiconductors MCF51AC256AVFUE
NXP Semiconductors 32-bit Microcontrollers - MCU 256KFLASH 32K RAM CAN EN 420In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 ColdFire V1 32 bit 50.33 MHz 256 kB 32 kB 12 bit 54 I/O 2.7 V 5.5 V + 105 C Tray
NXP Semiconductors LPC1820FBD144K
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller based on ARM Cortex-M3 297In Stock
Min.: 1
Mult.: 1

Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K146 Arm Cortex-M4F, 80 MHz, 1 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP64 - S32K MCUs for General-Purpose 522In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4F 32 bit 80 MHz 1 MB 128 kB 2 x 12 bit 58 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K146 Arm Cortex-M4F, 112 MHz, 1 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP144 - S32K MCUs for General-Purpose 267In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M4F 32 bit 112 MHz 1 MB 128 kB 2 x 12 bit 128 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Tray

NXP Semiconductors ARM Microcontrollers - MCU CortexM0 32bit 8KB 2,051In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-20 ARM Cortex M0 32 bit 50 MHz 8 kB 2 kB 10 bit 42 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU 32bit ARM Cortex-M0+ microcontroller 239In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0+ 32 bit 50 MHz 128 kB 20 kB 12 bit 50 I/O 2.4 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU CortexM0 32bit 32KB with USB 483In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 50 MHz 32 kB 8 kB 10 bit 40 I/O 3.3 V 3.3 V + 85 C Tray