Nuvoton Microcontrollers - MCU

Results: 590
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Packaging
Nuvoton 8-bit Microcontrollers - MCU 32KB Flash ROM, 2KB SRAM, 2 CHs of SPI,1T/8051 490In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-33 8051 8 bit 24 MHz 32 kB 2 kB 12 bit 28 I/O 1.8 V 5.5 V + 105 C Tray
Nuvoton 8-bit Microcontrollers - MCU 16KB Flash ROM, 1KB SRAM, 1 CHs of SPI,1T/8051 980In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-20 8051 8 bit 24 MHz 16 kB 1 kB 12 bit 17 I/O 1.8 V 5.5 V + 105 C Tray
Nuvoton 8-bit Microcontrollers - MCU 64KB Flash, 4KB SRAM, 2 CHs of SPI,1T/8051,LCD 500In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 8051 8 bit 24 MHz 64 kB 4 kB 12 bit 56 I/O 1.8 V 3.6 V + 105 C Tray
Nuvoton 8-bit Microcontrollers - MCU 64KB Flash, 4KB SRAM, 2 CHs of SPI,1T/8051,LCD,TK 155In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 8051 8 bit 24 MHz 64 kB 4 kB 12 bit 42 I/O 1.8 V 3.6 V + 105 C Tray

Nuvoton 8-bit Microcontrollers - MCU 16K Bytes Shared with LDROM 600In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 8051 8 bit 24 MHz 8 kB 1 kB 12 bit 8 I/O 2.4 V 5.5 V + 105 C Tube

Nuvoton 8-bit Microcontrollers - MCU 16K Bytes Shared with LDROM 205In Stock
5,106On Order
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 8051 8 bit 24 MHz 16 kB 1 kB 12 bit 18 I/O 2.4 V 5.5 V + 105 C Tube

Nuvoton 8-bit Microcontrollers - MCU 32K Bytes Shared with LDROM 744In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 8051 8 bit 24 MHz 32 kB 2 kB 12 bit 18 I/O 2.4 V 5.5 V + 105 C Tube

Nuvoton 8-bit Microcontrollers - MCU 32K Bytes Shared with LDROM 1,308In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 8051 8 bit 24 MHz 32 kB 2 kB 12 bit 30 I/O 2.4 V 5.5 V + 105 C Tray
Nuvoton 8-bit Microcontrollers - MCU 32K Bytes Shared with LDROM 975In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-33 8051 8 bit 24 MHz 32 kB 2 kB 12 bit 30 I/O 2.4 V 5.5 V + 105 C Tray
Nuvoton 8-bit Microcontrollers - MCU 16K Bytes Shared with LDROM 0.4mm Pitch width 850In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-20 8051 8 bit 24 MHz 16 kB 1 kB 12 bit 18 I/O 2.4 V 5.5 V + 105 C Tray

Nuvoton 8-bit Microcontrollers - MCU Low Pin Count 8051 Series; 2.4V to 5.5V; -40? to 85? 655In Stock
888Expected 28/12/2026
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 8051 8 bit 16 MHz 18 kB 256 B 12 bit 18 I/O 2.4 V 5.5 V + 105 C Tube

Nuvoton ARM Microcontrollers - MCU M0-16K AP+2KSRAM+Timer+UART+SPI+I2C+PWM+105degree 493In Stock
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 ARM Cortex M0 32 bit 24 MHz 68 kB 2 kB 12 bit 17 I/O 2.5 V 5.5 V + 105 C Tube
Nuvoton ARM Microcontrollers - MCU M0-64K AP+4KRAM+UART+SPI+I2C+PWM+ADC+ISP+EBI 395In Stock
750Expected 18/01/2027
Min.: 1
Mult.: 1
SMD/SMT LQFP-48 ARM Cortex M0 32 bit 50 MHz 68 kB 4 kB 12 bit 40 I/O 2.5 V 5.5 V + 85 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro Cortex M0 with 68K Flash & 20K SRAM, 2 UART, 3 SPI, 2 I2C, 1 USB 250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 32 bit 72 MHz 68 kB 20 kB 10 bit 47 I/O 2.5 V 5.5 V + 85 C Tray
Nuvoton ARM Microcontrollers - MCU 16K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40 +105 degree 312In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 ARM Cortex M0 32 bit 24 MHz 16 kB 2 kB 12 bit 17 I/O 5.5 V 2.5 V + 105 C Tube
Nuvoton ARM Microcontrollers - MCU NuMicro Cortex M0 with 128K Flash & 16K SRAM, 3 UART, 4 SPI/SSI, 2 I2C, 1 I2S, 2 Comp., 8 PWM 155In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M0 32 bit 50 MHz 132 kB 16 kB 12 bit 84 I/O 2.5 V 5.5 V + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Flash ROM/RAM=128KB/16KB+ USB Crystal-less
500Expected 21/10/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 48 MHz 128 kB 16 kB 12 bit 42 I/O 1.8 V 3.6 V + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M23-64Kflash+12KRAM+UART+SPI+I2C+PWM+ADC+USB+RTC 450In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M23 32 bit 48 MHz 64 kB 12 kB 12 bit 37 I/O 1.75 V 5.5 V + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4, 256 KB Flash / 128 KB RAM, XOM, USB, Dual CAN,
250Expected 06/01/2027
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4F 32 bit 192 MHz 256 kB 128 kB 12 bit 52 I/O 1.8 V 3.6 V + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+512K-AP+USBFS+USBHS+CAN+Crypto+Ethernet+
120Expected 21/07/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M4F 32 bit 192 MHz 512 kB 160 kB 12 bit 114 I/O 1.8 V 3.6 V + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 64KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40 +105 degree
250Expected 21/12/2026
Min.: 1
Mult.: 1

LQFP-48 ARM Cortex M0 32 bit 24 MHz 64 kB 4 kB 12 bit 40 I/O 2.5 V 5.5 V + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 64KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD
500Expected 20/11/2026
Min.: 1
Mult.: 1

LQFP-48 ARM Cortex M0 32 bit 24 MHz 64 kB 4 kB 12 bit 40 I/O 2.5 V 5.5 V + 105 C Tray
Nuvoton ARM Microcontrollers - MCU Audio SoC ChipCorder, Cortex M0, 48MHz, 64KB Flash Memory, 12KB RAM, 12-bit SAR ADC Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 32 bit 48 MHz 64 kB 12 kB 12 bit 32 I/O 1.8 V 5.5 V + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Cortex M0, 128KB Flash; Bridge Sense ADC + 12bit SAR ADC + DPWM Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 32 bit 48 MHz 128 kB 12 kB 12 bit 32 I/O 1.8 V 5.5 V + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Audio SoC ChipCorder, Cortex M0, 48MHz, 128KB Flash memory, 12KB RAM, 12-bit SAR ADC, VR Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 32 bit 48 MHz 128 kB 12 kB 12 bit 32 I/O 1.8 V 5.5 V + 85 C Tray