Texas Instruments MSP430F1122 Series 16-bit Microcontrollers - MCU

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM 1 0bit ADC A 595-430F A 595-430F1122IPW 1,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MSP430 4 kB 256 B TSSOP-20 8 MHz 10 bit 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1122 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM 1 0bit ADC A 595-430F A 595-430F1122IPWR 505In Stock
Min.: 1
Mult.: 1

MSP430 4 kB 256 B TSSOP-20 8 MHz 10 bit 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1122 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16bit UltLoPwr 4kB F lash 256B RAM A 595 A 595-MSP430F1122IRHBR 250In Stock
Min.: 1
Mult.: 1
Reel: 250

MSP430 4 kB 256 B VQFN-32 8 MHz 10 bit 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1122 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM 1 0bit ADC A 595-430F A 595-430F1122IDW Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

MSP430 4 kB 256 B SOIC-20 8 MHz 10 bit 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1122 Reel
Texas Instruments 16-bit Microcontrollers - MCU A 595-430F1122IPWR A 595-430F1122IPWR A 595-430F1122IPWR Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

4 kB TSSOP-20 SMD/SMT - 40 C + 85 C MSP430F1122 Reel
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM 1 0bit ADC A 595-430F A 595-430F1122IDWR Non-Stocked Lead-Time 18 Weeks
Min.: 325
Mult.: 25

MSP430 4 kB 256 B SOIC-20 8 MHz 10 bit 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1122 Tube